Bus Switches

Filters

Viewing 41 - 60 of 77 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions Bus Width
RS Stock No. 663-1704
Mfr. Part No.SN74CBT3125D
HK$5.56
Each (In a Pack of 5)
units
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS Stock No. 756-3255
Mfr. Part No.TC7MBL3244AFK(EL)
BrandToshiba
HK$6.178
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 20Ω 10µA VSSOP 20 - - 0.52ns 5.25 x 3 x 0.8mm 8bit
RS Stock No. 663-1739
Mfr. Part No.SN74CBT3306D
HK$5.56
Each (In a Pack of 5)
units
CBT 1 x 1:1 2 2 2 14Ω - SOIC 8 -128mA 128mA 0.35 ns @ 4 V 4.9 x 3.91 x 1.58mm -
RS Stock No. 153-3170
Mfr. Part No.ADG3243BRJZ-REEL7
HK$16.69
Each (In a Pack of 5)
units
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS Stock No. 663-1760
Mfr. Part No.SN74CBTLV3126PW
HK$8.642
Each (In a Pack of 5)
units
CBT 1 x 1:1 4 4 4 27Ω 10µA TSSOP 14 -128mA 128mA 0.25 ns @ 3.3 V 5 x 4.4 x 1.15mm -
RS Stock No. 145-6402
Mfr. Part No.SN74CB3T3245DW
HK$14.898
Each (In a Tube of 25)
units
CB3T 8 x 1:1 1 8 8 - SOIC 20 -128mA 128mA 0.25 ns @ 3.3 V 12.8 x 7.52 x 2.35mm -
RS Stock No. 800-9402
Mfr. Part No.7WBD3306USG
HK$3.56
Each (In a Pack of 25)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm 2bit
RS Stock No. 162-6677
Mfr. Part No.SN74CBTD3384DGVR
HK$2.486
Each (On a Reel of 2000)
units
CBT 5 x 1:1 2 10 10 50Ω 1.5mA TVSOP 24 - - 0.25 ns @ 50 pF 5.1 x 4.5 x 1.05mm 10bit
RS Stock No. 153-3150
Mfr. Part No.ADG3243BRJZ-REEL7
HK$10.016
Each (On a Reel of 3000)
units
CMOS 1 x 1:1 2 1 1 28Ω 1µA SOT-23 8 - - 225 ps @ 50 pF 2.9 x 1.6 x 1.3mm 2bit
RS Stock No. 162-7367
Mfr. Part No.SN74CBTD3861DBR
HK$2.79
Each (On a Reel of 2000)
units
CBT 10 x 1:1 1 10 10 20Ω - SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm -
RS Stock No. 145-6134
Mfr. Part No.SN74CB3Q3306APW
HK$5.72
Each (In a Tube of 150)
units
CB3Q 1 x 1:1 2 2 2 700µA TSSOP 8 -64mA 64mA 0.2 ns @ 3.3 V 3 x 4.4 x 1.15mm -
RS Stock No. 145-7156
Mfr. Part No.SN74CBT3125D
HK$4.62
Each (In a Tube of 50)
units
CBT 1 x 1:1 4 4 4 16Ω 3µA SOIC 14 -128mA 128mA 0.35 ns @ 4 V 8.65 x 3.91 x 1.58mm -
RS Stock No. 662-8051
Mfr. Part No.SN74CBTD3861DBR
HK$5.82
Each (In a Pack of 5)
units
CBT 10 x 1:1 1 10 10 20Ω - SSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 8.2 x 5.3 x 1.95mm -
RS Stock No. 732-1032
Mfr. Part No.SN74CBTD3384DBQR
HK$5.994
Each (On a Tape of 5)
units
74CBT 5 x 1:1 2 10 10 50Ω 1500µA SSOP 24 -128mA 128mA 0.25ns 8.75 x 4 x 1.5mm 10bit
RS Stock No. 732-0746
Mfr. Part No.SN74CBTD16210DGGR
HK$34.09
Each
units
74CBT 10 x 1:1 2 20 20 50Ω 1500µA TSSOP 48 -128mA 128mA 0.25ns 12.6 x 6.2 x 1.05mm 20bit
RS Stock No. 816-0481
Mfr. Part No.CBT3244AD,112
BrandNexperia
HK$3.502
Each (In a Pack of 38)
units
CBT 4 x 1:1 2 8 8 15Ω 3µA SSOP 20 - 128mA 0.25 ns @ 50 pF 8.8 x 4 x 1.55mm 8bit
RS Stock No. 809-9639
Mfr. Part No.SN74CBT3125CD
HK$5.227
Each (In a Pack of 10)
units
CBT 1 x 1:1 4 4 4 12Ω 3µA SOIC 14 - - 0.15 ns@ 50 pF 8.75 x 4 x 1.5mm 4bit
RS Stock No. 756-3252
Mfr. Part No.TC7MBL3245CFT(EL)
BrandToshiba
HK$4.62
Each (In a Pack of 5)
units
CMOS 8 x 1:1 - 8 8 26Ω 10µA TSSOP 20 - - - 6.9 x 4.4 x 1mm 8bit
RS Stock No. 145-6764
Mfr. Part No.SN74CBTLV3245APW
HK$8.05
Each (In a Tube of 70)
units
CBT 8 x 1:1 1 8 8 27Ω 20µA TSSOP 20 -128mA 128mA 0.25 ns @ 3.3 V 6.5 x 4.4 x 1.15mm -
RS Stock No. 660-7900
Mfr. Part No.SN74CBTD3861PW
HK$5.606
Each (In a Pack of 10)
units
CBT 10 x 1:1 1 10 10 20Ω - TSSOP 24 -128mA 128mA 0.35 ns @ 5.5 V 7.8 x 4.4 x 1.15mm -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...