Bus Buffers

Filters

Viewing 41 - 60 of 154 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 171-3138
Mfr. Part No.TC7SZ126F
BrandToshiba
HK$1.228
Each (In a Pack of 100)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 155-9342
Mfr. Part No.LTC4300A-1IMS8#PBF
HK$27.423
Each (In a Tube of 50)
units
LTC 2 2 ±75ns - - Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 5.5 V +85 °C
RS Stock No. 171-3026
Mfr. Part No.TC7SZ126FE
BrandToshiba
HK$0.602
Each (On a Reel of 4000)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
RS Stock No. 171-3371
Mfr. Part No.74VHCV541FT
BrandToshiba
HK$1.277
Each (On a Reel of 2500)
units
- 1 9 20.5 ns @ 50 pF -16mA 16mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3580
Mfr. Part No.74HC240D
BrandToshiba
HK$5.681
Each (In a Pack of 10)
units
74HC 1 10 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 639-6032
Mfr. Part No.TC7SG125FU(TE85L,F
BrandToshiba
HK$1.965
Each (In a Pack of 10)
units
- - 1 29.6 ns @ 1.3 V -8mA 8mA Surface Mount SSOP 5 2 x 1.25 x 0.9mm 0.9mm 2mm 3.6 V +85 °C
RS Stock No. 725-8760
Mfr. Part No.P82B96DP,118
BrandNXP
HK$26.70
Each
units
CMOS, TTL 2 2 - - - Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS Stock No. 171-3334
Mfr. Part No.74VHC244FT
BrandToshiba
HK$0.985
Each (On a Reel of 2500)
units
74VHC 1 10 15 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 171-3144
Mfr. Part No.TC7SZ126FE
BrandToshiba
HK$1.295
Each (In a Pack of 100)
units
- 1 1 13 ns @ 15 pF -32mA 32mA Surface Mount SOT-553 5 1.6 x 1.2 x 0.55mm 0.55mm 1.6mm 5.5 V +125 °C
RS Stock No. 891-2778
Mfr. Part No.TC74HCT244AP(F)
BrandToshiba
HK$12.836
Each (In a Pack of 5)
units
74HC - - 38 ns@ 150 pF -6mA 6mA Through Hole PDIP 20 24.6 x 6.4 x 3.5mm 3.5mm 24.6mm 5.5 V +85 °C
RS Stock No. 171-3009
Mfr. Part No.TC7SET126F
BrandToshiba
HK$0.722
Each (On a Reel of 3000)
units
- 1 1 13 ns @ 50 pF -8mA 8mA Surface Mount SOT-25 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 5.5 V +125 °C
RS Stock No. 162-5263
Mfr. Part No.SN74AHC1G125DCKR
HK$0.334
Each (On a Reel of 3000)
units
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C
RS Stock No. 812-2662
Mfr. Part No.P82B96P
HK$31.12
Each
units
P82B96 2 4 270ns - 3mA Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 15 V +85 °C
RS Stock No. 171-3407
Mfr. Part No.74VHCV541FT
BrandToshiba
HK$2.90
Each (In a Pack of 25)
units
- 1 9 20.5 ns @ 50 pF -16mA 16mA Surface Mount TSSOP 20 6.5 x 4.4 x 1mm 1mm 6.5mm 5.5 V +125 °C
RS Stock No. 860-7328
Mfr. Part No.M74HC365YTTR
HK$3.698
Each (In a Pack of 10)
units
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount TSSOP 16 5.1 x 4.48 x 1.05mm 1.05mm 5.1mm 6 V +125 °C
RS Stock No. 860-7319
Mfr. Part No.M74HC365YRM13TR
HK$3.852
Each (In a Pack of 20)
units
HC 1 6 195 ns@ 150 pF -7.8mA 7.8mA Surface Mount SOIC 16 10 x 4 x 1.65mm 1.65mm 10mm 6 V +125 °C
RS Stock No. 171-3525
Mfr. Part No.74HC126D
BrandToshiba
HK$2.645
Each (In a Pack of 50)
units
74HC 1 4 195 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 14 8.95 x 3.9 x 1.38mm 1.38mm 8.95mm 6 V +125 °C
RS Stock No. 805-6398
Mfr. Part No.MC74VHC541DWR2G
HK$4.89
Each (In a Pack of 20)
units
HC 8 8 12 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C
RS Stock No. 171-3100
Mfr. Part No.74HC541D
BrandToshiba
HK$5.681
Each (In a Pack of 10)
units
74HC 1 9 165 ns @ 150 pF -7.8mA 7.8mA Surface Mount SOIC 20 13.1 x 7.5 x 2.25mm 2.25mm 13.1mm 6 V +85 °C
RS Stock No. 166-3308
Mfr. Part No.MM74HCT541WMX
HK$2.67
Each (On a Reel of 1000)
units
74HC 8 8 45 ns @ 150 pF 7.2mA 7.2mA Surface Mount SOIC 20 13 x 7.59 x 2.33mm 2.33mm 13mm 5.5 V +85 °C
Related Products
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
From the trusted RS Pro brand, these industrial ...
Description:
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry. The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure ...
For PROFINET devices is the simple connection with ...
Description:
For PROFINET devices is the simple connection with secure function as well as failure free data transfer (the most important criteria) also for extreme harsh environment. Especially for applications with powerful noise sources like welding guns or drag chain applications ...
Connector hoods fitted with MINICONNEC connections and a ...
Description:
Connector hoods fitted with MINICONNEC connections and a multi-conductor wire.Designed to connect splitters for SACB sensors and actuators to SPEEDCONNEC connectors.Multi-core cable compatible with cable holder chains.Cover locked using 4 screws.Protection index: IP65 / IP67.