Bus Buffers

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 162-6725
Mfr. Part No.SN74LVC2G125DCUR
HK$1.342
Each (On a Reel of 3000)
units
LVC 2 2 4.2 ns @ 5 V - - Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.15mm 5.5 V +125 °C
RS Stock No. 796-8265
Mfr. Part No.SN74LVC2G125DCUR
HK$4.057
Each (In a Pack of 10)
units
LVC 2 2 4.2 ns@ 5 V - - Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.15mm 5.5 V +125 °C
RS Stock No. 121-8441
Mfr. Part No.SN74LVC1G125DBVR
HK$0.379
Each (On a Reel of 3000)
units
LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS Stock No. 162-6651
Mfr. Part No.SN74AHCT1G125DBVR
HK$0.394
Each (On a Reel of 3000)
units
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS Stock No. 528-264
Mfr. Part No.SN74LVC1G125DBVR
HK$1.741
Each (In a Pack of 25)
units
LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS Stock No. 796-8180
Mfr. Part No.SN74AHCT1G125DBVR
HK$1.892
Each (In a Pack of 25)
units
HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS Stock No. 809-6043
Mfr. Part No.SN74LVC2G125DCTR
HK$4.32
Each (In a Pack of 20)
units
LVC 1 2 10.1 ns@ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS Stock No. 162-7822
Mfr. Part No.P82B96DGKR
HK$14.987
Each (On a Reel of 2500)
units
P82B96 2 4 270ns - 3mA Surface Mount VSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C
RS Stock No. 662-8266
Mfr. Part No.SN74HCT125DR
HK$2.73
Each (In a Pack of 10)
units
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 179-2131
Mfr. Part No.SN74HCT125DR
HK$2.31
Each (In a Tube of 50)
units
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C
RS Stock No. 162-8695
Mfr. Part No.SN74AHCT125RGYR
HK$1.06
Each (On a Reel of 3000)
units
AHCT 4 4 10 ns @ 50 pF -8mA 8mA Surface Mount VQFN 14 3.65 x 3.65 x 0.95mm 0.95mm 3.65mm 5.5 V +125 °C
RS Stock No. 145-6817
Mfr. Part No.SN74AHC1G126DBVR
HK$0.379
Each (On a Reel of 3000)
units
AHC 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C
RS Stock No. 145-6688
Mfr. Part No.SN74AHC1G125DBVR
HK$0.44
Each (On a Reel of 3000)
units
AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C
RS Stock No. 809-6046
Mfr. Part No.SN74LVC2G126DCTR
HK$4.62
Each (In a Pack of 20)
units
LVC 1 2 10.8 ns@ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C
RS Stock No. 121-9230
Mfr. Part No.P82B96PW
HK$26.61
Each (In a Tube of 150)
units
- 2 2 - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 1.15mm 3mm 15 V +85 °C
RS Stock No. 825-3410
Mfr. Part No.SN74AHCT125RGYR
HK$3.03
Each (In a Pack of 20)
units
AHCT 4 4 10 ns@ 50 pF -8mA 8mA Surface Mount VQFN 14 3.65 x 3.65 x 0.95mm 0.95mm 3.65mm 5.5 V +125 °C
RS Stock No. 162-6662
Mfr. Part No.SN74AUC1G125DBVR
HK$0.802
Each (On a Reel of 3000)
units
AUC 1 1 2.5 ns @ 30 pF -9mA 9mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 2.7 V +85 °C
RS Stock No. 809-9584
Mfr. Part No.SN74AUC1G125DBVR
HK$2.32
Each (In a Pack of 20)
units
AUC 1 1 2.5 ns@ 30 pF -9mA 9mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 2.7 V +85 °C
RS Stock No. 526-729
Mfr. Part No.SN74LVC125APWR
HK$2.338
Each (In a Pack of 20)
units
LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V +125 °C
RS Stock No. 179-2174
Mfr. Part No.SN74HCT125D
HK$3.08
Each (In a Tube of 50)
units
HCT - - 36 ns @ 4.5 V -6mA 6mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 5.5 V +85 °C