Buffers

Filters

Viewing 401 - 412 of 412 products
Results per page
Description Price Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 136-4815
Mfr. Part No.HEF4049BT,653
BrandNexperia
HK$1.14
Each (On a Reel of 2500)
units
HEF Buffer 1 - CMOS, DTL, TTL Single Ended Inverting Surface Mount SO 16 -3.6mA 24 (Minimum)mA 70 (High to Low) ns, 100 (Low to High) ns @ 50 pF 10 x 4 x 1.45mm
RS Stock No. 145-3866
Mfr. Part No.NL27WZ07DFT2G
HK$0.462
Each (On a Reel of 3000)
units
LVTTL Buffer 2 No Single Ended Open Drain Non-Inverting Surface Mount SC-88 6 - 32mA 12ns 2.2 x 1.35 x 1mm
RS Stock No. 184-4274
Mfr. Part No.MC74HC125ADG
HK$1.486
Each (In a Tube of 55)
units
74HC Buffer 4 - Single Ended 3 State Non-Inverting Surface Mount SOIC 14 7.8mA 7.8mA 180 ns @ 50 pF 8.75 x 4 x 1.5mm
RS Stock No. 822-8669
Mfr. Part No.74AHC1G125W5-7
HK$0.572
Each (In a Pack of 200)
units
74AHC Buffer, Bus driver 1 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 14.5 ns @ 50 pF 3.1 x 1.7 x 1.3mm
RS Stock No. 803-0872
Mfr. Part No.74LCX125BQX
HK$4.233
Each (In a Pack of 20)
units
74LCX Buffer 4 No Single Ended 3 State Non-Inverting Surface Mount DQFN 14 -24mA 24mA 6.5 ns @ 50 pF 3 x 2.5 x 0.75mm
RS Stock No. 169-7224
Mfr. Part No.74AHCT125S14-13
HK$0.685
Each (On a Reel of 2500)
units
AHCT Schmitt Trigger Buffer 4 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOIC 14 -8mA 8mA 9.5 ns @ 50 pF 8.74 x 3.99 x 1.48mm
RS Stock No. 146-0432
Mfr. Part No.74LVT126PW,112
BrandNexperia
HK$2.246
Each (In a Tube of 96)
units
LVT Buffer 4 No TTL 3 State Non-Inverting Surface Mount TSSOP 14 -32mA 32mA 6.1 ns @ 50 pF 5.1 x 4.5 x 0.95mm
RS Stock No. 145-3321
Mfr. Part No.M74VHC1GT50DFT1G
HK$0.313
Each (On a Reel of 3000)
units
VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 25.5 ns @ 50 pF 2.2 x 1.35 x 1mm
RS Stock No. 802-1156
Mfr. Part No.74AC541MTC
HK$3.807
Each (In a Tube of 73)
units
74AC Buffer, Driver 8 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 20 -24mA 24mA 9 ns @ 50 pF 6.5 x 4.4 x 0.9mm
RS Stock No. 122-2911
Mfr. Part No.74LVC1G17W5-7
HK$0.317
Each (On a Reel of 3000)
units
74LVC Buffer 1 Yes Schmitt Trigger Push-Pull Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 14 ns @ 50 pF 3.1 x 1.7 x 1.3mm
RS Stock No. 770-5311
Mfr. Part No.74LVC14AT14-13
HK$1.892
Each (In a Pack of 25)
units
LVC NOT - - Schmitt Trigger Push-Pull - Surface Mount TSSOP 14 -24mA 24mA 7 ns @ 2.7 V 5.1 x 4.5 x 1.05mm
RS Stock No. 806-3765
Mfr. Part No.MC74LCX244DTG
HK$3.394
Each (In a Pack of 25)
units
LCX Buffer 10 No TTL 3 State Non-Inverting Surface Mount TSSOP 20 -24mA 24mA 7.5 ns @ 50 pF 6.6 x 4.5 x 1.05mm
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...