Temperature Sensors & Humidity Sensors

Temperature sensors are components that directly translate physical temperature into digital information. Likewise, humidity sensors are able to measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensors are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensors suitable for a number of applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components range offers temperature sensors and humidity sensors from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

• Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive, and can be used over a wide range of temperatures.

• PT100 sensors measure the resistance deviation of the medium to determine its temperature, and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.

• Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

• Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure relative humidity in air conditioning units and HVAC systems.

• Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.

• Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 21 - 40 of 856 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 177-5953
Mfr. Part No.HIH-4000-001
BrandHoneywell
HK$130.839
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 889-5459
Mfr. Part No.MCP9700AT-E/TT
BrandMicrochip
HK$1.972
Each (On a Reel of 3000)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS Stock No. 170-4320
Mfr. Part No.MCP9700T-E/LT
BrandMicrochip
HK$1.668
Each (On a Reel of 3000)
units
- - - - - - - - - - - - - -
RS Stock No. 866-6087
Mfr. Part No.MAX31865ATP+
HK$30.79
Each
units
Temperature - SPI 0.05% Surface Mount 20 -40 °C -40 → +125 °C +125 °C 3 V 3.6 V TQFN 5.1mm 0.75mm
RS Stock No. 738-7048
Mfr. Part No.MCP9700AT-E/TT
BrandMicrochip
HK$2.419
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SOT-23 3.05mm 1.02mm
RS Stock No. 165-4584
Mfr. Part No.MAX31865ATP+
HK$42.349
Each (In a Tube of 490)
units
Temperature - SPI 0.05% Surface Mount 20 -40 °C -40 → +125 °C +125 °C 3 V 3.6 V TQFN 5.1mm 0.75mm
RS Stock No. 522-9335
Mfr. Part No.AD592ANZ
HK$45.44
Each
units
Temperature Current - ±1.5°C Through Hole 3 -25 °C -25 → +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS Stock No. 427-351
Mfr. Part No.TMP36GT9Z
HK$10.924
Each (In a Pack of 5)
units
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS Stock No. 533-5890
Mfr. Part No.LM35CZ/NOPB
HK$43.11
Each
units
Temperature Voltage Analogue ±0.4°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 20 V TO-92 5.2mm 5.2mm
RS Stock No. 738-7051
Mfr. Part No.MCP9701A-E/TO
BrandMicrochip
HK$2.419
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 → +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS Stock No. 738-6001
Mfr. Part No.TC1047AVNBTR
BrandMicrochip
HK$5.39
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS Stock No. 889-5165
Mfr. Part No.TC1047AVNBTR
BrandMicrochip
HK$3.965
Each (On a Reel of 3000)
units
Temperature Voltage Analogue ±2°C Surface Mount 3 -40 °C -40 → +125 °C +125 °C 2.5 V 5.5 V SOT-23B 3.05mm 1.02mm
RS Stock No. 738-7042
Mfr. Part No.MCP9700T-E/LT
BrandMicrochip
HK$2.22
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±4°C Surface Mount 5 -40 °C -40 → +125 °C +125 °C 2.3 V 5.5 V SC-70 2.2mm 1mm
RS Stock No. 912-2856
Mfr. Part No.MCP9701A-E/TO
BrandMicrochip
HK$1.972
Each (In a Bag of 1000)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -10 °C -40 → +125 °C +125 °C 3.1 V 5.5 V TO-92 5.21mm 5.33mm
RS Stock No. 162-4717
Mfr. Part No.LM35CZ/NOPB
HK$21.992
Each (In a Bag of 1800)
units
Temperature Voltage Analogue ±0.4°C Through Hole 3 -40 °C -40 → +110 °C +110 °C 4 V 20 V TO-92 5.2mm 5.2mm
RS Stock No. 912-8794
Mfr. Part No.TMP36GT9Z
HK$8.542
Each (In a Bag of 100)
units
Temperature Emitter Follower Voltage ±3°C Through Hole 3 -40 °C -40 → +125 °C +125 °C 2.7 V 5.5 V TO-92 5.21mm 5.33mm
RS Stock No. 111-1115
Mfr. Part No.AD592ANZ
HK$34.703
Each (In a Tray of 100)
units
Temperature Current - ±1.5°C Through Hole 3 -25 °C -25 → +105 °C +105 °C 4 V 30 V TO-92 5.21mm 5.33mm
RS Stock No. 165-3404
Mfr. Part No.TC77-5.0MCTTR
BrandMicrochip
HK$7.084
Each (On a Reel of 3000)
units
Temperature Digital Serial-Microwire, Serial-SPI ±3°C Surface Mount 5 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V SOT-23 3.1mm 1.3mm
RS Stock No. 709-5412
Mfr. Part No.AD22100KRZ
HK$39.80
Each
units
Temperature Analogue Analogue ±0.5°C Surface Mount 8 0 °C 0 → +100 °C +100 °C 4 V 6.5 V SOIC 5mm 1.5mm
RS Stock No. 781-1365
Mfr. Part No.HIH-6120-021-001
BrandHoneywell
HK$103.14
Each
units
Temperature & Humidity Digital Serial-I2C ±4%RH Through Hole 4 -25 °C -25 → +85 °C +85 °C 2.3 V 5.5 V SIP 4.9mm 3.9mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...