Differential Pressure Sensor ICs

Differential pressure is the difference between any two measured pressures. Unlike gauge and absolute, differential pressure does not try to fix the reference. The pressure can be increased or decreased at either of the two points.


Why would I use differential pressure measurement?


Differential pressure sensors are low-cost and would be used when reliable and quick pressure measurements are required. They can be calibrated and temperature resistant.


It does not matter whether the two pressures are atmospheric pressure, vacuum or fluid, as the differential pressure sensor would only be interested in the difference.


Applications


Differential pressure sensors are small in design. Their cost-effectiveness makes them ideal for demanding solutions whether that be with gas or liquids.


These pressure sensors are often used in medical devices, wind speed meters and HVAC applications.


Other typical industries include shipbuilding, process heating, ventilation and air-conditioning. The main function these pressure sensors provide is the monitoring of pumps, compressors and filters.


Differential pressure sensors often work alongside differential pressure transmitters and differential pressure transducers which are used in flow measurement. They can measure the pressure differential across an orifice, venturi or any other type of primary element.


...
Read more Read less

Filters

Viewing 1 - 20 of 83 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 719-1197
Mfr. Part No.MPXV7002DP
BrandNXP
HK$148.95
Each
units
- - - - - - - - - - - +60 °C - -
RS Stock No. 719-1103
Mfr. Part No.MPX5500DP
BrandNXP
HK$113.26
Each
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 922-7412
Mfr. Part No.MPXV7002DP
BrandNXP
HK$109.19
Each (In a Tray of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 922-7346
Mfr. Part No.MPX5500DP
BrandNXP
HK$89.76
Each (In a Tray of 20)
units
- - - - - - - - - - - +125°C - -
RS Stock No. 146-8199
Mfr. Part No.4515DO-DS3BK030DPL
HK$289.038
Each (In a Tray of 10)
units
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 20psi 3.3 V dc +85 °C - -
RS Stock No. 169-0630
Mfr. Part No.MPXV2010DP
BrandNXP
HK$67.51
Each (In a Tray of 25)
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 146-8240
Mfr. Part No.4515DO-DS3BK030DPL
HK$334.64
Each
units
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 20psi 3.3 V dc +85 °C - -
RS Stock No. 187-4675
Mfr. Part No.BPS110-AD0P15-2DG
BrandBourns
HK$227.90
Each (On a Reel of 250)
units
- - Surface Mount SMD 8 12.7 x 13.8 x 8.4mm 12.7mm 13.8mm 8.4mm 0.15psi 5.5 V +85 °C - -
RS Stock No. 121-8176
Mfr. Part No.26PC15SMT
BrandHoneywell
HK$371.55
Each
units
45psi - Surface Mount SMT 4 7.1 x 6.1 x 7.7mm 7.1mm 6.1mm 7.7mm 15psi 16 V dc +85 °C - 0psi
RS Stock No. 146-8200
Mfr. Part No.4515DO-DS5BS002DS
HK$289.038
Each (In a Tray of 10)
units
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.5mm 17.4mm 12.4mm 7.5mm 10psi 5 V dc +85 °C - -
RS Stock No. 922-0953
Mfr. Part No.ABPLLNT010BGAA5
BrandHoneywell
HK$119.76
Each
units
17bar - Surface Mount LLSMT 6 8 x 7 x 8.03mm 8mm 7mm 8.03mm 10bar 5.25 V dc +85 °C - 0bar
RS Stock No. 922-7336
Mfr. Part No.MPX5050DP
BrandNXP
HK$143.07
Each (In a Tray of 20)
units
- - - - - - - - - - - - - -
RS Stock No. 146-8241
Mfr. Part No.4515DO-DS5BS002DS
HK$334.64
Each
units
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.5mm 17.4mm 12.4mm 7.5mm 10psi 5 V dc +85 °C - -
RS Stock No. 719-1150
Mfr. Part No.MPXV2010DP
BrandNXP
HK$76.93
Each
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 235-5813
Mfr. Part No.24PCBFA6D
BrandHoneywell
HK$307.62
Each
units
- - - - - - - - - - - +85°C - -
RS Stock No. 169-1848
Mfr. Part No.SDP806-500PA
BrandSensirion
HK$185.00
Each (In a Tray of 80)
units
1bar - Manifold Mount, PCB Mount - 4 29 x 18 x 14.25mm 29mm 18mm 14.25mm +500Pa 5.5 V +85 °C 0.9 V -500 (Square Root) Pa, -50 (Linear) Pa
RS Stock No. 146-8198
Mfr. Part No.4515DO-DS3BK020DPL
HK$289.038
Each (In a Tray of 10)
units
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 10psi 3.3 V dc +85 °C - -
New
RS Stock No. 193-5449
Mfr. Part No.IMP34DT05TR
HK$20.084
Each (In a Pack of 5)
units
- –26 dBFS ±3 dB - HCLGA - - - - - - - +85 °C - -
RS Stock No. 719-1184
Mfr. Part No.MPXV5010DP
BrandNXP
HK$123.90
Each
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 146-8201
Mfr. Part No.4525DO-DS5AI001DP
HK$289.038
Each (In a Tray of 10)
units
300psi - PCB Mount Dual Sideport 8 17.4 x 12.4 x 7.2mm 17.4mm 12.4mm 7.2mm 30psi 5 V dc +105 °C - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...