Current Sensor ICs

Current Sensors are devices designed to detect electrical current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. RS offers a variety of high-quality sensing equipment, feel free to browse our range of sensors and sensor integrated circuits to ensure you manage to get the accuracy you want for your needs.

Current sensors can measure both AC voltage and DC voltage and can be divided into two categories:

  • In-line sensors – mounted as an integral part of the circuit.
  • Clamp type sensors – they can be clamped around the wire to be measured.

Current Sensors Technologies

Hall Effect

Hall Effect sensors consist of a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductor’s magnetic field. The energised Hall device is then exposed to a magnetic field from the core and it produces a potential difference that can be measured and amplified.

Inductive

Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed.

Magnetoresistive

a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at a shorter distance.


...
Read more Read less

Filters

Viewing 41 - 60 of 74 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS Stock No. 179-3971
Mfr. Part No.PAC1932T-I/JQ
BrandMicrochip
HK$8.894
Each (On a Reel of 3300)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 160-9931
Mfr. Part No.ADM1191-2ARMZ-R7
HK$24.267
Each (On a Reel of 1000)
units
- - MSOP 10 Surface Mount 3.1 x 3.1 x 0.95mm 26 V 3.15 V 0.95mm 3.1mm 3.1mm -
RS Stock No. 177-5553
Mfr. Part No.ACS723LLCTR-05AB-T
HK$16.305
Each (On a Reel of 3000)
units
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 177-5555
Mfr. Part No.ACS723LLCTR-40AB-T
HK$16.305
Each (On a Reel of 3000)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 188-4759
Mfr. Part No.PAC1932T-I/J6CX
BrandMicrochip
HK$8.281
Each (On a Reel of 5000)
units
- - WLCSP 16 Surface Mount 2.25 x 2.17 x 0.42mm 5.5 V 2.7 V 0.42mm 2.25mm 2.17mm -
RS Stock No. 202-8731
Mfr. Part No.ACHS-7191-000E
BrandBroadcom
HK$21.021
Each (In a Tube of 100)
units
- - SO-8 8 Surface Mount - - - - - - -
RS Stock No. 179-3976
Mfr. Part No.UPD350A-I/Q8X
BrandMicrochip
HK$10.511
Each (In a Tray of 490)
units
- - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm AEC-Q100
RS Stock No. 146-4456
Mfr. Part No.ACS780LLRTR-050U-T
HK$19.385
Each (On a Reel of 500)
units
20mV - PSOF 7 Surface Mount 6.4 x 4.8 x 1.48mm 5.5 V 4.5 V 1.48mm 6.4mm 4.8mm AEC-Q100
RS Stock No. 188-4775
Mfr. Part No.PAC1932T-I/J6CX
BrandMicrochip
HK$11.676
Each (In a Pack of 10)
units
- - WLCSP 16 Surface Mount 2.25 x 2.17 x 0.42mm 5.5 V 2.7 V 0.42mm 2.25mm 2.17mm -
RS Stock No. 146-4507
Mfr. Part No.ACS781LLRTR-050U-T
HK$48.175
Each (In a Pack of 2)
units
20mV - PSOF 7 Surface Mount 6.4 x 4.8 x 1.48mm 3 V 3.6 V 1.48mm 6.4mm 4.8mm AEC-Q100
RS Stock No. 205-5833
Mfr. Part No.C/CT-0306
BrandKEMET
HK$260.00
Each
units
- - SO-8 8 Surface Mount - - - - - - -
RS Stock No. 202-8735
Mfr. Part No.ACHS-7193-000E
BrandBroadcom
HK$21.021
Each (In a Tube of 100)
units
- - SO-8 8 Surface Mount - - - - - - -
RS Stock No. 146-4458
Mfr. Part No.ACS730KLCTR-40AB-T
HK$17.185
Each (On a Reel of 500)
units
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
New
RS Stock No. 209-7650
Mfr. Part No.HV7800K1-G
BrandMicrochip
HK$4.558
Each (In a Pack of 25)
units
450V 0.05mA SOT-23 5 Surface Mount - - - - - - -
RS Stock No. 179-7069
Mfr. Part No.INA4180A1IPWR
HK$7.21
Each (In a Pack of 10)
units
±500µV 1000µA TSSOP 14 Surface Mount 5.1 x 4.5 x 1.05mm 5.5 V 2.7 V 1.05mm 5.1mm 4.5mm -
RS Stock No. 179-4009
Mfr. Part No.PAC1933T-I/JQ
BrandMicrochip
HK$13.923
Each (In a Pack of 10)
units
±0.1mV - UQFN 16 Surface Mount 4 x 4 x 0.5mm 5.5 V 2.7 V 0.5mm 4mm 4mm -
RS Stock No. 202-8736
Mfr. Part No.ACHS-7193-000E
BrandBroadcom
HK$27.944
Each (In a Pack of 5)
units
- - SO-8 8 Surface Mount - - - - - - -
RS Stock No. 866-0767
Mfr. Part No.ACS723LLCTR-05AB-T
HK$40.775
Each (In a Pack of 2)
units
±20mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 866-0770
Mfr. Part No.ACS722LLCTR-20AB-T
HK$44.885
Each (In a Pack of 2)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 179-4016
Mfr. Part No.UPD350A-I/Q8X
BrandMicrochip
HK$13.388
Each (In a Pack of 10)
units
- - QFN 28 Surface Mount 4 x 4 x 0.85mm 5.25 V 4.75 V 0.85mm 4mm 4mm AEC-Q100