Colour & Light Sensors

Colour sensors measure exactly the colour of a surface by casting light onto an object and calculating the reflected radiation. There are many challenges to these types of sensors, such as the reflectivity of the surface on which a colour is being measured influencing the measurement itself.
Colour Sensor Applications
Colour sensors have a wide variety of different applications. They are commonly used in manufacturing processes when colour consistency of products needs to be assured, such as printing, packaging, food and beverage, and pharmaceutical. They can also be utilized in very sophisticated applications, for instance, in various astronomy applications to measure the colour of stars and other astronomical objects, which allows scientists to determine a great deal about the nature of the objects being observed.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Sensor Type Sensitivity Peak Wavelength Array Size Mounting Type Package Type Pin Count Power Dissipation Dimensions Height Interface Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 146-7692
Mfr. Part No.BH1726NUC-E2
BrandROHM
HK$10.494
Each (In a Pack of 5)
units
Ambient Light - - - Surface Mount WSON 8 - 2 x 2.1 x 0.58mm 0.58mm I2C, INT 2mm 3.6 V +85 °C
RS Stock No. 178-5754
Mfr. Part No.BH1749NUC-E2
BrandROHM
HK$13.556
Each (In a Pack of 5)
units
Ambient Light - - - Surface Mount WSON 8 - 2.1 x 2 x 0.58mm 0.58mm - 2.1mm 3.6 V +85 °C
RS Stock No. 700-4012
Mfr. Part No.BH1600FVC-TR
BrandROHM
HK$13.465
Each (In a Pack of 2)
units
- - - - Surface Mount WSOF 6 - 1.8 x 2.6 x 0.75mm 0.75mm - 1.8mm - +85 °C
RS Stock No. 178-5643
Mfr. Part No.BH1749NUC-E2
BrandROHM
HK$9.112
Each (On a Reel of 4000)
units
Ambient Light - - - Surface Mount WSON 8 - 2.1 x 2 x 0.58mm 0.58mm - 2.1mm 3.6 V +85 °C
RS Stock No. 146-7449
Mfr. Part No.BH1726NUC-E2
BrandROHM
HK$7.491
Each (On a Reel of 4000)
units
Ambient Light - - - Surface Mount WSON 8 - 2 x 2.1 x 0.58mm 0.58mm I2C, INT 2mm 3.6 V +85 °C
RS Stock No. 169-0527
Mfr. Part No.BH1600FVC-TR
BrandROHM
HK$5.61
Each (On a Reel of 3000)
units
- - - - Surface Mount WSOF 6 - 1.8 x 2.6 x 0.75mm 0.75mm - 1.8mm - +85 °C