Accelerometer Sensors

What is an Accelerometer Sensor?
An accelerometer is an integrated, built-in module or circuit that accurately detects and measures the acceleration and motion of the application it is attached too. The type of measurement they measure is the rate of velocity change in an object and commonly measure in G-forces (g) or in meters per second squared (m/s2).

How do Accelerometer Sensors work?
This particular type of sensor is used to measure static (gravity) or dynamic forces (vibration and motion) in acceleration. An accelerometer can measure acceleration on up to three axis units. These acceleration sensors usually contain internal capacitive plates, some are fixed whilst others are attached to very small springs. These internally move as acceleration forces are happening on the sensor. When these plates move, the capacitance changes between them and from these changes, the acceleration can be determined.

Another type of accelerometers, is a Piezoelectric Accelerometer. These sensors contain minuscule crystal structures that output electrical charge if they ever fall under a mechanical stress, in this instance the stress would be acceleration.

What are Accelerometer Sensors used for?
• Gaming systems
• Mobile devices
• Disk drive protection
• Image stabilisation
• Sports and health devices
• Industrial applications
• Commercial applications

Did you know?
Did you know that a single G-force on planet earth amounts to 9.8 m/s2. This figure can vary, depending on elevation and will be different on other planets because of the difference in gravitational pull.

...
Read more Read less

Filters

Viewing 1 - 20 of 215 products
Results per page
Description Price Sensor Type Number of Axis Technology Mounting Type Interface Type Maximum Frequency Response Minimum Frequency Response Maximum Operating Supply Voltage Minimum Operating Supply Voltage Package Type Sensitivity Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 914-0416
Mfr. Part No.ADXL335BCPZ-RL7
HK$31.822
Each (On a Reel of 1000)
units
Accelerometer 3 Analogue Surface Mount - 1600Hz 0.5Hz 3.6 V 1.8 V LFCSP LQ 330mV/g 16 +85 °C -40 °C
RS Stock No. 709-0148
Mfr. Part No.ADXL335BCPZ
HK$48.77
Each
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS Stock No. 166-0908
Mfr. Part No.LSM9DS1TR
HK$27.326
Each (On a Reel of 4000)
units
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS Stock No. 110-6555
Mfr. Part No.LSM9DS1TR
HK$54.025
Each (In a Pack of 2)
units
Accelerometer, Gyroscope, Magnetometer 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.9 V LGA 0.732mg/LSB 24 +85 °C -40 °C
RS Stock No. 912-6502
Mfr. Part No.ADXL335BCPZ
HK$34.57
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 330mV/g 16 +85 °C -40 °C
RS Stock No. 709-8439
Mfr. Part No.ADXL345BCCZ
HK$59.39
Each
units
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS Stock No. 914-0413
Mfr. Part No.ADXL345BCCZ-RL7
HK$40.768
Each (On a Reel of 1500)
units
Accelerometer 3 Digital Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282LSB/g 14 +85 °C -40 °C
RS Stock No. 110-6552
Mfr. Part No.LSM6DS3TR
HK$24.945
Each (In a Pack of 2)
units
Accelerometer, Gyroscope 3 Digital Surface Mount Serial-I2C, Serial-SPI 400kHz 0kHz 3.6 V 1.7 V LGA 0.488mg/LSB 14 +85 °C -40 °C
RS Stock No. 912-9545
Mfr. Part No.ADXL345BCCZ
HK$42.10
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount I2C, SPI - - 3.6 V 2 V LGA 282mV/g 14 +85 °C -40 °C
RS Stock No. 912-9986
Mfr. Part No.ADXL362BCCZ-R2
HK$60.67
Each (On a Reel of 250)
units
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS Stock No. 666-6631
Mfr. Part No.28017
HK$259.47
Each
units
Accelerometer 2 Analogue Surface Mount Digital PWM - - 5 V 3.3 V SMD - 5 +70 °C 0 °C
RS Stock No. 796-8717
Mfr. Part No.ADXL362BCCZ-R2
HK$85.57
Each
units
Accelerometer 3 Digital Surface Mount SPI 250kHz 1kHz 3.5 V 1.6 V LGA 1 mg/LSB, 2 mg/LSB, 4 mg/LSB 16 +85 °C -40 °C
RS Stock No. 849-6184
Mfr. Part No.0273.141.169-1NV
HK$12.344
Each (In a Pack of 5)
units
Accelerometer 3 Digital Surface Mount I2C, SPI 10MHz - 3.6 V 1.2 V LGA 256LSB/g 12 +85 °C -40 °C
RS Stock No. 801-6882
Mfr. Part No.MMA8653FCR1
BrandNXP
HK$15.244
Each (In a Pack of 10)
units
Accelerometer 3 Digital Surface Mount Serial-I2C 400kHz 0kHz 3.6 V 1.95 V DFN 64 LSB/g, 128 LSB/g, 256 LSB/g 10 +85 °C -40 °C
RS Stock No. 709-0145
Mfr. Part No.ADXL327BCPZ
HK$48.77
Each
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 462mV/g 16 +85 °C -40 °C
RS Stock No. 166-0987
Mfr. Part No.H3LIS100DLTR
HK$26.44
Each (On a Reel of 1000)
units
Accelerometer 3 Analogue, Digital Surface Mount Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI - - 3.6 V 2.16 V TFLGA 780mg/digit 16 +85 °C -40 °C
RS Stock No. 103-2120
Mfr. Part No.LIS3DHTR
HK$8.447
Each (On a Reel of 4000)
units
Accelerometer 3 Analogue Surface Mount I2C, SPI - - 3.6 V 1.71 V LGA 12mg/digit 16 +85 °C -40 °C
RS Stock No. 799-9231
Mfr. Part No.SCA1000-D01-004
BrandMurata
HK$390.12
Each
units
Accelerometer 2 Digital Surface Mount SPI - - 5.25 V 4.75 V SMD 1.2V/g 12 +125 °C -40 °C
RS Stock No. 922-7579
Mfr. Part No.MMA2241KEG
BrandNXP
HK$51.74
Each (In a Tube of 47)
units
Accelerometer 1 Analogue, Digital Surface Mount I2C 440Hz 360Hz 5.25 V 4.75 V SOIC 42.8mV/g 16 +125 °C -40 °C
RS Stock No. 912-6508
Mfr. Part No.ADXL327BCPZ
HK$34.57
Each (In a Tray of 490)
units
Accelerometer 3 - Surface Mount - - - 3.6 V 1.8 V LFCSP 462mV/g 16 +85 °C -40 °C
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...