Interface Development Kits

Dealing with communications between two different systems can be complicated. Our interface development kits help you to speed through the prototyping process with our huge range of devices specifically designed for the job. These kits and boards either convert one interface to another to add connectivity to your design.


Evaluation boards enable you to test the functionality of a specific chip and testing how it can work within your design. They generally include standard connectors, interfaces and software (SDK) so can be embedded and tested with minimal design time.


Once your design is finalised, many of the products within this family are also available in component or module form which can be used within a production environment. You can find the IC's within various categories:



Development kits, development boards and starter kits are available from a wide range of manufacturers including; Arduino, Cypress Semiconductor, FTDI Chip, MikroElectronika, ROHM, Silicon Labs, STMicroelectronics and many more.


...
Read more Read less

Filters

Viewing 101 - 120 of 479 products
Results per page
Description Price Interface Function Kit Classification For Use With Featured Device Kit Name Technology Classification
RS Stock No. 174-5630
Mfr. Part No.MIKROE-2891
HK$136.91
Each
units
Capacitive Touch Sensor MikroBus Click Board - AT42QT1110 Touchkey 3 Click - -
RS Stock No. 817-3547
Mfr. Part No.IES-SHIELD-UART
HK$188.62
Each
units
- Arduino Shield - - UART LCD Display Driver - -
RS Stock No. 135-7978
Mfr. Part No.STEVAL-OET004V1
HK$538.41
Each
units
ESD protection and filtering, USB-C to USB-C Evaluation Kit USB Type-C Connectors STEVAL-OET004V1D STEVAL-OET004V1 Kit - -
RS Stock No. 174-3227
Mfr. Part No.103030215
HK$190.67
Each
units
CAN Bus CAN-BUS Shield V2 Arduino - CAN-BUS Shield V2 - -
RS Stock No. 756-0708
Mfr. Part No.HFBR-0501Z
BrandBroadcom
HK$1,062.22
Each
units
Fibre Optic Transceiver Evaluation Kit - - - - -
RS Stock No. 164-6935
Mfr. Part No.STEVAL-CCC002V1
HK$274.00
Each
units
USB-C Evaluation Board Nucleo-F072RB, STUSB1600A STEVAL-CCC002V1 Controller Evaluation Board - -
RS Stock No. 794-7186
Mfr. Part No.85000
HK$120.73
Each
units
- - - - - - -
RS Stock No. 188-7095
Mfr. Part No.108020102
HK$71.41
Each
units
- - - PCA9685 Grove - 16-Channel PWM Driver - -
RS Stock No. 150-1570
Mfr. Part No.LC231X
BrandFTDI Chip
HK$68.61
Each
units
USB to UART Interface Board - FT231X - - -
RS Stock No. 708-0110
Mfr. Part No.V2-EVAL
BrandFTDI Chip
HK$720.83
Each
units
USB Controller Development Kit - - VNC2 Vinculum Host/Slave - -
RS Stock No. 161-0723
Mfr. Part No.NCN5150QFNGEVB
HK$550.85
Each
units
Wired M-BUS Slave Transceiver Evaluation Board Two-Wire Meter Bus (M-BUS) Slave Devices and Repeaters NCN5150 Evaluation Board, Wired M-BUS Slave Transceiver, 6 unit loads - -
RS Stock No. 188-7092
Mfr. Part No.104020089
HK$55.19
Each
units
I2C - - - Grove - Red LED Matrix - -
RS Stock No. 146-8978
Mfr. Part No.UMFT602A
BrandFTDI Chip
HK$582.35
Each
units
Bridge Evaluation Board FT602 - Bridge Evaluation Board - -
RS Stock No. 882-8916
Mfr. Part No.MIKROE-1204
HK$118.94
Each
units
USB to Serial Add On Board - MCP2210 USB SPI click - -
New
RS Stock No. 196-1784
Mfr. Part No.STEVAL-IKR002V4D
HK$611.61
Each
units
SPI Daughter Board RF Wireless Applications, Wireless M-BUS Systems IKR002V4D Low Data Rate Tansceiver Daughterboard - -
RS Stock No. 681-1055
Mfr. Part No.MCP2515DM-PTPLS
BrandMicrochip
HK$342.28
Each
units
CAN Bus Daughter Board - - PICTail Plus - -
RS Stock No. 174-4246
Mfr. Part No.ATQT7-XPRO
BrandMicrochip
HK$158.65
Each
units
Capacitive Touch Sensor Add On Board Xplained Pro MCU Board - QT7 Xplained Pro Extension Kit - -
RS Stock No. 174-5615
Mfr. Part No.MIKROE-2900
HK$196.81
Each
units
- Interface Board Embedded CAN Application ATA6570 ATA6570 Click - -
RS Stock No. 903-3021
Mfr. Part No.UMFT4222PROG
BrandFTDI Chip
HK$376.51
Each
units
USB to I2C, USB to Quad SPI - FT4222H, UMFT4222EV - - - -
RS Stock No. 708-0097
Mfr. Part No.V2DIP1-48
BrandFTDI Chip
HK$201.77
Each
units
USB Controller Development Kit - - VNC2 Vinculum Module - -
Related Products
Designed for enhanced reliability at great valueSuitable for ...
Description:
Designed for enhanced reliability at great valueSuitable for applications requiring an operating force greater than 100gRated at 22A and high temperature 150°C Contact configurations include SPDTAvailable with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminalsDimensions H15.9mm x ...
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.