RF Switch Circuits

Filters

Viewing 41 - 60 of 60 products
Results per page
Description Price Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS Stock No. 183-2350
Mfr. Part No.HMC544AETR
HK$15.088
Each (On a Reel of 500)
units
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS Stock No. 159-7954
Mfr. Part No.ADG936BRUZ
HK$31.58
Each (In a Tube of 75)
units
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz
RS Stock No. 183-2414
Mfr. Part No.HMC253AQS24E
HK$172.00
Each
units
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS Stock No. 183-2461
Mfr. Part No.HMC544AETR
HK$24.99
Each (In a Pack of 5)
units
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS Stock No. 183-2348
Mfr. Part No.HMC536MS8GE
HK$48.28
Each (On a Tape of 50)
units
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
RS Stock No. 139-1750
Mfr. Part No.HMC321ALP4E
HK$266.72
Each
units
Single SP8T 3.1dB 20dB 150ns 1 GaAs MMIC Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 8GHz
RS Stock No. 183-2480
Mfr. Part No.HMC545AE
HK$27.584
Each (In a Pack of 5)
units
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 172-7824
Mfr. Part No.ADGS1412BCPZ
HK$55.62
Each (In a Tray of 490)
units
Single SPST Minimum of -0.2dB -76dB 430 (On Time) ns, 435 (Off Time) ns 4 ICMOS Surface Mount LFCSP 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -
RS Stock No. 183-2388
Mfr. Part No.HMC252AQS24E
HK$143.63
Each
units
Single SP6T 1.8dB 26dB 25ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3GHz
RS Stock No. 183-2339
Mfr. Part No.HMC253AQS24E
HK$142.65
Each (On a Tape of 50)
units
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS Stock No. 183-2427
Mfr. Part No.HMC544AE
HK$24.99
Each (In a Pack of 5)
units
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS Stock No. 160-3356
Mfr. Part No.ADG918BCPZ-500RL7
HK$18.952
Each (On a Reel of 500)
units
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS Stock No. 183-2704
Mfr. Part No.ADRF5130BCPZ
HK$216.05
Each
units
- 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz
RS Stock No. 177-7076
Mfr. Part No.SA630D/01,112
BrandNXP
HK$60.75
Each
units
Single SPDT 2.8dB 24dB 20ns 1 BiCMOS Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 1GHz
RS Stock No. 183-2338
Mfr. Part No.HMC252AQS24E
HK$122.806
Each (On a Tape of 50)
units
Single SP6T 1.8dB 26dB 25ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 3GHz
RS Stock No. 175-1419
Mfr. Part No.BGS13S4N9E6327XTSA1
BrandInfineon
HK$0.828
Each (On a Reel of 15000)
units
- 0.65dB 15dB - 1 CMOS Surface Mount TSNP-9-3 9 1.1 x 1.1 x 0.37mm 1.1mm 1.1mm 0.37mm 3
RS Stock No. 146-0457
Mfr. Part No.SA630D/01,112
BrandNXP
HK$45.44
Each (In a Tube of 100)
units
Single SPDT 2.8dB 24dB 20ns 1 BiCMOS Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 1GHz
RS Stock No. 183-2553
Mfr. Part No.HMC194AMS8E
HK$44.055
Each (In a Pack of 2)
units
- 1.1dB 24dB 3ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3GHz
RS Stock No. 172-7814
Mfr. Part No.ADG936BCPZ
HK$27.38
Each (In a Tray of 490)
units
Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount LFCSP 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 2GHz
RS Stock No. 131-1245
Mfr. Part No.HMC435AMS8GE
HK$485.905
Each (In a Pack of 2)
units
Single SPDT 1.8dB 30dB 60ns 2 CATV/CMTS Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 4GHz