RF Switch Circuits

Filters

Viewing 21 - 40 of 60 products
Results per page
Description Price Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS Stock No. 183-2348
Mfr. Part No.HMC536MS8GE
HK$48.28
Each (On a Tape of 50)
units
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
RS Stock No. 183-2704
Mfr. Part No.ADRF5130BCPZ
HK$216.05
Each
units
- 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz
RS Stock No. 145-1187
Mfr. Part No.ADG919BRMZ
HK$22.16
Each (In a Tube of 50)
units
Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz
RS Stock No. 183-2461
Mfr. Part No.HMC544AETR
HK$24.99
Each (In a Pack of 5)
units
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS Stock No. 809-9304
Mfr. Part No.ADG918BCPZ-500RL7
HK$28.92
Each (In a Pack of 5)
units
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS Stock No. 139-1742
Mfr. Part No.HMC547ALC3
HK$740.163
Each (On a Reel of 4)
units
- 3.7dB 30dB 6ns 2 GaAs MMIC Surface Mount SMT 16 3 x 3 x 0.92mm 3mm 3mm 0.92mm 28GHz
RS Stock No. 183-2342
Mfr. Part No.HMC349AMS8GE
HK$47.676
Each (On a Tape of 50)
units
- 2.1dB 42dB 60ns 1 - Surface Mount Mini-SO 8 3.1 x 3.1 x 0.94mm 3.1mm 3.1mm 0.94mm 4GHz
RS Stock No. 183-2336
Mfr. Part No.HMC221BE
HK$21.122
Each (On a Tape of 50)
units
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 183-2605
Mfr. Part No.HMC221BE
HK$25.534
Each (In a Pack of 5)
units
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 183-2480
Mfr. Part No.HMC545AE
HK$27.584
Each (In a Pack of 5)
units
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 183-2414
Mfr. Part No.HMC253AQS24E
HK$172.00
Each
units
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS Stock No. 170-2273
Mfr. Part No.BGS12SN6E6327XTSA1
BrandInfineon
HK$0.94
Each (On a Reel of 15000)
units
- 0.9 dB @ 6000 MHz 15 dB @ 6000 MHz 100ns 1 CMOS/TTL Surface Mount TSNP 6 1.1 x 0.7 x 0.35mm 1.1mm 0.7mm 0.35mm 6GHz
RS Stock No. 183-2635
Mfr. Part No.HMC241ALP3E
HK$77.27
Each
units
Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz
RS Stock No. 183-2582
Mfr. Part No.HMC197BE
HK$34.814
Each (In a Pack of 5)
units
- 1.1dB 14dB 3ns 1 - Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 171-1926
Mfr. Part No.BGS12SN6E6327XTSA1
BrandInfineon
HK$1.28
Each (In a Pack of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 183-2553
Mfr. Part No.HMC194AMS8E
HK$44.055
Each (In a Pack of 2)
units
- 1.1dB 24dB 3ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3GHz
RS Stock No. 172-7824
Mfr. Part No.ADGS1412BCPZ
HK$55.62
Each (In a Tray of 490)
units
Single SPST Minimum of -0.2dB -76dB 430 (On Time) ns, 435 (Off Time) ns 4 ICMOS Surface Mount LFCSP 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm -
RS Stock No. 160-3356
Mfr. Part No.ADG918BCPZ-500RL7
HK$18.952
Each (On a Reel of 500)
units
Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz
RS Stock No. 175-1419
Mfr. Part No.BGS13S4N9E6327XTSA1
BrandInfineon
HK$0.99
Each (On a Reel of 15000)
units
- 0.65dB 15dB - 1 CMOS Surface Mount TSNP-9-3 9 1.1 x 1.1 x 0.37mm 1.1mm 1.1mm 0.37mm 3
RS Stock No. 183-2394
Mfr. Part No.HMC536MS8GE
HK$56.765
Each (In a Pack of 2)
units
- 1dB 23dB 15ns 1 GaAs MMIC Surface Mount MS8G 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6GHz
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...