RF Switch Circuits

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number of Switches Technology Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency
RS Stock No. 158-0217
Mfr. Part No.ADG901BRMZ
HK$21.22
Each (In a Tube of 50)
units
Single SPST 1.25dB 31dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz
RS Stock No. 538-6185
Mfr. Part No.ADG901BRMZ
HK$27.64
Each
units
Single SPST 1.25dB 31dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz
RS Stock No. 862-6310
Mfr. Part No.HMC284AMS8GE
HK$30.50
Each (In a Pack of 2)
units
Single SPDT 1.1dB 30dB 20ns 1 CMOS/TTL Surface Mount MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 3.5GHz
RS Stock No. 160-2685
Mfr. Part No.HMC284AMS8GE
HK$22.68
Each (On a Reel of 50)
units
Single SPDT 1.1dB 30dB 20ns 1 CMOS/TTL Surface Mount MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 3.5GHz
RS Stock No. 183-2427
Mfr. Part No.HMC544AE
HK$24.99
Each (In a Pack of 5)
units
- 1dB 8dB 30ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 4GHz
RS Stock No. 183-2443
Mfr. Part No.HMC270AMS8GE
HK$63.37
Each (In a Pack of 2)
units
- 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz
RS Stock No. 183-2605
Mfr. Part No.HMC221BE
HK$25.534
Each (In a Pack of 5)
units
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 183-2339
Mfr. Part No.HMC253AQS24E
HK$142.65
Each (On a Tape of 50)
units
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS Stock No. 183-2467
Mfr. Part No.HMC322ALP4E
HK$241.40
Each
units
Single SP8T 2.9dB 20dB 25ns 1 - Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 8GHz
RS Stock No. 183-2340
Mfr. Part No.HMC270AMS8GE
HK$56.729
Each (On a Tape of 50)
units
- 2.8dB 28dB 15ns 1 - Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz
RS Stock No. 183-2414
Mfr. Part No.HMC253AQS24E
HK$166.76
Each
units
Single SP8T 2.1dB 28dB 20ns 1 - Surface Mount QSOP 24 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 2.5GHz
RS Stock No. 183-2336
Mfr. Part No.HMC221BE
HK$21.122
Each (On a Tape of 50)
units
- 1.1dB 14dB 3ns 1 GaAs MMIC Surface Mount SOT-23 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 183-2341
Mfr. Part No.HMC322ALP4E
HK$194.327
Each (On a Tape of 50)
units
Single SP8T 2.9dB 20dB 25ns 1 - Surface Mount QFN 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 8GHz
RS Stock No. 183-2480
Mfr. Part No.HMC545AE
HK$27.502
Each (In a Pack of 5)
units
- 0.7dB 19dB 70ns 1 - Surface Mount SOT-26 6 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm 3GHz
RS Stock No. 183-2704
Mfr. Part No.ADRF5130BCPZ
HK$216.05
Each
units
- 0.7dB 41dB 155ns 1 TTL Surface Mount LFCSP 24 4.1 x 4.1 x 0.85mm 4.1mm 4.1mm 0.85mm 3.5GHz
RS Stock No. 139-1740
Mfr. Part No.HMC321ALP4E
HK$246.01
Each (On a Reel of 15)
units
Single SP8T 3.1dB 20dB 150ns 1 GaAs MMIC Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 8GHz
RS Stock No. 139-1750
Mfr. Part No.HMC321ALP4E
HK$266.72
Each
units
Single SP8T 3.1dB 20dB 150ns 1 GaAs MMIC Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 8GHz
RS Stock No. 183-2337
Mfr. Part No.HMC241ALP3E
HK$62.573
Each (On a Tape of 50)
units
Single SP4T 1.5dB 25dB 30ns 1 - Surface Mount LFCSP 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 4GHz
RS Stock No. 131-4664
Mfr. Part No.HMC427ALP3E
HK$373.34
Each
units
- 2.1dB 35dB 10ns 4 GaAs MMIC Surface Mount QFN 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 8GHz
RS Stock No. 183-2342
Mfr. Part No.HMC349AMS8GE
HK$44.681
Each (On a Tape of 50)
units
- 2.1dB 42dB 60ns 1 - Surface Mount Mini-SO 8 3.1 x 3.1 x 0.94mm 3.1mm 3.1mm 0.94mm 4GHz