Voltage Supervisors

Filters

Viewing 101 - 120 of 1487 products
Results per page
Description Price Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage
RS Stock No. 171-7339
Mfr. Part No.BU4845F-TR
BrandROHM
HK$1.315
Each (On a Reel of 3000)
units
Open Drain Voltage Detector 1 - - - - Surface Mount SOP 4 2 x 1.25 x 0.9mm 0.9mm 2mm 4.5V -
RS Stock No. 163-0020
Mfr. Part No.MC34164P-5G
HK$2.48
Each (In a Bag of 2000)
units
Under Voltage Sensing Circuit 1 - - 4.45V 4.15V Through Hole TO-92 3 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 5V 10 V
RS Stock No. 168-1222
Mfr. Part No.BU4920G-TR
BrandROHM
HK$2.075
Each (In a Pack of 50)
units
CMOS Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 2V 7 V
RS Stock No. 731-6535
Mfr. Part No.BU4826G-TR
BrandROHM
HK$1.931
Each (In a Pack of 10)
units
CMOS Voltage Detector 1 - - 2.626V 2.574V Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm - 6.5 V
RS Stock No. 171-7421
Mfr. Part No.BU4328G-TR
BrandROHM
HK$1.733
Each (In a Pack of 25)
units
CMOS Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 2.8V -
RS Stock No. 165-9680
Mfr. Part No.MAX8213ACSE+
HK$46.00
Each (In a Tube of 50)
units
Voltage Monitor 5 - - - - Surface Mount SOIC 16 10.01 x 6.2 x 1.55mm 1.55mm 10.01mm 3V 11 V
RS Stock No. 700-3071
Mfr. Part No.BD4742G-TR
BrandROHM
HK$3.409
Each (In a Pack of 10)
units
Voltage Detector 1 - - 4.242V 4.158V Surface Mount SMP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 4.6V 10 V
RS Stock No. 155-7741
Mfr. Part No.LTC1726EMS8-2.5#PBF
HK$25.389
Each (In a Tube of 50)
units
Voltage Monitor 3 Yes Yes 2.375V 2.3V Surface Mount MSOP 8 3 x 3 x 0.86mm 0.86mm 3mm 3.3V 7 V
RS Stock No. 731-6497
Mfr. Part No.BU4819G-TR
BrandROHM
HK$1.953
Each (In a Pack of 10)
units
CMOS Voltage Detector 1 - - 1.919V 1.881V Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm - 6.5 V
RS Stock No. 162-9037
Mfr. Part No.NCP303LSN26T1G
HK$1.49
Each (On a Reel of 3000)
units
Undervoltage Detector 1 - - 2.652V 2.548V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 168-1254
Mfr. Part No.BU4330G-TR
BrandROHM
HK$1.884
Each (In a Pack of 25)
units
CMOS Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 3.13V 7 V
RS Stock No. 802-4136
Mfr. Part No.NCP302LSN45T1G
HK$2.496
Each (In a Pack of 25)
units
Undervoltage Detector 1 - - 4.59V 4.41V Surface Mount TSOP 5 3 x 1.5 x 1mm 1mm 3mm 4.9V 10 V
RS Stock No. 731-4943
Mfr. Part No.BD5251G-TR
BrandROHM
HK$12.629
Each (In a Pack of 10)
units
CMOS Voltage Detector 1 - - 5.151V 5.049V Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm - 6.5 V
RS Stock No. 171-7315
Mfr. Part No.BU4213G-TR
BrandROHM
HK$1.166
Each (On a Reel of 3000)
units
Open Drain Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 1.3V -
RS Stock No. 185-0898
Mfr. Part No.BU46K302G-TL
BrandROHM
HK$3.24
Each (In a Pack of 25)
units
CMOS Voltage Detector 1 - - - - Surface Mount SSOP 3 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 3V 6 V
RS Stock No. 774-7387
Mfr. Part No.TCM810TVNB713
BrandMicrochip
HK$2.445
Each (In a Bag of 15)
units
Microcontroller Reset Monitor 1 - - 3.15V 3V Surface Mount SOT-23B 3 3.04 x 2.64 x 1.12mm 1.12mm 3.04mm 5V 5.5 V
RS Stock No. 125-0043
Mfr. Part No.MC34161DG
HK$6.827
Each (In a Tube of 98)
units
Voltage Monitor 1 - - 1.295V 1.245V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 40V 40 V
RS Stock No. 167-7365
Mfr. Part No.BD4941G-TR
BrandROHM
HK$1.899
Each (In a Pack of 50)
units
CMOS Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 4.1V 10 V
RS Stock No. 167-7714
Mfr. Part No.BD45272G-TR
BrandROHM
HK$3.667
Each (In a Pack of 20)
units
Open Drain Voltage Detector 1 - Yes - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 2.7V 10 V
RS Stock No. 168-1099
Mfr. Part No.BD5330G-TR
BrandROHM
HK$1.312
Each (In a Pack of 25)
units
CMOS Voltage Detector 1 - - - - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm 3.11V 10 V
Related Products
The Schneider Harmony XVBC series is a visual ...
Description:
The Schneider Harmony XVBC series is a visual and audible signalling tower used for indicating the various states of operation for a device or installation, such as: start, stop machine, no material, call technical staff, and fault signalling.These signal towers ...
Brought to you under the trusted RS Pro, ...
Description:
Brought to you under the trusted RS Pro, this single chip LED indicator has a recessed lamp and features a reflector to enhance brightness. The LED light assures a low power and long life alternative to incandescent filament equivalents. Compact ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget ...
Multi-chip LEDs are semi-conducting alternatives to incandescent filament ...
Description:
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps. ...