Voltage Supervisors

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Voltage Supervisor Type Number of Supervisors Watchdog Timer Manual Reset Maximum Reset Threshold Voltage Minimum Reset Threshold Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Monitored Voltage Maximum Operating Supply Voltage
RS Stock No. 774-7374
Mfr. Part No.TCM809SVLB713
BrandMicrochip
HK$2.91
Each (On a Tape of 15)
units
Microcontroller Reset Monitor 1 - - 3V 2.85V Surface Mount SC-70 3 2.25 x 2.4 x 1.1mm 1.1mm 2.25mm 5V 5.5 V
RS Stock No. 165-2232
Mfr. Part No.TCM810SVNB713
BrandMicrochip
HK$2.22
Each (On a Reel of 3000)
units
Power Supply Monitor 1 - - 3V 2.85V Surface Mount SOT-23B 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 5V 5.5 V
RS Stock No. 770-9448
Mfr. Part No.MCP112T-475E/TT
BrandMicrochip
HK$3.85
Each (In a Pack of 15)
units
Microcontroller & Microprocessor Power Monitor 1 - - - - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.746V 5.5 V
RS Stock No. 165-2259
Mfr. Part No.TCM809SVLB713
BrandMicrochip
HK$2.22
Each (On a Reel of 3000)
units
Microcontroller Reset Monitor 1 - - 3V 2.85V Surface Mount SC-70 3 2.25 x 2.4 x 1.1mm 1.1mm 2.25mm 5V 5.5 V
RS Stock No. 824-6248
Mfr. Part No.TC1270ANSVCTTR
BrandMicrochip
HK$5.65
Each (In a Pack of 20)
units
Precision Monitor 1 - Yes 3V 2.85V Surface Mount SOT-23 5 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm - 5.5 V
RS Stock No. 165-2230
Mfr. Part No.TCM810RVLB713
BrandMicrochip
HK$2.22
Each (On a Reel of 3000)
units
Microcontroller Reset Monitor 1 - - 2.7V 2.55V Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 5V 5.5 V
RS Stock No. 165-2233
Mfr. Part No.MCP1316MT-29KE/OT
BrandMicrochip
HK$4.28
Each (On a Reel of 3000)
units
Micropower 1 Yes Yes 0.174V 0.029V Surface Mount SOT-23 5 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 2.9V 5.5 V
RS Stock No. 911-3281
Mfr. Part No.MIC2793LH-04VMT-T5
BrandMicrochip
HK$7.906
Each (In a Pack of 10)
units
Ultra Fast Propagation Delay 1 N Yes 0.4V - Surface Mount TDFN 8 2 x 2 x 0.5mm 0.5mm 2mm 5.5V 5.5 V
RS Stock No. 177-3079
Mfr. Part No.MIC2776N-YM5-TR
BrandMicrochip
HK$5.782
Each (In a Pack of 20)
units
- 1 - Yes 0.92V - Surface Mount SOT-23 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm - 5.5 V
RS Stock No. 178-5320
Mfr. Part No.MCP102T-315E/LB
BrandMicrochip
HK$3.423
Each (On a Reel of 3000)
units
Micropower 1 N - 3.08V - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 3.08V 5.5 V
RS Stock No. 144-5817
Mfr. Part No.MCP112T-475E/TT
BrandMicrochip
HK$2.91
Each (On a Reel of 3000)
units
Microcontroller & Microprocessor Power Monitor 1 - - - - Surface Mount SOT-23 3 3.04 x 1.4 x 1.02mm 1.02mm 3.04mm 4.746V 5.5 V
RS Stock No. 165-4886
Mfr. Part No.MCP111T-300E/TT
BrandMicrochip
HK$2.91
Each (On a Reel of 3000)
units
Micropower Voltage Detector 1 - - 2.974V 2.886V Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm - 5.5 V
RS Stock No. 774-7377
Mfr. Part No.TCM809TVLB713
BrandMicrochip
HK$2.91
Each (On a Tape of 15)
units
Microcontroller Reset Monitor 1 - - 3.15V 3V Surface Mount SC-70 3 2.25 x 2.4 x 1.1mm 1.1mm 2.25mm 5V 5.5 V
RS Stock No. 177-3342
Mfr. Part No.MIC2774N-29YM5-TR
BrandMicrochip
HK$6.23
Each (In a Pack of 20)
units
- 1 - Yes 2.93V 2.8V Surface Mount SOT-23 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm - 5.5 V
RS Stock No. 165-2258
Mfr. Part No.TCM809TVNB713
BrandMicrochip
HK$2.22
Each (On a Reel of 3000)
units
Microcontroller Reset Monitor 1 - - 3.15V 3V Surface Mount SOT-23B 3 3.04 x 2.64 x 1.12mm 1.12mm 3.04mm 5V 5.5 V
RS Stock No. 667-4168
Mfr. Part No.MCP111T-300E/TT
BrandMicrochip
HK$3.85
Each (In a Pack of 10)
units
Micropower Voltage Detector 1 - - 2.974V 2.886V Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 0.95mm 2.9mm - 5.5 V
RS Stock No. 165-2239
Mfr. Part No.TC1270ANSVCTTR
BrandMicrochip
HK$4.28
Each (On a Reel of 3000)
units
Precision Monitor 1 - Yes 3V 2.85V Surface Mount SOT-23 5 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm - 5.5 V
RS Stock No. 165-2260
Mfr. Part No.TCM809TVLB713
BrandMicrochip
HK$2.22
Each (On a Reel of 3000)
units
Microcontroller Reset Monitor 1 - - 3.15V 3V Surface Mount SC-70 3 2.25 x 2.4 x 1.1mm 1.1mm 2.25mm 5V 5.5 V
RS Stock No. 178-5307
Mfr. Part No.MCP111T-270E/LB
BrandMicrochip
HK$3.071
Each (On a Reel of 3000)
units
Microcontroller & Microprocessor Power Monitor 1 N - 2.63V - Surface Mount SC-70 3 2.25 x 1.35 x 1mm 1mm 2.25mm 2.696V 5.5 V
RS Stock No. 177-2890
Mfr. Part No.MIC2776N-YM5-TR
BrandMicrochip
HK$4.27
Each (On a Reel of 3000)
units
- 1 - Yes 0.92V - Surface Mount SOT-23 5 2.9 x 1.6 x 1.1mm 1.1mm 2.9mm - 5.5 V