Description | Price | Number of PWM Outputs | Control Method | Topology | Rise Time | Fall Time | Maximum Switching Frequency | Mounting Type | Package Type | Pin Count | Maximum Duty Cycle | Output Current | Output Voltage | On/Off Pin | Synchronous Pin | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
786-6504
Mfr. Part No.NCP1397BDR2G
BrandON Semiconductor
|
HK$8.358
Each (In a Pack of 5)
units
|
1 | Voltage | Half Bridge | 40ns | 20ns | 560 kHz | Surface Mount | SOIC | 16 | 52% | 1 (Sink) A, 500 (Source) mA | -0.3 → 0.3 V | - | - | |
RS Stock No.
516-5691
Mfr. Part No.MC33067PG
BrandON Semiconductor
|
HK$17.74
Each
units
|
- | - | - | - | - | - | Through Hole | PDIP | 16 | - | - | - | - | - | |
RS Stock No.
163-2463
Mfr. Part No.MC33067PG
BrandON Semiconductor
|
HK$15.552
Each (In a Tube of 25)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
689-9950
Mfr. Part No.SG3525ANG
BrandON Semiconductor
|
HK$8.90
Each (In a Pack of 2)
units
|
2 | Voltage | - | 100ns | 50ns | 400 kHz | Through Hole | PDIP | 16 | 49% | 400 mA | - | Yes | Yes | |
RS Stock No.
786-6490
Mfr. Part No.NCP1395BDR2G
BrandON Semiconductor
|
HK$11.762
Each (In a Pack of 5)
units
|
1 | Voltage | Resonant | 20ns | 20ns | 1.11 MHz | Surface Mount | SOIC | 16 | 52% | - | -0.3 → 10 V | - | - | |
RS Stock No.
163-0083
Mfr. Part No.NCP1396ADR2G
BrandON Semiconductor
|
HK$5.47
Each (On a Reel of 2500)
units
|
1 | Voltage Mode Controller | Half Bridge, Push-Pull | 40ns | 20ns | 575 kHz | Surface Mount | SOIC | 16 | 52% | - | - | Yes | - | |
RS Stock No.
121-9841
Mfr. Part No.NCP1395BDR2G
BrandON Semiconductor
|
HK$6.559
Each (On a Reel of 2500)
units
|
1 | Voltage | Resonant | 20ns | 20ns | 1.11 MHz | Surface Mount | SOIC | 16 | 52% | - | -0.3 → 10 V | - | - | |
RS Stock No.
121-9842
Mfr. Part No.NCP1395ADR2G
BrandON Semiconductor
|
HK$6.325
Each (On a Reel of 2500)
units
|
1 | Voltage | Resonant | 20ns | 20ns | 1.11 MHz | Surface Mount | SOIC | 16 | 52% | - | -0.3 → 10 V | - | - | |
RS Stock No.
162-9506
Mfr. Part No.NCP1397ADR2G
BrandON Semiconductor
|
HK$5.47
Each (On a Reel of 2500)
units
|
1 | Voltage | Half Bridge | 40ns | 20ns | 560 kHz | Surface Mount | SOIC | 16 | 52% | 1 (Sink) A, 500 (Source) mA | -0.3 → 0.3 V | - | - | |
RS Stock No.
786-6494
Mfr. Part No.NCP1397ADR2G
BrandON Semiconductor
|
HK$6.978
Each (In a Pack of 5)
units
|
1 | Voltage | Half Bridge | 40ns | 20ns | 560 kHz | Surface Mount | SOIC | 16 | 52% | 1 (Sink) A, 500 (Source) mA | -0.3 → 0.3 V | - | - | |
RS Stock No.
786-6497
Mfr. Part No.NCP1395ADR2G
BrandON Semiconductor
|
HK$11.762
Each (In a Pack of 5)
units
|
1 | Voltage | Resonant | 20ns | 20ns | 1.11 MHz | Surface Mount | SOIC | 16 | 52% | - | -0.3 → 10 V | - | - | |
RS Stock No.
103-5077
Mfr. Part No.SG3525ANG
BrandON Semiconductor
|
HK$6.378
Each (In a Tube of 25)
units
|
2 | Voltage | - | 100ns | 50ns | 400 kHz | Through Hole | PDIP | 16 | 49% | 400 mA | - | Yes | Yes | |
RS Stock No.
786-6696
Mfr. Part No.MC33060ADR2G
BrandON Semiconductor
|
HK$6.88
Each (In a Pack of 5)
units
|
1 | Voltage | Flyback | 200ns | 200ns | 11.5 kHz | Surface Mount | SOIC | 14 | 100% | 200 mA | 40 V | - | - | |
RS Stock No.
145-2968
Mfr. Part No.MC34067PG
BrandON Semiconductor
|
HK$15.362
Each (In a Tube of 25)
units
|
2 | Voltage | - | 50ns | 50ns | 2200 kHz | Through Hole | PDIP | 16 | 25% | 1.5 A | 5.2 V | - | - | |
RS Stock No.
806-2107
Mfr. Part No.MC34067PG
BrandON Semiconductor
|
HK$21.412
Each (In a Pack of 5)
units
|
2 | Voltage | - | 50ns | 50ns | 2200 kHz | Through Hole | PDIP | 16 | 25% | 1.5 A | 5.2 V | - | - | |
RS Stock No.
162-9392
Mfr. Part No.MC33060ADR2G
BrandON Semiconductor
|
HK$5.31
Each (On a Reel of 2500)
units
|
1 | Voltage | Flyback | 200ns | 200ns | 11.5 kHz | Surface Mount | SOIC | 14 | 100% | 200 mA | 40 V | - | - | |
RS Stock No.
121-9843
Mfr. Part No.NCP1397BDR2G
BrandON Semiconductor
|
HK$5.47
Each (On a Reel of 2500)
units
|
1 | Voltage | Half Bridge | 40ns | 20ns | 560 kHz | Surface Mount | SOIC | 16 | 52% | 1 (Sink) A, 500 (Source) mA | -0.3 → 0.3 V | - | - | |
RS Stock No.
821-5225
Mfr. Part No.NCP1396ADR2G
BrandON Semiconductor
|
HK$9.858
Each (In a Pack of 10)
units
|
1 | Voltage Mode Controller | Half Bridge, Push-Pull | 40ns | 20ns | 575 kHz | Surface Mount | SOIC | 16 | 52% | - | - | Yes | - |