PWM Controllers

Pulse width modulation (PWM) is a modulation technique that is used to encode a message into a pulsing signal. PWM controllers encode data onto the duty cycle (the ratio or percentage of one period in which a signal or system is active). The encoded data is commonly used in power electronic systems to regulate the amount of power applied to the load. 


How do PWM controllers work?

A PMC will use voltage feedback to ensure that the voltage applied to a load is precisely controlled. The controller will supervise the switching operation to regulate the output voltage by comparing output voltage with the desired output to derive the correct voltage. They are popular because of their high efficiency over a wide voltage input range.


A PWM controller can also be integrated with a hot swap controller for enhanced power monitoring accuracy.


What are PWM controllers used for?

PWM controllers are common in many applications including variable speed fans, house dimmer switches and electric cookers. 


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 175-1178
Mfr. Part No.STCH03TR
HK$10.27
Each (In a Pack of 10)
units
196 kHz 0.9mA - - 2.9 mA Yes Surface Mount SO8 8 5 x 6.2 x 1.5mm 5mm 4mm 1.5mm 23 V
RS Stock No. 168-6471
Mfr. Part No.L6598
HK$17.20
Each (In a Tube of 25)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V
RS Stock No. 877-2826
Mfr. Part No.SG2525AN
HK$10.458
Each (In a Pack of 10)
units
400 kHz 80µA 400mA 400mA 20 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V
RS Stock No. 168-8876
Mfr. Part No.SG2525AN
HK$9.96
Each (In a Tube of 25)
units
400 kHz 80µA 400mA 400mA 20 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V
RS Stock No. 415-1045
Mfr. Part No.L6598D
HK$20.80
Each
units
400 kHz 0.25mA 250mA 450mA 25 mA - Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V
RS Stock No. 175-1177
Mfr. Part No.EVALKITSTKNX
HK$1,726.01
Each
units
16 (Microcontroller) MHz - - - - - - - - - 155mm 70mm - -
RS Stock No. 168-6083
Mfr. Part No.L6598D
HK$17.20
Each (In a Tube of 50)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V
RS Stock No. 175-1176
Mfr. Part No.STCH03TR
HK$5.094
Each (On a Reel of 2500)
units
196 kHz 0.9mA - - 2.9 mA Yes Surface Mount SO8 8 5 x 6.2 x 1.5mm 5mm 4mm 1.5mm 23 V
RS Stock No. 686-8433
Mfr. Part No.L6598
HK$20.19
Each (In a Pack of 2)
units
400 kHz 0.25mA 250mA 450mA 25 mA - Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V