Power Factor & PWM Controllers

Filters

Viewing 21 - 40 of 43 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Number of Outputs Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 145-4693
Mfr. Part No.FAN4802SNY
HK$11.152
Each (In a Tube of 25)
units
- 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 5 mA - 2 Through Hole PDIP 16 19.69 x 7.11 x 4.95mm 19.69mm 7.11mm 4.95mm
RS Stock No. 162-6794
Mfr. Part No.UCC28070DW
HK$37.985
Each (In a Tube of 25)
units
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 162-6074
Mfr. Part No.UCC28513DW
HK$37.985
Each (In a Tube of 25)
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 796-8489
Mfr. Part No.UCC28070DW
HK$42.18
Each
units
330 kHz 20mA -10µA 0.9mA 20 mA Yes 1 Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm
RS Stock No. 661-6036
Mfr. Part No.UCC38501DW
HK$55.10
Each
units
115 kHz 0.15mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 175-7637
Mfr. Part No.UCC28056DBVT
HK$9.31
Each (In a Pack of 10)
units
100 kHz <46µA -120µA 120µA 2.2 mA Yes 1 Surface Mount SOT-23 6 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm
RS Stock No. 180-8390
Mfr. Part No.ISL81401AFRZ-T7A
HK$60.591
Each (On a Reel of 250)
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 166-2831
Mfr. Part No.FAN4800AUM
HK$4.55
Each (On a Reel of 2500)
units
75 kHz 80µA 50µA -40µA - - 1 Surface Mount SOP 16 10 x 4 x 1.75mm 10mm 4mm 1.75mm
RS Stock No. 180-8396
Mfr. Part No.ISL81401FRZ-T7A
HK$65.78
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 168-5129
Mfr. Part No.UCC28510DW
HK$37.74
Each (In a Tube of 25)
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 791-9153
Mfr. Part No.L6566BH
HK$11.407
Each (In a Pack of 10)
units
300 kHz 250µA 480µA 3mA 4.6 mA Yes 1 Surface Mount SOIC 16 10 x 4 x 1.25mm 10mm 4mm 1.25mm
RS Stock No. 175-1735
Mfr. Part No.STCMB1
HK$20.62
Each (In a Tube of 40)
units
75 kHz 100µA 5mA 100mA 6 mA - 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35
RS Stock No. 180-8393
Mfr. Part No.ISL81401AFRZ-T7A
HK$60.59
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 166-2436
Mfr. Part No.FAN7621SSJX
HK$6.099
Each (On a Reel of 2000)
units
300 kHz - 360mA 0.6A 9 mA - - Surface Mount SOP 16 10.2 x 5.3 x 1.8mm 10.2mm 5.3mm 1.8mm
RS Stock No. 796-1224
Mfr. Part No.NCP1937B1DR2G
HK$15.394
Each (In a Pack of 5)
units
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
RS Stock No. 180-8398
Mfr. Part No.ISL81601FRZ-T7A
HK$78.15
Each
units
650 kHz 2 (Soft)µA 1mA 1mA 6 mA - 1 Surface Mount QFN 32 5 x 5 x 0.9mm 5mm 5mm 0.9mm
RS Stock No. 462-4739
Mfr. Part No.UCC28510DW
HK$42.01
Each
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
RS Stock No. 661-5718
Mfr. Part No.UCC28513DW
HK$42.18
Each
units
230 kHz 0.1mA - - - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm
New
RS Stock No. 190-4416
Mfr. Part No.MAX8521ETP+T
HK$79.778
Each (On a Reel of 2500)
units
1 MHz - - - 21 mA - 1 Surface Mount TQFN 20 5 x 5 x 0.75mm 5mm 5mm 0.75mm
RS Stock No. 163-2223
Mfr. Part No.NCP1937B1DR2G
HK$6.904
Each (On a Reel of 2500)
units
30.5 kHz 20mA 290µA 48µA 5.2 mA - 1 Surface Mount SOIC 20 9.9 x 3.9 x 1.5mm 9.9mm 3.9mm 1.5mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...