Power Factor Controllers

Filters

Viewing 81 - 100 of 123 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 161-2616
Mfr. Part No.NCP1631DR2G
HK$9.33
Each (On a Reel of 2500)
units
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C
RS Stock No. 146-4570
Mfr. Part No.PFS7629H
HK$31.15
Each (In a Pack of 5)
units
123 kHz - - - 1.38 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 686-5008
Mfr. Part No.L6562ADTR
HK$5.99
Each (In a Pack of 5)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 121-9844
Mfr. Part No.NCP1605DR2G
HK$6.94
Each (On a Reel of 2500)
units
250 kHz 1mA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 919-8819
Mfr. Part No.TDA48632GXUMA2
BrandInfineon
HK$3.563
Each (On a Reel of 2500)
units
- 100µA -6mA 30mA 20 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C
RS Stock No. 166-0821
Mfr. Part No.ICE3PCS01GXUMA1
BrandInfineon
HK$6.499
Each (On a Reel of 2500)
units
250 kHz 2.4mA -6 (Min)mA - - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C
RS Stock No. 168-5829
Mfr. Part No.L6562AD
HK$3.20
Each (In a Tube of 100)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 195-2488
Mfr. Part No.NIS5020MT1TXG
HK$6.798
Each (On a Reel of 3000)
units
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 146-4568
Mfr. Part No.PFS7628H
HK$29.44
Each (In a Pack of 5)
units
123 kHz - - - 1.28 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 178-4323
Mfr. Part No.NCL30060B3DR2G
HK$4.931
Each (On a Reel of 2500)
units
60 kHz 19mA 250mA 400mA 1700 μA - Surface Mount SOIC 7 5 x 4 x 1.5mm 1.5mm 5mm 13.75 V +105 °C
RS Stock No. 516-5382
Mfr. Part No.MC33262DG
HK$15.35
Each
units
- 0.25mA 0.01mA 500000µA 30 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C
RS Stock No. 146-4561
Mfr. Part No.PFS7636H
HK$25.042
Each (In a Pack of 5)
units
123 kHz - - - 1.12 mA Yes Through Hole ESIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 145-4463
Mfr. Part No.FAN9673Q
HK$26.99
Each (In a Tray of 250)
units
40 kHz 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
RS Stock No. 169-5530
Mfr. Part No.UCC28061D
HK$27.47
Each (In a Tube of 40)
units
45 kHz 0.1mA -0.19mA 32µA 8 mA Yes Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 21 V +125 °C
RS Stock No. 195-2494
Mfr. Part No.NIS5820MT2TXG
HK$5.397
Each (On a Reel of 3000)
units
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 168-5789
Mfr. Part No.L6563
HK$8.94
Each (In a Tube of 50)
units
- 0.05mA -5mA 4500µA 0.09 mA Yes Surface Mount SOIC 14 8.75 x 4 x 1.65mm 1.65mm 8.75mm 22 V +150 °C
RS Stock No. 828-3486
Mfr. Part No.AP1682MTR-G1
HK$5.301
Each (In a Pack of 10)
units
- 20µA 20mA 20mA 1300 μA - Surface Mount SOIC 8 5.1 x 4 x 1.45mm 1.45mm 5.1mm 21 V +105 °C
RS Stock No. 163-2259
Mfr. Part No.NIS5132MN2TXG
HK$3.64
Each (On a Reel of 3000)
units
1 MHz - - -25µA 3.6 A - Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C
RS Stock No. 829-0006
Mfr. Part No.L6562ATD
HK$6.071
Each (In a Pack of 10)
units
- 60µA -5mA 4.5mA 5.5 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS Stock No. 865-1224
Mfr. Part No.FAN9672Q
HK$28.16
Each (In a Pack of 2)
units
40 kHz 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
Related Products
BLM15G Series Chip ferrite beads for high frequency ...
Description:
BLM15G Series Chip ferrite beads for high frequency noise suppression over a wide frequency range. High impedance characteristic in 1GHz or higher FrequencyHigh impedance characteristic over a wide frequency band range of 100MHz to 6GHzSmall decrease in impedance during current ...
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
The BLM series of ferrite beads from Murata ...
Description:
The BLM series of ferrite beads from Murata do not require a ground connection and are ideal for use in circuits with unstable ground lines. At noise frequencies, these ferrite beads are designed to function nearly as resistors, leaving signal ...
CIM10 series closed magnetic circuit configuration avoids crosstalk ...
Description:
CIM10 series closed magnetic circuit configuration avoids crosstalk and is suitable for high density PCBsPerfect shape for automatic mounting with no directionalityUsed in High frequency EMI prevention application to computers, printers, VCRs, TVs and mobile phones.