Power Factor Controllers

Filters

Viewing 61 - 80 of 123 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 162-9513
Mfr. Part No.NCP1654BD65R2G
HK$3.636
Each (On a Reel of 2500)
units
72 kHz 75µA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C
RS Stock No. 163-0997
Mfr. Part No.NCP1612ADR2G
HK$3.41
Each (On a Reel of 2500)
units
50 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 10 5 x 4 x 1.5mm 1.5mm 5mm 35 V +125 °C
RS Stock No. 829-0006
Mfr. Part No.L6562ATD
HK$6.071
Each (In a Pack of 10)
units
- 60µA -5mA 4.5mA 5.5 mA - Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 22.5 V +150 °C
RS Stock No. 825-5497
Mfr. Part No.UCC29910APW
HK$31.15
Each (In a Pack of 5)
units
106 kHz - - - 8 mA - Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V +105 °C
RS Stock No. 172-3387
Mfr. Part No.NCP1622BECSNT1G
HK$6.23
Each (In a Pack of 25)
units
50 kHz 70µA 277µA 42µA 800 mA Yes Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 516-5382
Mfr. Part No.MC33262DG
HK$15.35
Each
units
- 0.25mA 0.01mA 500000µA 30 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C
RS Stock No. 865-1224
Mfr. Part No.FAN9672Q
HK$28.16
Each (In a Pack of 2)
units
40 kHz 80µA 50µA -40 (Voltage) μA, -35 (Current) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
RS Stock No. 178-4353
Mfr. Part No.NCP1622DCCSNT1G
HK$3.077
Each (On a Reel of 3000)
units
50 kHz 70µA 277µA 42µA 3 mA - Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 146-4522
Mfr. Part No.PFS7625L
HK$24.82
Each (In a Tube of 30)
units
123 kHz - - - 1.05 mA Yes Through Hole ESIP-16G 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C
RS Stock No. 714-7844
Mfr. Part No.L4981AD
HK$26.33
Each
units
115 kHz 0.3mA 10mA 20000µA 16 mA - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C
RS Stock No. 772-8884
Mfr. Part No.FAN7930BMX
HK$6.60
Each (In a Pack of 10)
units
350 kHz 190µA -12µA 12µA 3 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 24 V +125 °C
RS Stock No. 165-5740
Mfr. Part No.IR1155STRPBF
BrandInfineon
HK$6.674
Each (On a Reel of 2500)
units
200 kHz 175µA 90µA -20µA 13 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C
RS Stock No. 165-7479
Mfr. Part No.L6562ADTR
HK$3.892
Each (On a Reel of 2500)
units
- 0.03mA -5mA 4500µA 0.06 mA Yes Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C
RS Stock No. 661-5490
Mfr. Part No.UCC28019P
HK$14.97
Each (In a Pack of 5)
units
68.3 kHz 0.1mA -0.038mA 38µA 10 mA Yes Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm 22 V +125 °C
New
RS Stock No. 202-5526
Mfr. Part No.STNRGPF12TR
HK$27.243
Each (On a Reel of 2500)
units
1 MHz 28mA 34mA 7.75mA 34 mA - - TSSOP38 38 - - - 6.5 V -
RS Stock No. 166-0821
Mfr. Part No.ICE3PCS01GXUMA1
BrandInfineon
HK$6.499
Each (On a Reel of 2500)
units
250 kHz 2.4mA -6 (Min)mA - - - Surface Mount DSO 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 25 V +150 °C
RS Stock No. 110-7488
Mfr. Part No.ICE3PCS03GXUMA1
BrandInfineon
HK$11.22
Each (In a Pack of 10)
units
250 kHz 2.4mA - - - - Surface Mount DSO 8 5 x 4 x 1.5mm 1.5mm 5mm 25 V +150 °C
RS Stock No. 162-9511
Mfr. Part No.NCP1653ADR2G
HK$6.36
Each (On a Reel of 2500)
units
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
RS Stock No. 110-7455
Mfr. Part No.TDA4862GGEGXUMA2
BrandInfineon
HK$6.05
Each (In a Pack of 20)
units
- 4 → 6mA -12mA 4mA 8 (Dynamic) mA Yes Surface Mount DSO 8 5 x 4 x 1.45mm 1.45mm 5mm - +150 °C
RS Stock No. 195-2492
Mfr. Part No.NIS5820MT1TXG
HK$4.978
Each (On a Reel of 3000)
units
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
Related Products
VAL-U-LOK right angle and vertical double row PCB ...
Description:
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ...
Mini-Fit Junior 4.2 mm pitch PCB headers which ...
Description:
Mini-Fit Junior 4.2 mm pitch PCB headers which form part of the Mini-Fit Junior power connector interconnection system. Mini-Fit Junior power connectors are able to handle up to 9A per circuit making them ideal for use in high current applications. ...
VAL-U-LOK right angle and vertical double row PCB ...
Description:
VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ...
VAL-U-LOK right angle and vertical single row PCB ...
Description:
VAL-U-LOK right angle and vertical single row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ...