Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.

Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the Smart Home products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!

Features of an IPS (Intelligent Power Switch)

IPSs have multifunctions that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.

The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.

In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.

With most electronics, thermal heat can be a problem, but with an intelligent power switch, its not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 1 - 20 of 212 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 808-8932
Mfr. Part No.FPF2107
HK$7.002
Each (In a Pack of 10)
units
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS Stock No. 166-2232
Mfr. Part No.FPF2107
HK$3.743
Each (On a Reel of 3000)
units
- MOSFET Load Switch 200 mΩ @ 3.3 V 1 1.8 → 5.5V 800mA 667mW Surface Mount SOT-23 5 3 x 1.7 x 1.25mm - 3mm -
RS Stock No. 166-3729
Mfr. Part No.KA2803BDTF
HK$1.777
Each (On a Reel of 3000)
units
- Earth Leakage Detector - 1 12 → 20V 0.4mA 5mW Through Hole PDIP 8 10.15 x 6.35 x 3.3mm - 10.15mm -
RS Stock No. 807-6058
Mfr. Part No.FSL116HR
HK$6.08
Each (In a Pack of 10)
units
- Integrated PWM Controller 10Ω 1 85 → 265V 1A 14W Through Hole PDIP 8 9.83 x 6.67 x 3.68mm - 9.83mm -
RS Stock No. 862-9378
Mfr. Part No.KA2803BDTF
HK$3.734
Each (In a Pack of 25)
units
- Earth Leakage Detector - 1 12 → 20V 0.4mA 5mW Through Hole PDIP 8 10.15 x 6.35 x 3.3mm - 10.15mm -
RS Stock No. 821-5294
Mfr. Part No.NCP45520IMNTWG-H
HK$7.77
Each (In a Pack of 20)
units
- Controlled Load Switch 22.5mΩ 1 3 → 5.5V - 2.5W Surface Mount DFN 8 2 x 2 x 0.95mm - 2mm -
RS Stock No. 145-4618
Mfr. Part No.FSL116HR
HK$4.752
Each (In a Tube of 50)
units
- Integrated PWM Controller 10Ω 1 85 → 265V 1A 14W Through Hole PDIP 8 9.83 x 6.67 x 3.68mm - 9.83mm -
RS Stock No. 124-5360
Mfr. Part No.NCP45520IMNTWG-H
HK$2.90
Each (On a Reel of 3000)
units
- Controlled Load Switch 22.5mΩ 1 3 → 5.5V - 2.5W Surface Mount DFN 8 2 x 2 x 0.95mm - 2mm -
RS Stock No. 796-1230
Mfr. Part No.NCP45560IMNTWG-L
HK$12.84
Each (On a Tape of 5)
units
- Load Management Switch 5.1mΩ 1 3 → 5.5V - 3.49W Surface Mount DFN 12 3 x 3 x 0.95mm - 3mm -
RS Stock No. 772-8904
Mfr. Part No.FSGM0465RWDTU
HK$11.38
Each (In a Pack of 4)
units
- Off Line Switcher 2.6Ω 1 26V 1.8A 60 Through Hole TO-220F 6 10.16 x 4.8 x 16.07mm - 10.16mm -
RS Stock No. 121-9890
Mfr. Part No.NCP45560IMNTWG-L
HK$4.89
Each (On a Reel of 3000)
units
- Load Management Switch 5.1mΩ 1 3 to 5.5V - 3.49W Surface Mount DFN 12 3 x 3 x 0.95mm - 3mm -
RS Stock No. 145-4574
Mfr. Part No.FSGM0465RWDTU
HK$7.427
Each (In a Tube of 50)
units
- Off Line Switcher 2.6Ω 1 26V 1.8A 60 Through Hole TO-220F 6 10.16 x 4.8 x 16.07mm - 10.16mm -
RS Stock No. 166-3767
Mfr. Part No.FPF2495UCX
HK$3.743
Each (On a Reel of 3000)
units
- Over-Current Protection, Over-Voltage 105mΩ 1 2.5 → 5.5V 2A - Surface Mount WLCSP 9 1.21 x 1.21 x 0.37mm - 1.21mm -
RS Stock No. 862-8738
Mfr. Part No.FPF2495UCX
HK$5.103
Each (In a Pack of 10)
units
- Over-Current Protection, Over-Voltage 105mΩ 1 2.5 → 5.5V 2A - Surface Mount WLCSP 9 1.21 x 1.21 x 0.37mm - 1.21mm -
RS Stock No. 172-3365
Mfr. Part No.NXH80B120H2Q0SG
HK$680.71
1 Pack of 1
Pack(s)
- Power Module - 1 1200V 40A 103mW Screw Mount Q0BOOST 22 66.2 x 32.8 x 16.05mm Rectifier Hybrid Module, Solderable Pin, Thermistor 66.2mm -
RS Stock No. 145-4415
Mfr. Part No.FSFR2100XSL
HK$19.894
Each (In a Tube of 19)
units
- Resonant Converter 0.51Ω 1 350 → 400V - 180W Through Hole SIP 10 26.2 x 10.7 x 3.4mm - 26.2mm -
RS Stock No. 145-4416
Mfr. Part No.FSL117MRIN
HK$4.517
Each (In a Tube of 50)
units
- PWM Controller 11Ω 1 - 0.8A 10W Through Hole PDIP 8 9.83 x 6.67 x 3.68mm - 9.83mm -
RS Stock No. 145-4640
Mfr. Part No.FSD156MRBN
HK$6.356
Each (In a Tube of 50)
units
- PWM Controller 2.3Ω 1 - 1.6A 23W Through Hole PDIP 8 9.83 x 6.67 x 3.68mm - 9.83mm -
RS Stock No. 145-4418
Mfr. Part No.FSQ0170RNA
HK$4.319
Each (In a Tube of 50)
units
- PWM Controller 11Ω 1 - 2A 14W Through Hole PDIP 8 10.15 x 6.35 x 3.3mm - 10.15mm -
RS Stock No. 862-9088
Mfr. Part No.FSFR2100XSL
HK$31.79
Each (In a Pack of 2)
units
- Resonant Converter 0.51Ω 1 350 → 400V - 180W Through Hole SIP 10 26.2 x 10.7 x 3.4mm - 26.2mm -