DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 163-0216
Mfr. Part No.NCV7428D15R2G
HK$3.39
Each (On a Reel of 3000)
units
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 842-7888
Mfr. Part No.NCV7428D15R2G
HK$8.078
Each (In a Pack of 10)
units
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 802-3159
Mfr. Part No.NCP1522BMUTBG
HK$5.502
Each (In a Pack of 10)
units
0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount UDFN 6 +125 °C -40 °C
RS Stock No. 162-8999
Mfr. Part No.NCP1522BMUTBG
HK$2.926
Each (On a Reel of 3000)
units
0.9 V 3.3 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount UDFN 6 +125 °C -40 °C
RS Stock No. 802-1487
Mfr. Part No.NCP3063MNTXG
HK$5.241
Each (On a Tape of 10)
units
3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C
RS Stock No. 163-2224
Mfr. Part No.NCP3063MNTXG
HK$3.58
Each (On a Reel of 4000)
units
3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C
RS Stock No. 124-1421
Mfr. Part No.FAN8060EMPX
HK$7.56
Each (On a Reel of 3000)
units
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS Stock No. 121-6491
Mfr. Part No.NCP1529ASNT1G
HK$2.85
Each (On a Reel of 3000)
units
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C
RS Stock No. 773-7844
Mfr. Part No.NCP3063BDR2G
HK$7.046
Each (In a Pack of 5)
units
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount - - - -
RS Stock No. 166-2680
Mfr. Part No.FAN5353MPX
HK$5.251
Each (On a Reel of 3000)
units
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C
RS Stock No. 163-0215
Mfr. Part No.NCV7428D13R2G
HK$3.39
Each (On a Reel of 3000)
units
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 842-7885
Mfr. Part No.NCV7428D13R2G
HK$7.145
Each (In a Pack of 10)
units
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 805-7290
Mfr. Part No.NCP3163BPWG
HK$20.73
Each (In a Pack of 5)
units
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS Stock No. 166-2506
Mfr. Part No.FAN4860UMP5X
HK$2.44
Each (On a Reel of 3000)
units
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS Stock No. 646-6513
Mfr. Part No.NCP1406SNT1G
HK$4.54
Each (In a Pack of 10)
units
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS Stock No. 809-5059
Mfr. Part No.FAN8303MX
HK$9.084
Each (On a Tape of 5)
units
0.6 V 20 V 5 V 23 V - 2A Step Down 1 Adjustable Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 739-5986
Mfr. Part No.FAN4860UMP5X
HK$5.086
Each (In a Pack of 5)
units
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS Stock No. 821-3370
Mfr. Part No.NCV33163DWR2G
HK$21.724
Each (In a Pack of 5)
units
2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down, Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C
RS Stock No. 124-1455
Mfr. Part No.FAN5602MP5X
HK$6.372
Each (On a Reel of 3000)
units
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS Stock No. 103-5118
Mfr. Part No.NCP1521BSNT1G
HK$2.43
Each (On a Reel of 3000)
units
0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C