DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.DC-DC converters are commonly used for: Photovoltaic systems Wind Turbines Portable devices Battery operated devices Vehicles Production Industry Electronics industry Military Industry Household devicesDC-DC converters range is very wide but generally they all can be divided into a several categories: Fixed installation Car Power Adapters Isolated DC to High Voltage DC Converters Isolated DC-DC Converters Non-Isolated DC to High Voltage Converters Non-Isolated DC-DC Converters Portable Car Power Adapters Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 146-5709
Mfr. Part No.DPA423GN
HK$15.935
Each (In a Tube of 50)
units
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS Stock No. 533-850
Mfr. Part No.DPA422PN
HK$22.88
Each (In a Pack of 5)
units
- - 36 V 75 V - - Inverting, Non-Inverting, Step Down, Step Up 1 - Through Hole PDIP 8 +150 °C -40 °C
RS Stock No. 146-5741
Mfr. Part No.DPA425PN
HK$26.921
Each (In a Tube of 50)
units
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS Stock No. 146-5725
Mfr. Part No.DPA424PN
HK$19.375
Each (In a Tube of 50)
units
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C
RS Stock No. 146-5726
Mfr. Part No.DPA424GN
HK$19.708
Each (In a Tube of 50)
units
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS Stock No. 146-5742
Mfr. Part No.DPA425GN
HK$27.254
Each (In a Tube of 50)
units
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Surface Mount SMDB 8 +150 °C -40 °C
RS Stock No. 146-5706
Mfr. Part No.DPA423PN
HK$16.403
Each (In a Tube of 50)
units
- - 36 V dc 75 V dc - - Flyback, Forward 1 Fixed Through Hole DIPB 8 +150 °C -40 °C