DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 186-2028
Mfr. Part No.ISL8210MFRZ
HK$116.514
Each (In a Tube of 160)
units
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2030
Mfr. Part No.ISL8280MFRZ
HK$131.768
Each (In a Tube of 160)
units
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2031
Mfr. Part No.ISL8282MFRZ
HK$158.033
Each (In a Tube of 160)
units
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2032
Mfr. Part No.ISL8210MEVAL1Z
HK$684.12
Each
units
1 V 5 V 4.5 V 15 V - 10A Step Down 1 Adjustable - - - - -
RS Stock No. 186-2035
Mfr. Part No.ISL8282MEVAL1Z
HK$684.12
Each
units
1 V 5 V 4.5 V 15 V - 15A Step Down 1 Adjustable - - - - -
RS Stock No. 186-2074
Mfr. Part No.ISL8282MFRZ
HK$210.30
Each
units
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2065
Mfr. Part No.ISL8210MFRZ
HK$156.88
Each
units
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2034
Mfr. Part No.ISL8280MEVAL1Z
HK$684.12
Each
units
1 V 5 V 4.5 V 15 V - 10A Step Down 1 Adjustable - - - - -
RS Stock No. 186-2068
Mfr. Part No.ISL8212MFRZ
HK$191.52
Each
units
0.5 V 5 V 4.5 V 16.5 V 0A 15A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2071
Mfr. Part No.ISL8280MFRZ
HK$177.24
Each
units
0.5 V 5 V 4.5 V 16.5 V 0A 10A Step Down 1 Adjustable Surface Mount HDA 83 +125 °C -40 °C
RS Stock No. 186-2033
Mfr. Part No.ISL8212MEVAL1Z
HK$684.12
Each
units
1 V 5 V 4.5 V 15 V - 15A Step Down 1 Adjustable - - - - -