Current Limit Switches

Filters

Viewing 21 - 40 of 74 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 133-0740
Mfr. Part No.TPS259261DRCT
HK$12.496
Each (In a Pack of 5)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
New
RS Stock No. 189-7706
Mfr. Part No.MAX891LEUA+
HK$20.041
Each (In a Tube of 50)
units
1 1 5.5 V 2.7 V 0.5A 0.75A Surface Mount μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm +85 °C
RS Stock No. 171-2156
Mfr. Part No.BD2266G-MGTR
BrandROHM
HK$4.731
Each (In a Pack of 10)
units
1 1 5.5 V 2.7 V 0.97A - Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +85 °C
RS Stock No. 824-6926
Mfr. Part No.LM5060MM/NOPB
HK$21.05
Each (In a Pack of 5)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 732-8103
Mfr. Part No.MAX892LEUA+
HK$31.21
Each
units
2 2 5.5 V 2.7 V 0.25A 0.375A Surface Mount μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C
RS Stock No. 162-7556
Mfr. Part No.TPS2011AD
HK$17.277
Each (In a Tube of 75)
units
1 1 5.5 V 2.7 V 0.9A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 165-9304
Mfr. Part No.MAX890LESA+
HK$14.72
Each (In a Tube of 100)
units
2 2 5.5 V 2.7 V 1.2A 1.5A Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 165-9204
Mfr. Part No.MAX892LEUA+
HK$22.85
Each (In a Tube of 50)
units
2 2 5.5 V 2.7 V 0.25A 0.375A Surface Mount μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C
New
RS Stock No. 190-0582
Mfr. Part No.MAX892LEUA+
HK$34.424
Each (In a Pack of 5)
units
2 2 5.5 V 2.7 V 0.25A 0.375A Surface Mount μMAX 8 3.05 x 3.05 x 0.91mm 3.05mm 3.05mm 0.91mm +85 °C
RS Stock No. 170-3439
Mfr. Part No.NCP380HSN05AAT1G
HK$2.09
Each (On a Reel of 3000)
units
2 2 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 462-6117
Mfr. Part No.TPS2010AD
HK$20.374
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 0.3A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 162-8596
Mfr. Part No.LM5060MM/NOPB
HK$14.289
Each (On a Reel of 1000)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 186-9240
Mfr. Part No.NCP380LSN05AAT1G
HK$4.77
Each (In a Pack of 25)
units
1 1 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 124-5357
Mfr. Part No.NCP380HMUAJAATBG
HK$1.705
Each (On a Reel of 3000)
units
2 2 5.5 V 2.5 V 2.1A - Surface Mount UDFN 6 2 x 2 x 0.5mm 2mm 2mm 0.5mm +125 °C
RS Stock No. 700-3258
Mfr. Part No.BD6522F-E2
BrandROHM
HK$26.92
Each
units
- 1 5.5 V 3 V - - Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C
RS Stock No. 665-8857
Mfr. Part No.TPS2085D
HK$35.134
Each (In a Pack of 5)
units
4 4 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 178-5823
Mfr. Part No.BD6522F-E2
BrandROHM
HK$26.92
Each (In a Pack of 5)
units
1 2 5.5 V 3 V 110µA 2A Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm +85 °C
RS Stock No. 171-2060
Mfr. Part No.BD22621G-MTR
BrandROHM
HK$4.51
Each (On a Reel of 3000)
units
1 1 5.5 V 2.7 V 0.3A 200mA Surface Mount SSOP 5 2.9 x 1.6 x 1.1mm 2.9mm 1.6mm 1.1mm +105 °C
RS Stock No. 747-0995
Mfr. Part No.NCP380HSN05AAT1G
HK$5.704
Each (In a Pack of 5)
units
2 2 5.5 V 2.5 V 0.5A - Surface Mount TSOP 5 3 x 1.5 x 1mm 3mm 1.5mm 1mm +125 °C
RS Stock No. 824-7080
Mfr. Part No.LMP8646MKE/NOPB
HK$22.726
Each (In a Pack of 5)
units
2 1 12 V 2.7 V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...