Current Limit Switches

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Number of Inputs Number of Outputs Maximum Input Voltage Minimum Input Voltage Current Limit Maximum Continuous Current per Channel Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 709-9167
Mfr. Part No.TPS22945DCKR
HK$7.214
Each (In a Pack of 5)
units
- 1 5.5 V 1.62 V 0.15A - Surface Mount SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C
RS Stock No. 921-5150
Mfr. Part No.TPS22945DCKR
HK$6.826
Each (On a Reel of 3000)
units
- 1 5.5 V 1.62 V 0.15A - Surface Mount SC-70 5 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm +85 °C
RS Stock No. 665-8832
Mfr. Part No.TPS2046BD
HK$16.75
Each (In a Pack of 5)
units
1 2 5.5 V 2.7 V 0.7A 0.25A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 660-8007
Mfr. Part No.TPS2080D
HK$19.588
Each (In a Pack of 5)
units
2 2 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 179-1680
Mfr. Part No.TPS2080D
HK$22.509
Each (In a Tube of 75)
units
2 2 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 162-7558
Mfr. Part No.TPS2046BD
HK$15.611
Each (In a Tube of 75)
units
1 2 5.5 V 2.7 V 0.7A 0.25A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 133-0737
Mfr. Part No.TPS259250DRCT
HK$12.112
Each (In a Pack of 5)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 462-6117
Mfr. Part No.TPS2010AD
HK$18.904
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 0.3A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 168-5064
Mfr. Part No.TPS259250DRCT
HK$8.467
Each (On a Reel of 250)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 665-8835
Mfr. Part No.TPS2013AD
HK$20.562
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 2.2A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 162-8596
Mfr. Part No.LM5060MM/NOPB
HK$14.289
Each (On a Reel of 1000)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 665-8857
Mfr. Part No.TPS2085D
HK$33.018
Each (In a Pack of 5)
units
4 4 5.5 V 2.7 V 1A 0.5A Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 168-5067
Mfr. Part No.TPS259261DRCT
HK$8.555
Each (On a Reel of 250)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 162-8597
Mfr. Part No.LM5060Q1MM/NOPB
HK$16.862
Each (On a Reel of 1000)
units
5 2 65 V 5.5 V - - Surface Mount VSSOP 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +125 °C
RS Stock No. 145-7658
Mfr. Part No.LMP8646MKE/NOPB
HK$15.68
Each (On a Reel of 250)
units
2 1 12 V 2.7 V - - Surface Mount SOT-23 6 3.05 x 1.75 x 1mm 3.05mm 1.75mm 1mm +125 °C
RS Stock No. 133-0738
Mfr. Part No.TPS259251DRCT
HK$12.112
Each (In a Pack of 5)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 665-8810
Mfr. Part No.TPS2011AD
HK$19.496
Each (In a Pack of 5)
units
1 1 5.5 V 2.7 V 0.9A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 162-7557
Mfr. Part No.TPS2013AD
HK$17.277
Each (In a Tube of 75)
units
1 1 5.5 V 2.7 V 2.2A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C
RS Stock No. 168-5065
Mfr. Part No.TPS259251DRCT
HK$8.555
Each (On a Reel of 250)
units
3 3 13.8 V 4.5 V 5.7A 5A Surface Mount VSON 10 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm +85 °C
RS Stock No. 162-7556
Mfr. Part No.TPS2011AD
HK$17.277
Each (In a Tube of 75)
units
1 1 5.5 V 2.7 V 0.9A 1.5A Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C