Buck Converters

Filters

Viewing 61 - 80 of 1602 products
Results per page
Description Price Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Mounting Type Series Number of Outputs Pin Count Package Type Switching Regulator Line Regulation
RS Stock No. 516-5657
Mfr. Part No.LM2575T-ADJG
HK$18.33
Each
units
1A 37 V Buck Controller, Inverting 1.23 V 4.75 V 40 V Adjustable Through Hole - 1 5 TO-220 Yes -
RS Stock No. 162-9814
Mfr. Part No.LMR14050SDDA
HK$33.67
Each (In a Tube of 75)
units
5A 28 V Step Down 0.8 V 4 V 40 V Adjustable Surface Mount - 1 8 SOIC Yes -
RS Stock No. 533-3692
Mfr. Part No.LM2596S-5.0/NOPB
HK$46.32
Each
units
3A - Buck Controller, Inverting - 4.5 V 40 V Fixed Surface Mount - 1 5 D2PAK (TO-263) Yes -
RS Stock No. 533-3096
Mfr. Part No.LM2574HVN-5.0/NOPB
HK$37.86
Each
units
500mA - Buck Controller, Inverting - 4 V 60 V Fixed Through Hole - 1 8 MDIP Yes -
RS Stock No. 178-1392
Mfr. Part No.L4970A
HK$96.52
Each (In a Tube of 25)
units
10A 40 V Buck Controller 5.1 V 15 V 50 V Adjustable Through Hole - 1 15 MULTIWATT V Yes 30 mV
RS Stock No. 533-3103
Mfr. Part No.LM2574HVN-ADJ/NOPB
HK$37.86
Each
units
500mA 57 V Buck Controller, Inverting 1.23 V 4 V 60 V Adjustable Through Hole - 1 8 MDIP Yes -
RS Stock No. 145-1032
Mfr. Part No.LM2674N-ADJ/NOPB
HK$18.632
Each (In a Tube of 40)
units
500mA 37 V Buck Controller 1.21 V 8 V 40 V Adjustable Through Hole - 1 8 MDIP Yes -
RS Stock No. 163-2401
Mfr. Part No.LM2575T-ADJG
HK$11.476
Each (In a Tube of 50)
units
1A 37 V Buck Controller, Inverting 1.23 V 4.75 V 40 V Adjustable Through Hole - 1 5 TO-220 Yes -
RS Stock No. 121-6364
Mfr. Part No.LM2576D2T-ADJR4G
HK$9.343
Each (On a Reel of 800)
units
3A 37 V Buck Controller 1.23 V - 40 V Adjustable Surface Mount - 1 5 D2PAK Yes -
RS Stock No. 162-9508
Mfr. Part No.NCP1587ADR2G
HK$2.32
Each (On a Reel of 2500)
units
120µA 1.6 V Buck Controller 0.8 V 4.5 V 13.2 V Adjustable Surface Mount - 1 8 SOIC Yes -
RS Stock No. 533-8091
Mfr. Part No.LM2576T-5.0/NOPB
HK$9.41
Each
units
3A - Buck Controller, Inverting - 4 V 40 V Fixed Through Hole - 1 5 TO-220 Yes -
RS Stock No. 922-8282
Mfr. Part No.AP1509-50SG-13
HK$3.44
Each (On a Reel of 2500)
units
2A 5 V Buck Controller - 4.5 V 22 V Fixed Surface Mount - 1 8 SOP Yes -
RS Stock No. 163-0438
Mfr. Part No.LM2576D2T-005G
HK$12.196
Each (In a Tube of 50)
units
3A 5.25 V Buck Controller 4.75 V 8 V 40 V Adjustable Surface Mount - 1 5 D2PAK Yes -
RS Stock No. 900-9851
Mfr. Part No.TPS563209DDCT
HK$12.75
Each (In a Pack of 5)
units
3A 7 V Synchronous Step Down 0.76 V 4.5 V 17 V Adjustable Surface Mount - 1 6 SOT-23 Yes -
RS Stock No. 533-3686
Mfr. Part No.LM2596S-3.3/NOPB
HK$46.32
Each
units
3A - Buck Controller, Inverting - 4.5 V 40 V Fixed Surface Mount - 1 5 D2PAK (TO-263) Yes -
RS Stock No. 920-3586
Mfr. Part No.LM2596S-5.0/NOPB
HK$37.971
Each (In a Tube of 45)
units
3A - Buck Controller, Inverting - 4.5 V 40 V Fixed Surface Mount - 1 5 D2PAK (TO-263) Yes -
RS Stock No. 168-6046
Mfr. Part No.L4962/A
HK$21.39
Each (In a Tube of 25)
units
- 40 V Buck Controller 5.1 V 9 V 46 V Adjustable Through Hole - 1 16 PDIP Yes 50 mV
RS Stock No. 786-2369
Mfr. Part No.LM2576D2T-ADJR4G
HK$17.946
Each (In a Pack of 5)
units
3A 37 V Buck Controller 1.23 V - 40 V Adjustable Surface Mount - 1 5 D2PAK Yes -
RS Stock No. 162-5943
Mfr. Part No.TPS54312PWP
HK$44.552
Each (In a Tube of 70)
units
3A - Buck Controller - 3 V 6 V Fixed Surface Mount - 1 20 HTSSOP Yes 0.21 %/V
RS Stock No. 178-1480
Mfr. Part No.VIPER16LN
HK$6.50
Each (In a Tube of 50)
units
- - - - - - - Through Hole - - 7 PDIP - -
Related Products
Description:
A range of high output white SMT LEDs from Cree. The XLamp XP-G3 LED incorporates SC5 technology to deliver both high reliability at high operating temperatures, and high efficacy to meet DLC (DesignLights Consortium) classification requirements. The XP-G3 LEDs are ...
The Cree XLamp XP-G LED series provides high ...
Description:
The Cree XLamp XP-G LED series provides high lumen output and efficacy from a single die light emitting diode (LED), the devices are ideal for high lumen directional lighting applications. The devices have an electrically neutral thermal path, unlimited floor ...
Description:
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-C’s symmetrical package, wide viewing angle, unlimited floor life and electrically neutral thermal path allows the device to be suitable for ...
Description:
The Cree XLamp XR-E is a series of high quality LEDs offering longer lifetime and high efficacy. For use as replacements to many traditional lighting sources, these energy efficient LEDs provide high performance. Ideal applications for the XLamp XR-E discrete ...