AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 162-9468
Mfr. Part No.NCP1014ST100T3G
HK$4.505
Each (On a Reel of 4000)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS Stock No. 786-8759
Mfr. Part No.NCP1014ST100T3G
HK$11.236
Each (In a Pack of 5)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS Stock No. 786-8796
Mfr. Part No.NCP1055ST100T3G
HK$15.10
Each (In a Pack of 5)
units
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS Stock No. 802-2109
Mfr. Part No.NCP1052P44G
HK$4.72
Each (In a Pack of 10)
units
Through Hole PDIP 8 321mA 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 265 V ac +150 °C 7mA 40 V 85 V ac -40 °C
RS Stock No. 121-9850
Mfr. Part No.NCP1055ST100T3G
HK$6.219
Each (On a Reel of 4000)
units
Surface Mount SOT-223 3 + Tab 728mA 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -40 °C
RS Stock No. 145-2919
Mfr. Part No.NCP1052P44G
HK$5.409
Each (In a Tube of 50)
units
Through Hole PDIP 8 321mA 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 265 V ac +150 °C 7mA 40 V 85 V ac -40 °C
RS Stock No. 178-4334
Mfr. Part No.NCP1077ABP065G
HK$11.546
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 178-4335
Mfr. Part No.NCP1077ABP100G
HK$11.546
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 178-4336
Mfr. Part No.NCP1077BBP065G
HK$11.546
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 786-8752
Mfr. Part No.NCP1011ST100T3G
HK$8.724
Each (On a Tape of 5)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -
RS Stock No. 178-4337
Mfr. Part No.NCP1077BBP100G
HK$11.546
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 786-8724
Mfr. Part No.MC33364DR2G
HK$15.162
Each (On a Tape of 5)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 16 V +125 °C 5mA 5.2 V - -25 °C
RS Stock No. 178-4338
Mfr. Part No.NCP1077BBP130G
HK$11.546
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 800mA - -0.3 V -
RS Stock No. 141-2015
Mfr. Part No.NCP1075AAP100G
HK$9.517
Each (In a Tube of 50)
units
Through Hole DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V -
RS Stock No. 186-1464
Mfr. Part No.NCP13992ACDR2G
HK$14.554
Each (In a Pack of 5)
units
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS Stock No. 786-8768
Mfr. Part No.NCP1015AP100G
HK$10.332
Each (In a Pack of 5)
units
Through Hole PDIP 7 - 10.16 x 6.6 x 3.44mm 10.16mm 6.6mm 3.44mm 10 V +150 °C - - -0.3 V -
RS Stock No. 186-1451
Mfr. Part No.NCP13992ABDR2G
HK$14.554
Each (In a Pack of 5)
units
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS Stock No. 178-4331
Mfr. Part No.NCP1076BBP065G
HK$11.546
Each (In a Tube of 50)
units
Through Hole PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V -
RS Stock No. 186-1248
Mfr. Part No.NCP13992ABDR2G
HK$5.953
Each (On a Reel of 2500)
units
Surface Mount SOIC 16 1.2mA 10 x 3.9 x 1.5mm 10mm 3.9mm 1.5mm 20 V +150 °C - - - -50 °C
RS Stock No. 786-8755
Mfr. Part No.NCP1013ST130T3G
HK$9.434
Each (In a Pack of 5)
units
Surface Mount SOT-223 3 + Tab - 6.7 x 3.7 x 1.65mm 6.7mm 3.7mm 1.65mm 10 V +150 °C - - -0.3 V -