AC-DC Converters

What are They?AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC Applications Computers Televisions Phone Chargers Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 284 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 123-5490
Mfr. Part No.TOP270VG
HK$32.46
Each (In a Pack of 2)
units
Through Hole EDIP-12 11 4.49A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-5685
Mfr. Part No.LNK302DN
HK$5.116
Each (In a Tube of 100)
units
Surface Mount SOC 8 - 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm - +150 °C - - - -40 °C
RS Stock No. 146-2533
Mfr. Part No.TOP268EG
HK$18.953
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 3.47A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-5654
Mfr. Part No.LNK616PG
HK$9.055
Each (In a Tube of 50)
units
Through Hole DIPC 7 - 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm - +150 °C - - - -40 °C
RS Stock No. 123-5476
Mfr. Part No.TOP265EG
HK$13.12
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 1.81A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2525
Mfr. Part No.TOP265EG
HK$12.916
Each (In a Tube of 48)
units
Through Hole ESIP-7C 6 1.81A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-2535
Mfr. Part No.TOP270VG
HK$23.569
Each (In a Tube of 48)
units
Through Hole EDIP-12 11 4.49A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5484
Mfr. Part No.TOP268EG
HK$19.18
Each (In a Pack of 5)
units
Through Hole ESIP-7C 6 3.47A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-5743
Mfr. Part No.TOP247YN
HK$28.097
Each (In a Tube of 50)
units
Through Hole DIPB 7 3.852A 9.83 x 6.6 x 3.68mm 9.83mm 4.7mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
RS Stock No. 146-5634
Mfr. Part No.TNY263PN
HK$10.653
Each (In a Tube of 50)
units
Through Hole DIPC 8 225mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
RS Stock No. 123-5477
Mfr. Part No.TOP265VG
HK$20.296
Each (In a Pack of 5)
units
Through Hole EDIP-12 11 1.81A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-4516
Mfr. Part No.LNK3206P
HK$8.222
Each (In a Tube of 50)
units
Through Hole PDIP 7 520 (Reduced) mA, 650 (Standard) mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C 225 (MDCM) mA, 360 (CCM) mA - 85 V ac -40 °C
RS Stock No. 123-5422
Mfr. Part No.PFS7328H
HK$58.70
Each
units
Through Hole ESIP 13 9.9A 16.59 x 2.06 x 8.25mm 16.59mm 2.06mm 8.25mm 265 V ac +150 °C 18A 385 V dc 90 V ac -40 °C
RS Stock No. 123-5466
Mfr. Part No.LNK623DG
HK$7.66
Each (In a Pack of 10)
units
Surface Mount SOIC 7 225mA 4.9 x 3.9 x 1.65mm 4.9mm 3.9mm 1.65mm 265 V ac +150 °C 1.2A 5 V dc 85 V ac -40 °C
RS Stock No. 123-5489
Mfr. Part No.TOP270EG
HK$23.47
Each (In a Pack of 2)
units
Through Hole ESIP-7C 6 4.49A 10.24 x 2.06 x 8.25mm 10.24mm 2.06mm 8.25mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-5728
Mfr. Part No.TOP244PN
HK$19.968
Each (In a Tube of 50)
units
Through Hole DIPB 7 1.07A 9.83 x 6.6 x 3.68mm 9.83mm 4.7mm 3.68mm 265 V ac +150 °C - - 85 V ac -40 °C
RS Stock No. 123-5374
Mfr. Part No.LYT0002D
HK$5.03
Each (In a Pack of 10)
units
- SOIC - - - - - - - - - - - -
RS Stock No. 123-5406
Mfr. Part No.LNK6776V
HK$9.80
Each (In a Pack of 5)
units
Through Hole EDIP-12B 11 2.08A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 2.5A 12 V dc 85 V ac -40 °C
RS Stock No. 123-5482
Mfr. Part No.TOP267VG
HK$17.56
Each (In a Pack of 5)
units
Through Hole EDIP-12 11 3.22A 10.16 x 8.89 x 2.34mm 10.16mm 8.89mm 2.34mm 265 V ac +150 °C 7A 5 V dc 85 V ac -40 °C
RS Stock No. 146-5691
Mfr. Part No.LNK362DN
HK$5.449
Each (In a Tube of 100)
units
Surface Mount SOC 8 - 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm - +150 °C - - - -40 °C