AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 604-9073
Mfr. Part No.BP5068A24
BrandROHM
HK$78.65
Each
units
Through Hole - 7 - - 34.5mm 11.3mm - - +80 °C 600mA - - -20 °C
RS Stock No. 184-5376
Mfr. Part No.BM2P189TF-E2
BrandROHM
HK$10.80
Each (In a Pack of 5)
units
Surface Mount SOP 8 - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 19.45 V +105 °C - - 10.6 V -40 °C
RS Stock No. 167-6537
Mfr. Part No.BM2P094
BrandROHM
HK$8.384
Each (In a Tube of 50)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-7391
Mfr. Part No.BP5048-15
BrandROHM
HK$46.12
1 Pack of 1
Pack(s)
Through Hole SIP 12 200 35 x 9.2 x 22mm 35mm 9.2mm 22mm 390 V +80 °C 200mA 16.5 V 180 V -20 °C
RS Stock No. 184-5349
Mfr. Part No.BM2P054F-GE2
BrandROHM
HK$13.086
Each (In a Pack of 5)
units
Surface Mount SOP 8 - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 167-7243
Mfr. Part No.BP5067-15
BrandROHM
HK$41.92
1 Pack of 1
Pack(s)
Through Hole SIP 12 300mA 35 x 9.2 x 22mm 35mm 9.2mm 22mm 186 V +80 °C 300mA 15.8 V 113 V -20 °C
RS Stock No. 167-7258
Mfr. Part No.BP5718A12
BrandROHM
HK$38.13
1 Pack of 1
Pack(s)
Through Hole SIP 11 500mA 32.3 x 3.5 x 21.5mm 32.3mm 3.5mm 21.5mm 350 V +80 °C 1A 12.6 V - -25 °C
RS Stock No. 184-5323
Mfr. Part No.BM2P0161-Z
BrandROHM
HK$13.468
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 827-2900
Mfr. Part No.BP5013
BrandROHM
HK$49.78
Each
units
Through Hole SIP 14 - 38.5 x 11.2 x 23.2mm 38.5mm 11.2mm 23.2mm -170 V +85 °C 1A -13 V -113 V -20 °C
RS Stock No. 186-0276
Mfr. Part No.BM2SCQ124T-LBZ
BrandROHM
HK$131.947
Each (In a Tube of 238)
units
Through Hole TO-220 6 500µA 10 x 4.5 x 15mm 10mm 4.5mm 15mm 27.5 V +105 °C - - 15 V -40 °C
RS Stock No. 167-6538
Mfr. Part No.BM2P094F-G
BrandROHM
HK$8.109
Each (In a Tube of 50)
units
Surface Mount SOP 8 - 5.35 x 4.4 x 1.5mm 5.35mm 4.4mm 1.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 184-5355
Mfr. Part No.BP5067-12
BrandROHM
HK$53.36
Each
units
Through Hole SIP 12 - 34.5 x 9.9 x 22mm 34.5mm 9.9mm 22mm 190 V +80 °C 350mA 13 V 113 V -20 °C
RS Stock No. 184-5342
Mfr. Part No.BP5048-24
BrandROHM
HK$62.89
Each
units
Through Hole SIP 12 - 35 x 9.2 x 22mm 35mm 9.2mm 22mm 358 V +80 °C 200mA 25.8 V 228 V -20 °C
RS Stock No. 184-5189
Mfr. Part No.BM2P0361-Z
BrandROHM
HK$11.308
Each (In a Tube of 2000)
units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 184-5234
Mfr. Part No.BP5048-24
BrandROHM
HK$47.645
Each (In a Tray of 100)
units
Through Hole SIP 12 - 35 x 9.2 x 22mm 35mm 9.2mm 22mm 358 V +80 °C 200mA 25.8 V 228 V -20 °C
RS Stock No. 167-7284
Mfr. Part No.BP5047B15
BrandROHM
HK$26.70
Each (In a Pack of 2)
units
Through Hole SIP 10 130 (I02) mA, 150 (I01) mA 32.5 x 10.1 x 19.1mm 32.5mm 10.1mm 19.1mm 430 V +80 °C 130 (I02) mA, 150 (I01) mA 16.2 V 430 V -20 °C
RS Stock No. 167-7435
Mfr. Part No.BM2P013
BrandROHM
HK$12.568
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-6530
Mfr. Part No.BM2P051F-G
BrandROHM
HK$9.305
Each (In a Tube of 50)
units
Surface Mount SOP 8 - 5.35 x 4.4 x 1.5mm 5.35mm 4.4mm 1.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-7599
Mfr. Part No.BP5063-5
BrandROHM
HK$39.93
1 Pack of 1
Pack(s)
Through Hole SIP 10 200mA 28.2 x 9.1 x 17.9mm 28.2mm 9.1mm 17.9mm 170 V +80 °C 200mA 5.3 V 113 V -20 °C
RS Stock No. 167-7547
Mfr. Part No.BM2P034
BrandROHM
HK$16.02
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C