AC-DC Converters

AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

Where are AC-DC Converters used?

  • Computers
  • Televisions
  • Phone Chargers
  • Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 170-0800
Mfr. Part No.SC4201IMSTRT
BrandSemtech
HK$13.771
Each (On a Reel of 2500)
units
Surface Mount MSOP 8 - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6 V +150 °C 10mA 6 V 3 V -40 °C
RS Stock No. 691-0622
Mfr. Part No.SC4201IMSTRT
BrandSemtech
HK$16.335
Each (In a Pack of 2)
units
Surface Mount MSOP 8 - 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 6 V +150 °C 10mA 6 V 3 V -40 °C