AC-DC Controllers

Filters

Viewing 21 - 40 of 48 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 110-9058
Mfr. Part No.ICE3BR1765JXKLA1
BrandInfineon
HK$14.91
Each (In a Pack of 10)
units
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS Stock No. 141-7220
Mfr. Part No.NCP1399AIDR2G
HK$14.55
Each (In a Pack of 2)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 168-5882
Mfr. Part No.ICE3B0565JFKLA1
BrandInfineon
HK$15.06
Each (In a Tube of 50)
units
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS Stock No. 110-7123
Mfr. Part No.ICE2QR0665ZXKLA1
BrandInfineon
HK$16.255
Each (In a Pack of 8)
units
PWM Controller 1 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -
RS Stock No. 168-8957
Mfr. Part No.ICE3B1565JFKLA1
BrandInfineon
HK$17.03
Each (In a Tube of 50)
units
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS Stock No. 123-8827
Mfr. Part No.NCP43080DDR2G
HK$6.821
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 141-2036
Mfr. Part No.NCP1399AMDR2G
HK$6.70
Each (On a Reel of 2500)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 166-0871
Mfr. Part No.SRK2001TR
HK$14.921
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS Stock No. 110-6544
Mfr. Part No.SRK2001TR
HK$16.018
Each (In a Pack of 5)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS Stock No. 516-5629
Mfr. Part No.UAA2016PG
HK$12.20
Each
units
Zero Voltage Switching Triac 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS Stock No. 168-5873
Mfr. Part No.ICE3AR0680JZXKLA1
BrandInfineon
HK$20.159
Each (In a Tube of 50)
units
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS Stock No. 161-2611
Mfr. Part No.NIS5232MN1TXG
HK$3.028
Each (On a Reel of 3000)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS Stock No. 906-3069
Mfr. Part No.ICE3B1565JFKLA1
BrandInfineon
HK$16.179
Each (In a Pack of 10)
units
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS Stock No. 809-1313
Mfr. Part No.VIPER27HD
HK$8.90
Each (In a Pack of 5)
units
PWM Controller 1 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C - -
RS Stock No. 161-2647
Mfr. Part No.NIS5232MN1TXG
HK$6.386
Each (In a Pack of 20)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS Stock No. 126-3184
Mfr. Part No.NCP1399ACDR2G
HK$15.336
Each (In a Pack of 5)
units
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS Stock No. 141-2035
Mfr. Part No.NCP1399AIDR2G
HK$6.70
Each (On a Reel of 2500)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
New
RS Stock No. 203-3419
Mfr. Part No.SRK1000
HK$2.31
Each (On a Reel of 3000)
units
Synchronous Rectifier Controller 1 300 kHz 2.8mm Surface Mount SOT23-6L 6 - - - - - - -
New
RS Stock No. 203-3421
Mfr. Part No.SRK1001TR
HK$3.106
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 300 kHz 6.2mm Surface Mount SO8 4 - - - - - - -
RS Stock No. 170-3380
Mfr. Part No.NCP1399ACDR2G
HK$6.70
Each (On a Reel of 2500)
units
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
Related Products
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
From Vishay, the CRCW series consists of surface ...
Description:
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain ...
Metal glaze on high quality ceramicProtective over glazeExcellent ...
Description:
Metal glaze on high quality ceramicProtective over glazeExcellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)Lead (Pb)-free solder contacts on Ni barrier layerPure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes5% version also available ...