AC-DC Controllers

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 141-7220
Mfr. Part No.NCP1399AIDR2G
HK$14.55
Each (In a Pack of 2)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 123-8827
Mfr. Part No.NCP43080DDR2G
HK$7.19
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 516-5629
Mfr. Part No.UAA2016PG
HK$12.79
Each
units
Zero Voltage Switching Triac 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS Stock No. 141-2035
Mfr. Part No.NCP1399AIDR2G
HK$6.674
Each (On a Reel of 2500)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 161-2643
Mfr. Part No.NCP4305DDR2G
HK$7.725
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS Stock No. 123-8821
Mfr. Part No.NCP43080DMNTWG
HK$6.47
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 126-3184
Mfr. Part No.NCP1399ACDR2G
HK$14.55
Each (In a Pack of 5)
units
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS Stock No. 170-3380
Mfr. Part No.NCP1399ACDR2G
HK$6.674
Each (On a Reel of 2500)
units
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS Stock No. 161-2611
Mfr. Part No.NIS5232MN1TXG
HK$4.44
Each (On a Reel of 3000)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS Stock No. 134-9567
Mfr. Part No.NCP4308DDR2G
HK$7.822
Each (In a Pack of 5)
units
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS Stock No. 161-2647
Mfr. Part No.NIS5232MN1TXG
HK$7.733
Each (In a Pack of 20)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS Stock No. 163-2571
Mfr. Part No.NCP4371AACDR2G
HK$2.20
Each (On a Reel of 2500)
units
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS Stock No. 141-2036
Mfr. Part No.NCP1399AMDR2G
HK$6.674
Each (On a Reel of 2500)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 126-3183
Mfr. Part No.NCP1399AADR2G
HK$14.55
Each (In a Pack of 5)
units
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS Stock No. 161-2610
Mfr. Part No.NCP4305DDR2G
HK$5.01
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS Stock No. 123-8828
Mfr. Part No.NCP4371AACDR2G
HK$3.458
Each (In a Pack of 20)
units
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS Stock No. 170-3379
Mfr. Part No.NCP1399AADR2G
HK$6.674
Each (On a Reel of 2500)
units
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS Stock No. 163-2568
Mfr. Part No.NCP43080DDR2G
HK$3.41
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 134-9501
Mfr. Part No.NCP4308DDR2G
HK$3.41
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS Stock No. 124-5438
Mfr. Part No.UAA2016PG
HK$9.639
Each (In a Tube of 50)
units
Zero Voltage Switching Controllers 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V