FIFO Memory

FIFO memory are integrated circuits (ICs) that buffers and stores data. All memory chips have input and outputs. FIFO chips store this data in a memory stack with a "First-In First-Out" style. This means that the data that is stored first is removed first. FIFO depth is the term given to the amount of memory that can be stored.


FIFO memory is used for buffering applications or when data needs to be stored temporarily. This is ideal for high speed communications which could lose data.


FIFO inputs and outputs can be unidirectional or bidirectional. This will depend on the device. They can also feature programmable flags.


Things to consider when choosing FIFO memory:


  • Density

  • Memory Size

  • Bits per word

  • Supply voltage

  • Operating temperature

  • Package Type

  • Mounting Type

FIFO memory chips come in a standard semiconductor package, such as an LQFP, PLCC or SOIC.


Where is FIFO used?


  • Cameras

  • Multimedia

  • TVs

  • Computers

  • Disk Controllers

  • Communications

  • Networking

What is synchronous FIFO?


A synchronous FIFO is where the reading and writing function is carried out by the same clock. Therefore an asynchronous FIFO uses different clocks for reading and writing.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Memory Size Organisation Data Bus Width Bus Directional Access Time Configuration Clock Frequency Mounting Type Package Type Pin Count Expansion Support Dimensions Length Width
New
RS Stock No. 217-3702
Mfr. Part No.72V06L15JG
HK$421.08
Each
units
144kbit 16K x 9 9bit Bi-Directional 15 ns Single - - PLCC 32 - - - -
New
RS Stock No. 217-3697
Mfr. Part No.7201LA15JGI
HK$92.65
Each
units
4.6Mbit 512K x 9 9bit Bi-Directional 15 ns Single - - PLCC 32 - - - -
New
RS Stock No. 217-3700
Mfr. Part No.7208L20JG
HK$688.80
Each
units
576kbit 64K x 9 9bit Bi-Directional 20 ns Single - - PLCC 32 - - - -
New
RS Stock No. 217-3698
Mfr. Part No.7208L20JG
HK$609.925
Each (In a Tube of 32)
units
576kbit 64K x 9 9bit Bi-Directional 20 ns Single - - PLCC 32 - - - -
New
RS Stock No. 217-3701
Mfr. Part No.72V06L15JG
HK$378.361
Each (In a Tube of 32)
units
144kbit 16K x 9 9bit Bi-Directional 15 ns Single - - PLCC 32 - - - -
New
RS Stock No. 217-7895
Mfr. Part No.72V02L15JG
HK$114.11
Each
units
- 1024 x 9 9bit Uni-Directional 15 ns Single 40MHz - PLCC 32 - - - -
New
RS Stock No. 217-3696
Mfr. Part No.7201LA15JGI
HK$82.268
Each (In a Tube of 32)
units
4.6Mbit 512K x 9 9bit Bi-Directional 15 ns Single - - PLCC 32 - - - -
New
RS Stock No. 217-7894
Mfr. Part No.72V02L15JG
HK$102.376
Each (In a Tube of 32)
units
- 1024 x 9 9bit Uni-Directional 15 ns Single 40MHz - PLCC 32 - - - -