EPROM

What is EPROM?EPROM stands for erasable programmable read only memory and is a type of solid state memory chip that retains its memory contents without the help of a power supply. The basic transistor device in an EPROM is different from the normal MOS transistor. A floating gate avalanche injection MOS transistor is used. There are two gates to this MOS transistor. One is a floating gate, meaning that it has no electrical connection to that gate.Types of solid state memory available with different desirable characteristics:ROMRead Only Memory, non-volatile (memory contents are retained even without the help of a power supply), are low power and high density.RAMRandom Access Memory is volatile.PROMProgrammable ROM allows you to write your own content or program. It cannot be erased so you can only program it once. EPROMYou can erase whatever you have programmed and can reprogram it thus allowing it to be reused. It can be erased with ultra violet (UV) light which basically means that you have to take the chip out from the circuit and expose the memory chip to UV lights. These memory chips come with a particular package which enables this to happen. Standard room lighting cannot be used to erase the chip as it does not have enough UV light, however bright sunlight can cause erasure therefore this is why the window is protected with a label. There is a glass window on top which you can expose these memory cells to UV light. Once this happens the electrons which are in the floating gate, get excited because of the high energy they acquire and they overcome the silicon dioxide barrier and move over to the silicon substrate or the control gate and once they do this you are reducing the threshold voltage. This can take up to 30 minutes in which you have to expose it to UV light, after which the electrons move out from the floating gate and then it is ready for reprogramming.Disadvantages of EPROM is that it takes time to erase the entire content. You dont have control over which bits you want erased.Differences between EPROM and EEPROMEEPROM (electrically erasable programmable ROM) can be erased electrically and can be reprogrammed. The device it uses is called FLOTOX (Floating Gate Tunnelling Oxide) MOS. It is more flexible than EPROM, for example you can erase a single bit of memory internally at a time without removing the chip. There are also two transistors per cell instead of one so the density of an EEPROM is slightly less compared to the normal EPROM.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Memory Size Organisation Interface Type Maximum Random Access Time Programming Voltage Reprogramming Technique In System Programmability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 127-6564
Mfr. Part No.AT27C512R-45PU
BrandMicrochip
HK$20.322
Each (In a Pack of 5)
units
512kbit 64K x 8 bit - 45ns - OTP - Through Hole PDIP 28 37.33 x 13.97 x 4.44mm 4.44mm 37.33mm -
RS Stock No. 127-6565
Mfr. Part No.AT27C512R-70JU
BrandMicrochip
HK$18.22
Each (In a Pack of 5)
units
512kbit 64K x 8 bit - 70ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS Stock No. 127-4051
Mfr. Part No.AT27C020-55JU
BrandMicrochip
HK$28.60
Each (In a Pack of 2)
units
2Mbit 256K x 8 bit - 55ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS Stock No. 127-4058
Mfr. Part No.AT27C020-55PU
BrandMicrochip
HK$30.14
Each (In a Pack of 2)
units
2Mbit 256K x 8 bit - 55ns - OTP - Through Hole PDIP 32 42.29 x 13.97 x 4.44mm 4.44mm 42.29mm -
RS Stock No. 127-6563
Mfr. Part No.AT27C512R-45JU
BrandMicrochip
HK$18.73
Each (In a Pack of 5)
units
512kbit 64K x 8 bit - 45ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS Stock No. 127-6561
Mfr. Part No.AT27C4096-90JU
BrandMicrochip
HK$57.89
Each
units
4Mbit 256K x 16 bit - 90ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS Stock No. 177-1855
Mfr. Part No.AT27LV512A-90JU
BrandMicrochip
HK$20.26
Each (In a Pack of 5)
units
512kbit 64K x 8 bit Parallel 90ns - OTP - Surface Mount PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm 3.6 (Low Voltage) V, 5 (Standard) V
RS Stock No. 127-6566
Mfr. Part No.AT27C512R-70PU
BrandMicrochip
HK$19.806
Each (In a Pack of 5)
units
512kbit 64K x 8 bit - 70ns - OTP - Through Hole PDIP 28 37.33 x 13.97 x 4.44mm 4.44mm 37.33mm -
RS Stock No. 178-4839
Mfr. Part No.AT27C020-55PU
BrandMicrochip
HK$30.14
Each (In a Tube of 12)
units
2Mbit 256K x 8 bit - 55ns - OTP - Through Hole PDIP 32 42.29 x 13.97 x 4.44mm 4.44mm 42.29mm -
RS Stock No. 177-1447
Mfr. Part No.AT27C2048-55JU
BrandMicrochip
HK$36.594
Each (In a Tube of 27)
units
2Mbit 128K x 16 bit Parallel 55ns - OTP - Surface Mount PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm 5 V
RS Stock No. 127-6562
Mfr. Part No.AT27C4096-90PU
BrandMicrochip
HK$60.80
Each
units
4Mbit 256K x 16 bit - 90ns - OTP - Through Hole PDIP 40 52.57 x 13.97 x 4.44mm 4.44mm 52.57mm -
RS Stock No. 127-6559
Mfr. Part No.AT27C256R-70PU
BrandMicrochip
HK$17.45
Each (In a Pack of 5)
units
256kbit 32K x 8 bit - 70ns - OTP - Through Hole PDIP 28 37.33 x 13.97 x 4.44mm 4.44mm 37.33mm -
RS Stock No. 127-6560
Mfr. Part No.AT27C4096-55JU
BrandMicrochip
HK$58.57
Each
units
4Mbit 256K x 16 bit - 55ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS Stock No. 127-6555
Mfr. Part No.AT27C2048-90JU
BrandMicrochip
HK$38.82
Each (In a Pack of 2)
units
2Mbit 128K x 16 bit - 90ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS Stock No. 127-6551
Mfr. Part No.AT27C1024-45JU
BrandMicrochip
HK$28.43
Each (In a Pack of 2)
units
1Mbit 64K x 16 bit - 45ns - OTP - Through Hole PLCC 44 16.66 x 16.66 x 4.06mm 4.06mm 16.66mm -
RS Stock No. 127-6554
Mfr. Part No.AT27C1024-70PU
BrandMicrochip
HK$29.37
Each (In a Pack of 2)
units
1Mbit 64K x 16 bit - 70ns - OTP - Through Hole PDIP 40 52.57 x 13.97 x 4.44mm 4.44mm 52.57mm -
RS Stock No. 127-4061
Mfr. Part No.AT27C020-90JU
BrandMicrochip
HK$27.92
Each (In a Pack of 2)
units
2Mbit 256K x 8 bit - 90ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS Stock No. 127-4047
Mfr. Part No.AT27C010-45JU
BrandMicrochip
HK$22.98
Each (In a Pack of 5)
units
1Mbit 128K x 8 bit - 45ns - OTP - Through Hole PLCC 32 14.04 x 11.5 x 3.17mm 3.17mm 14.04mm -
RS Stock No. 127-6546
Mfr. Part No.AT27C040-70PU
BrandMicrochip
HK$43.08
Each (In a Pack of 2)
units
4Mbit 512K x 8 bit - 70ns - OTP - Through Hole PDIP 32 42.29 x 13.97 x 4.44mm 4.44mm 42.29mm -
RS Stock No. 127-6548
Mfr. Part No.AT27C040-90PU
BrandMicrochip
HK$42.73
Each (In a Pack of 2)
units
4Mbit 512K x 8 bit - 90ns - OTP - Through Hole PDIP 32 42.29 x 13.97 x 4.44mm 4.44mm 42.29mm -