Logic Comparators | Binary & Digital | RS
Recently searched

    Logic Comparators

    Logic comparators, also known as binary comparators and digital comparators are semiconductor logic ICs (integrated circuits) that has been designed as a combinational circuit for the testing of values represented by one binary word.

    What are Logic Comparators?

    Logic comparators test whether the value is greater than, less than, or equal to the value represented by another binary word. These devices are used commonly in digital logic circuit design and are also utilised in other key logic circuits.

    Types of logic comparators

    There are two main types of logic comparators and they are;

    • Magnitude comparators - These devices have two outputs, 1 that is logic where object A has a greater value than value B and are used to indicate equality.
    • Identity comparators - Identity comparators are devices that compare two binary numbers that has a singular output

    Logic comparators are also offered with a variety of configurations such as Number of Bits configured on to the IC, varied maximum operating supply voltage and different output types such as push pull and TTL (Transistor–transistor logic)

    Applications of logic comparators

    These ICs have a range of application use such as;

    • Process controllers
    • Servo-motor control
    • Correction and/or detection of instrumentation conditions
    • Logic in CPU’s

    20 Products showing for Logic Comparators

    Texas Instruments
    HCT
    Identity Comparator
    A=B
    8
    -
    Inverting
    Through Hole
    PDIP
    20
    -4mA
    4mA
    34 ns @ 4.5 V
    24.33 x 6.35 x 4.57mm
    4.57mm
    Texas Instruments
    LS
    Magnitude Comparator
    A<B, A=B, A>B
    4
    -
    Non-Inverting
    Through Hole
    PDIP
    16
    -0.4mA
    8mA
    45 ns@ 5 V
    19.3 x 6.35 x 4.57mm
    4.57mm
    Texas Instruments
    HCT
    Identity Comparator
    A=B
    8
    -
    Inverting
    Through Hole
    PDIP
    20
    -4mA
    4mA
    34 ns @ 4.5 V
    24.33 x 6.35 x 4.57mm
    4.57mm
    STMicroelectronics
    -
    Comparator
    -
    -
    CMOS, DTL, ECL, MOS, TTL
    Inverting, Non-Inverting
    -
    ECOPACK
    8
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    Comparator
    -
    -
    CMOS, DTL, ECL, MOS, TTL
    Inverting, Non-Inverting
    -
    ECOPACK
    8
    -
    -
    -
    -
    -
    Texas Instruments
    LSTTL
    Comparator
    A=B
    8bit
    Current, Voltage
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LSTTL
    Comparator
    A=B
    8bit
    Current, Voltage
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LS
    Magnitude Comparator
    -
    4
    -
    Non-Inverting
    Through Hole
    PDIP
    16
    -0.4mA
    8mA
    45 ns @ 5 V
    19.3 x 6.35 x 4.57mm
    4.57mm
    Renesas Electronics
    CMOS
    Comparator
    A=B
    8bit
    TTL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    CMOS
    Comparator
    A=B
    8bit
    TTL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Renesas Electronics
    CMOS
    Comparator
    A=B
    8bit
    TTL
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LS
    Magnitude Comparator
    -
    8
    Push-Pull
    Inverting
    Through Hole
    PDIP
    20
    -0.4mA
    24mA
    30 ns @ 5 V
    24.33 x 6.35 x 4.57mm
    4.57mm
    Texas Instruments
    HCT
    Identity Comparator
    A=B
    8
    -
    Inverting
    Through Hole
    PDIP
    20
    -4mA
    4mA
    34 ns @ 4.5 V
    24.33 x 6.35 x 4.57mm
    4.57mm
    Texas Instruments
    LS
    Magnitude Comparator
    A=B, A>B
    8
    Push-Pull
    Inverting
    Through Hole
    PDIP
    20
    -0.4mA
    24mA
    30 ns@ 5 V
    24.33 x 6.35 x 4.57mm
    4.57mm
    Texas Instruments
    LS
    Magnitude Comparator
    A=B, A>B
    8
    Push-Pull
    Inverting
    Through Hole
    PDIP
    20
    -0.4mA
    24mA
    30 ns@ 5 V
    24.33 x 6.35 x 4.57mm
    4.57mm
    Texas Instruments
    HC
    Magnitude Comparator
    A<B, A=B, A>B
    4
    -
    Non-Inverting
    Through Hole
    PDIP
    16
    -5.2mA
    5.2mA
    195 ns@ 2 V, 33 ns@ 6 V, 39 ns@ 4.5 V
    19.3 x 6.35 x 4.57mm
    4.57mm
    STMicroelectronics
    -
    Comparator
    -
    -
    CMOS, DTL, ECL, MOS, TTL
    Inverting, Non-Inverting
    -
    ECOPACK
    8
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Comparator
    A=B
    8bit
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    -
    Comparator
    A=B
    8bit
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LS
    Magnitude Comparator
    A<B, A=B, A>B
    4
    -
    Non-Inverting
    Through Hole
    PDIP
    16
    -0.4mA
    8mA
    45 ns@ 5 V
    19.3 x 6.35 x 4.57mm
    4.57mm
    Results per page