Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 191 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 166-1614
Mfr. Part No.MM74HC14MX
HK$1.597
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 170-3425
Mfr. Part No.MC74HC14ADR2G
HK$0.97
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 103-2930
Mfr. Part No.MC74HC14ADG
HK$2.667
Each (In a Tube of 55)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 670-9747
Mfr. Part No.MM74HC14MX
HK$4.431
Each (In a Pack of 10)
units
Inverter Schmitt Trigger - 6 Yes 21 ns @ 6 V, 25 ns @ 4.5 V, 125 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 689-8718
Mfr. Part No.MC74HC14ADR2G
HK$4.058
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 518-9653
Mfr. Part No.MC74HC14ADG
HK$3.52
Each
units
Inverter Schmitt Trigger - 6 Yes 13 ns @ 6 V, 15 ns @ 4.5 V, 30 ns @ 3 V, 75 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-2392
Mfr. Part No.74VHC04MX
HK$1.974
Each (On a Reel of 2500)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 671-1642
Mfr. Part No.74VHC04MX
HK$4.017
Each (In a Pack of 10)
units
Inverter - - 6 No 7.5 ns @ 5 V, 10.6 ns @ 3.3 V -8mA 8mA Surface Mount SOIC 14 VHC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 671-1576
Mfr. Part No.74LCX04M
HK$2.554
Each (In a Pack of 10)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-4498
Mfr. Part No.74LCX04M
HK$3.996
Each (In a Tube of 55)
units
Inverter - - 6 No 5.2 ns @ 3.3 V, 6 ns @ 2.7 V, 6.2 ns @ 2.5 V -24mA 24mA Surface Mount SOIC 14 LCX 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 670-9797
Mfr. Part No.NC7SZ04M5X
HK$2.898
Each (In a Pack of 10)
units
Inverter - - 1 No 5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 145-3694
Mfr. Part No.MC74VHC1G14DFT1G
HK$0.397
Each (On a Reel of 3000)
units
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SC-88A 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 688-1546
Mfr. Part No.MC14106BDR2G
HK$3.884
Each (In a Pack of 5)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 806-3999
Mfr. Part No.MC74VHC1G14DFT1G
HK$0.692
Each (In a Pack of 100)
units
Inverter Schmitt Trigger CMOS 1 Yes 20.5 ns @ 50 pF -8mA 8mA Surface Mount SC-88A 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 163-2459
Mfr. Part No.MC14106BDR2G
HK$1.281
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 184-4258
Mfr. Part No.MC14106BDG
HK$3.685
Each (In a Tube of 55)
units
Inverter Schmitt Trigger Single Ended 6 Yes 250 ns @ 50 pF -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-1616
Mfr. Part No.MM74HCT14MX
HK$2.174
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger - 6 Yes 20 ns @ 5 V -4.8mA 4.8mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 166-1617
Mfr. Part No.74ACT14SCX
HK$1.772
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Open Collector 6 Yes 15ns -75mA 75mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-3689
Mfr. Part No.MC74VHC1G05DTT1G
HK$0.566
Each (On a Reel of 3000)
units
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm
RS Stock No. 802-3294
Mfr. Part No.NC7WV14L6X
HK$3.626
Each (On a Tape of 20)
units
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm