Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 1 - 20 of 46 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 806-3778
Mfr. Part No.MC74LCX245DWG
HK$5.449
Each (In a Pack of 38)
units
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF -
RS Stock No. 671-1624
Mfr. Part No.74LVTH245MTC
HK$7.848
Each (In a Pack of 5)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS Stock No. 806-3854
Mfr. Part No.MC74LVXC3245DTG
HK$11.721
Each (In a Pack of 10)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS Stock No. 166-2725
Mfr. Part No.74LVTH245MTC
HK$6.499
Each (In a Tube of 73)
units
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS Stock No. 145-2984
Mfr. Part No.MC74LVXC3245DTG
HK$11.721
Each (In a Tube of 62)
units
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns @ 50 pF -
RS Stock No. 806-2299
Mfr. Part No.MC74ACT245DTG
HK$4.563
Each (In a Pack of 25)
units
ACT Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 TTL CMOS -24mA 24mA 9 ns@ 50 pF -
RS Stock No. 761-3937
Mfr. Part No.74LVX3245MTCX
HK$9.346
Each (In a Pack of 5)
units
74LVX Translating Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL CMOS -24mA 24mA 9ns -
RS Stock No. 145-4508
Mfr. Part No.MM74HC245AWM
HK$6.489
Each (In a Tube of 36)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS Stock No. 178-7529
Mfr. Part No.MM74HCT245WMX
HK$2.646
Each (On a Reel of 1000)
units
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS Stock No. 166-2850
Mfr. Part No.74LCX245BQX
HK$2.84
Each (On a Reel of 3000)
units
LCX Transceiver 1 8 Non-Inverting Surface Mount DQFN 20 CMOS 3-State -24mA 24mA 8.4 ns @ 30 pF -
RS Stock No. 671-1769
Mfr. Part No.MM74HC245AWM
HK$7.664
Each (In a Pack of 5)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS Stock No. 689-8721
Mfr. Part No.MC74LCX16245DTG
HK$11.056
Each (In a Pack of 5)
units
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL, TTL LVCMOS -24mA 24mA 5.2 ns @ 2.7 V -
RS Stock No. 166-2829
Mfr. Part No.74VCX245MTCX
HK$2.914
Each (On a Reel of 2500)
units
VCX Transceiver 2 8 Non-Inverting Surface Mount TSSOP 20 CMOS 3-State -24mA 24mA 16.8 ns @ 15 pF -
RS Stock No. 145-4501
Mfr. Part No.74LCX245MTC
HK$4.536
Each (In a Tube of 73)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS Stock No. 671-1602
Mfr. Part No.74LCX245WMX
HK$6.821
Each (In a Pack of 10)
units
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS Stock No. 145-4502
Mfr. Part No.74LVX4245MTC
HK$7.319
Each (In a Tube of 61)
units
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns @ 5 V -
RS Stock No. 166-2757
Mfr. Part No.74AC245SCX
HK$2.884
Each (On a Reel of 1000)
units
AC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -24mA 24mA 8.5 ns @ 3.3 V -
RS Stock No. 761-4299
Mfr. Part No.74AC245SCX
HK$5.593
Each (On a Tape of 10)
units
74AC Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS Stock No. 739-0142
Mfr. Part No.74LVX4245MTCX
HK$7.314
Each (In a Pack of 5)
units
74LVX Translating Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 10ns -
RS Stock No. 803-0949
Mfr. Part No.74VCX245MTCX
HK$5.438
Each (In a Pack of 10)
units
VCX Transceiver 2 8 Non-Inverting Surface Mount TSSOP 20 CMOS 3-State -24mA 24mA 16.8 ns @ 15 pF -