Vacuum Fluorescent Display Filament Drivers

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Mounting Type Package Type Pin Count Typical Operating Supply Voltage Width
RS Stock No. 799-7960
Mfr. Part No.MAX6920AWP+
HK$41.61
Each
units
13 x 7.6 x 2.35mm 2.35mm 13mm +125 °C -40 °C Surface Mount SOIC 20 3 → 5.5 V 7.6mm
RS Stock No. 165-9444
Mfr. Part No.MAX6920AWP+
HK$34.14
Each (In a Tube of 36)
units
13 x 7.6 x 2.35mm 2.35mm 13mm +125 °C -40 °C Surface Mount SOIC 20 3 → 5.5 V 7.6mm
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...