LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filters

Viewing 41 - 60 of 476 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 919-9297
Mfr. Part No.LT3599EFE#PBF
HK$45.837
Each (In a Tube of 50)
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C
RS Stock No. 877-2863
Mfr. Part No.STCS1PHR
HK$15.92
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 189-9396
Mfr. Part No.MAX749ESA+
HK$57.20
Each
units
- - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm +85 °C -40 °C
New
RS Stock No. 201-8284
Mfr. Part No.AS1108WL-T
Brandams
HK$21.179
Each (On a Reel of 1500)
units
4 8 - 3% 1 mA - SOIC 5 5 V - - - - -
New
RS Stock No. 201-8286
Mfr. Part No.AS1115-BSST
Brandams
HK$21.519
Each (On a Reel of 2500)
units
8 8 - 3% 0.6 mA - QSOP 24 5 V - - - - -
RS Stock No. 182-6756
Mfr. Part No.AL5817MP-13
HK$2.329
Each (On a Reel of 2500)
units
- - 4% - 11 mA Surface Mount MSOP 8 4.2 V 3.1 x 3.05 x 0.95mm 0.95mm 3.1mm +125 °C -40 °C
RS Stock No. 191-5254
Mfr. Part No.MAX1496EAI+
HK$91.719
Each (In a Tube of 46)
units
3.5, 4.5 7 - ±10% - Surface Mount SSOP 28 - 10.33 x 5.38 x 1.78mm 1.78mm 10.33mm +85 °C -40 °C
RS Stock No. 182-8345
Mfr. Part No.AL5890-20P1-13
HK$2.67
Each (In a Pack of 50)
units
- - 10% - 21.5 mA Surface Mount PowerDI 123 2 400 V 3 x 1.93 x 1mm 1mm 3mm +125 °C -40 °C
RS Stock No. 851-6764
Mfr. Part No.LT3761EMSE#PBF
HK$53.86
Each
units
- - - - - Surface Mount MSOP 16 4.5 to 60 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS Stock No. 800-9878
Mfr. Part No.CAT4002ATD-GT3
HK$5.71
Each (In a Pack of 10)
units
- - - - 40 mA Surface Mount TSOT-23 6 - - - - - -
RS Stock No. 162-7835
Mfr. Part No.TLC5925IDBQR
HK$4.965
Each (On a Reel of 2500)
units
- 16 ±4% ±6% 16 mA Surface Mount SSOP 24 3 → 5.5 V 8.75 x 4 x 1.5mm 1.5mm 8.75mm +125 °C -40 °C
RS Stock No. 510-730
Mfr. Part No.PCA9551PW,112
BrandNXP
HK$15.656
Each (In a Pack of 5)
units
- 8 - - 0.5 mA Surface Mount TSSOP 16 2.5 V, 3.3 V, 5 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS Stock No. 919-9326
Mfr. Part No.LT3756EMSE-2#PBF
HK$41.132
Each (In a Tube of 37)
units
- 18 - - 0.005 mA Surface Mount MSOP 16 6 → 100 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS Stock No. 155-7472
Mfr. Part No.LT3592EMSE#PBF
HK$23.959
Each (In a Tube of 50)
units
- - - - 500 mA Surface Mount MSOP 10 3.6 → 36 V 3 x 3 x 0.86mm 0.86mm 3mm +125 °C -40 °C
RS Stock No. 146-1125
Mfr. Part No.ICM7218AIPI+
HK$82.04
Each (In a Tube of 14)
units
8 64 - - 0.95 mA Through Hole PDIP 28 2.5 V, 3.3 V, 5 V 37.34 x 14.61 x 4.45mm 4.45mm 37.34mm +85 °C -20 °C
RS Stock No. 792-2070
Mfr. Part No.CAT4237TD-GT3
HK$11.21
Each (In a Pack of 5)
units
- 8 - - 1.5 mA Surface Mount TSOT-23 5 2.8 → 5.5 V 2.9 x 2.8 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 170-0791
Mfr. Part No.AS1110-BSSU
Brandams
HK$26.44
Each (In a Tube of 56)
units
- 16 - - 26 mA Surface Mount SSOP 24 3.3 V, 5 V 8.74 x 3.99 x 1.57mm 1.57mm 8.74mm +85 °C -40 °C
New
RS Stock No. 201-8288
Mfr. Part No.AS1130-BSST
Brandams
HK$49.719
Each (On a Reel of 1000)
units
8 8 - 1% 0.001 mA - TDFN 8 5.5 V - - - - -
RS Stock No. 173-565
Mfr. Part No.LT3486EFE#PBF
HK$53.70
Each
units
- 16 - - - Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS Stock No. 732-6891
Mfr. Part No.MAX6955AAX+
HK$134.32
Each
units
16 128 - 5% 30 mA Surface Mount SSOP 36 2.7 → 5.5 V 15.55 x 7.6 x 2.36mm 2.36mm 15.55mm +125 °C -40 °C
Related Products
RS pro surface mounted interlocked sockets feature hard ...
Description:
RS pro surface mounted interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical interlock that ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
Fully interlocked switched (phase) sockets give enhanced electrical ...
Description:
Fully interlocked switched (phase) sockets give enhanced electrical safety. Switch cannot be energised until the plug is insertedPlug cannot be withdrawn with the switch in the ON position, which prolongs contact life16A - 63A can be padlocked in the OFF ...
RS pro surface mounted RCD protected interlocked sockets ...
Description:
RS pro surface mounted RCD protected interlocked sockets feature hard plastic housing and a covered socket. They are designed for industrial use, but may also be suitable for a commercial environment.Designed with safety in mind, this range features a mechanical ...