LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 877-2952
Mfr. Part No.STP16DP05XTTR
HK$15.602
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
New
RS Stock No. 193-9806
Mfr. Part No.HVLED007TR
HK$3.738
Each (On a Reel of 2500)
units
- - - - 5.5 mA Surface Mount SOIC 8 10.5 → 22.5 V 5 x 4 x 1.65mm 1.65mm 5mm +150 °C -40 °C
RS Stock No. 188-9225
Mfr. Part No.STP08DP05XTTR
HK$4.01
Each (On a Reel of 2500)
units
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS Stock No. 188-9336
Mfr. Part No.STP08DP05MTR
HK$17.115
Each (In a Pack of 10)
units
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount SO 16 3 → 5.5 V 10 x 4 x 1.5mm 1.5mm 10mm +125 °C -40 °C
RS Stock No. 188-9348
Mfr. Part No.STP08DP05TTR
HK$16.162
Each (In a Pack of 10)
units
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
New
RS Stock No. 193-9807
Mfr. Part No.HVLED007TR
HK$7.942
Each (In a Pack of 10)
units
- - - - 5.5 mA Surface Mount SOIC 8 10.5 → 22.5 V 5 x 4 x 1.65mm 1.65mm 5mm +150 °C -40 °C
RS Stock No. 188-9226
Mfr. Part No.STP16CPC26MTR
HK$6.033
Each (On a Reel of 1000)
units
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount SO 24 3 → 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +150 °C -40 °C
New
RS Stock No. 192-4607
Mfr. Part No.ALED1262ZTTR
HK$10.575
Each (On a Reel of 2500)
units
- - - - 1 mA Surface Mount HTSSOP 24 5.5 → 38 V 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm +150 °C -40 °C
RS Stock No. 188-9318
Mfr. Part No.STP08CP05TTR
HK$17.115
Each (In a Pack of 10)
units
- - ±1.5 (Bits) %, ±3 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS Stock No. 168-6392
Mfr. Part No.STP16DP05MTR
HK$7.836
Each (On a Reel of 1000)
units
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
RS Stock No. 165-5579
Mfr. Part No.STP16CPC26TTR
HK$3.829
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 188-9286
Mfr. Part No.STLD41PUR
HK$75.32
Each
units
- - - - 10 (Typ.) μA Surface Mount DFN 8 3 → 21 V 3 x 3 x 0.95mm 0.95mm 3mm +85 °C -40 °C
RS Stock No. 188-9215
Mfr. Part No.STCS2SPR
HK$15.141
Each (On a Reel of 600)
units
- - - - - Surface Mount SO 10 4.5 → 40 V 9.6 x 9.5 x 3.6mm 3.6mm 9.6mm +150 °C -40 °C
RS Stock No. 188-9267
Mfr. Part No.STP16CPC26PTR
HK$17.538
Each (In a Pack of 10)
units
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount QSOP 24 3 → 5.5 V 8.76 x 6.2 x 1.48mm 1.48mm 8.76mm +150 °C -40 °C
RS Stock No. 829-6947
Mfr. Part No.LED6001
HK$20.718
Each (In a Pack of 5)
units
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS Stock No. 188-9224
Mfr. Part No.STP08DP05TTR
HK$3.43
Each (On a Reel of 2500)
units
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS Stock No. 188-9187
Mfr. Part No.ALED1642GWXTTR
HK$7.98
Each (On a Reel of 2500)
units
- - ±3 (Channel to Channel) %, ±4 (Channel to Channel) % - 6 (Off) mA, 10 (On) mA Surface Mount TSSOP 24 3 → 5.5 V 7.9 x 4.5 x 1.05mm 1.05mm 7.9mm +150 °C -40 °C
RS Stock No. 686-4838
Mfr. Part No.STP16DP05MTR
HK$15.60
Each (In a Pack of 2)
units
- - - - - Surface Mount SOIC 24 - 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +125 °C -40 °C
RS Stock No. 178-5193
Mfr. Part No.STP16DP05XTTR
HK$12.011
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 877-2863
Mfr. Part No.STCS1PHR
HK$15.602
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -