LCD Drivers

How does LCD (Liquid Crystal Display) driver work?

LCD is an array of liquid crystal segments. When not in an electrical field, crystals are organized in a random pattern, however, once the electric field is applied, the crystals align to the field. For driving a light through the aligned crystal field a light source is needed.

Passive and Active LCD Displays, what is the difference?

Passive LCD panels or STN LCDs consists of a grid of row and columns electrical signals. There is no charge stored at the segment and it may take multiple passes to correctly align the field to the desired value.

Active LCD drivers or TFT displays columns and rows are multiplexed to many different segments. The charge is stored at the transistor. One pass will set the aligned state of the transistor. A stronger backlight is needed than for a passive display.

Advantages of LCD displays
• LCD displays produce bright images because of their high peak intensity and they are suitable for environments that are brightly lit
• The durability of 50 thousand - 100 thousand hours
• Almost every industry uses them: military, consumer, medical, automotive, industrial and marine

Before you choose an LCD Driver, consider the requirements of your application and which types of displays are available to buy. With the right selection, RS Components can help to create the perfect LCD display module for your product.

...
Read more Read less

Filters

Viewing 21 - 40 of 52 products
Results per page
Description Price Number of Digits Number of Segments Maximum Clock Frequency Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 820-9729
Mfr. Part No.AD9880KSTZ-150
HK$159.16
Each
units
- - 150MHz 330 mA Surface Mount LQFP 100 3.3 V 14 x 14 x 1.45mm 1.45mm 14mm 14mm +70 °C 0 °C
New
RS Stock No. 191-3921
Mfr. Part No.ICL7129ACPL+2
HK$76.21
Each (In a Tube of 10)
units
4-1/2 7 360kHz 1.4 mA Through Hole PDIP 40 9 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +70 °C 0 °C
New
RS Stock No. 190-4911
Mfr. Part No.MAX1606EUA+
HK$23.022
Each (In a Tube of 50)
units
- - 500kHz 320 μA Surface Mount μMAX 8 2.4 → 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
RS Stock No. 171-4095
Mfr. Part No.BU9795AKV-E2
BrandROHM
HK$8.201
Each (On a Reel of 1500)
units
- 140 768Hz 1 μA Surface Mount VQFP 48 2.5 → 5.5 V 7 x 7 x 1.4mm 1.4mm 7mm 7mm +85 °C -40 °C
RS Stock No. 162-8406
Mfr. Part No.TPS65150PWP
HK$19.24
Each (In a Tube of 60)
units
- - 1.38MHz - Surface Mount HTSSOP 24 1.8 → 6 V 7.9 x 4.5 x 1.05mm 1.05mm 4.5mm 7.9mm +85 °C -40 °C
RS Stock No. 922-2300
Mfr. Part No.MM5452N/NOPB
HK$62.853
Each (In a Tube of 9)
units
4.5 32 1MHz 0.04 mA Through Hole PDIP 40 3 → 10 V 52.58 x 14.73 x 5.334mm 5.334mm 14.73mm 52.58mm +85 °C -40 °C
New
RS Stock No. 190-5949
Mfr. Part No.MAX1606EUA+
HK$39.29
Each (In a Pack of 2)
units
- - 500kHz 320 μA Surface Mount μMAX 8 2.4 → 5.5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
New
RS Stock No. 190-6012
Mfr. Part No.ICM7211AMIQH+D
HK$66.145
Each (In a Pack of 2)
units
4 7 19kHz 50 μA Surface Mount PLCC 44 5 V 16.66 x 16.66 x 1.53mm 1.53mm 16.66mm 16.66mm +85 °C -20 °C
New
RS Stock No. 190-4908
Mfr. Part No.ICM7211AMIQH+D
HK$51.216
Each (In a Tube of 28)
units
4 7 19kHz 50 μA Surface Mount PLCC 44 5 V 16.66 x 16.66 x 1.53mm 1.53mm 16.66mm 16.66mm +85 °C -20 °C
New
RS Stock No. 190-5936
Mfr. Part No.ICM7224IPL+
HK$138.08
Each
units
4-1/2 - 19kHz 50 μA Through Hole PDIP 40 5 V 52.71 x 14.61 x 4.45mm 4.45mm 14.61mm 52.71mm +85 °C -20 °C
RS Stock No. 171-4116
Mfr. Part No.BU9796AMUV-E2
BrandROHM
HK$6.226
Each (In a Pack of 5)
units
- 48 768Hz 1 μA Surface Mount VQFN 24 2.5 → 5.5 V 4 x 4 x 1mm 1mm 4mm 4mm +85 °C -40 °C
New
RS Stock No. 190-5901
Mfr. Part No.MAX749CPA+
HK$62.645
Each (In a Pack of 2)
units
- - 500kHz 60 μA Through Hole PDIP 8 2 → 6 V 9.91 x 7.87 x 4.45mm 4.45mm 7.87mm 9.91mm +70 °C 0 °C
RS Stock No. 160-8598
Mfr. Part No.AD9887AKSZ-140
HK$197.234
Each (In a Tray of 24)
units
- - 170MHz 46 mA Surface Mount MQFP 160 3.3 V 28.2 x 28.2 x 3.6mm 3.6mm 28.2mm 28.2mm +70 °C 0 °C
RS Stock No. 757-5028
Mfr. Part No.CP2402-GM
HK$11.20
Each (In a Pack of 2)
units
- 64 25MHz 0.79 mA Surface Mount TQFN 32 3.3 V 5 x 5 x 1.05mm 1.05mm 5mm 5mm +85 °C -40 °C
RS Stock No. 178-4837
Mfr. Part No.AY0438/P
BrandMicrochip
HK$28.84
Each (In a Tube of 10)
units
4 32 1.5MHz 60 μA Through Hole PDIP 40 3 → 8.5 V 2.095 x 0.58 x 0.195in 4.95mm 0.58in 53.21mm +70 °C 0 °C
New
RS Stock No. 189-7550
Mfr. Part No.MAX749CSA+
HK$37.497
Each (In a Tube of 100)
units
- - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +70 °C 0 °C
RS Stock No. 168-9921
Mfr. Part No.CP2402-GM
HK$12.022
Each (In a Tube of 73)
units
- 64 25MHz 0.79 mA Surface Mount TQFN 32 3.3 V 5 x 5 x 1.05mm 1.05mm 5mm 5mm +85 °C -40 °C
RS Stock No. 185-1036
Mfr. Part No.BU97931FV-E2
BrandROHM
HK$14.548
Each (In a Pack of 5)
units
- 112 - 48 μA Surface Mount SSOP 40 1.8 → 3.6 V, 2.7 → 5.5 (LCD) V 13.6 x 5.4 x 1.8mm 1.8mm 5.4mm 13.6mm +85 °C -40 °C
RS Stock No. 819-5257
Mfr. Part No.AY0438-I/P
BrandMicrochip
HK$27.168
Each (In a Tube of 10)
units
4 32 1.5MHz 60 μA Through Hole PDIP 40 3 to 8.5 V 2.07 x 0.557 x 0.205in 5.21mm 0.557in 52.58mm +85 °C -40 °C
New
RS Stock No. 190-4921
Mfr. Part No.MAX749CPA+
HK$36.688
Each (In a Tube of 50)
units
- - 500kHz 60 μA Through Hole PDIP 8 2 → 6 V 9.91 x 7.87 x 4.45mm 4.45mm 7.87mm 9.91mm +70 °C 0 °C