TVS Diodes

Transient voltage suppressor diodes, more commonly known as TVS diodes, are used to protect integrated circuits (ICs). TVS diodes protect semiconductors and sensitive components against high transient voltage spikes (overvoltage).

TVS diodes are offered in both through hole and surface mount packages. They can be unidirectional or bidirectional. Unidirectional TVS diodes will only allow positive or negative voltage whereas bidirectional diodes can operate at both positive and negative voltages.

TVS diodes are able to conduct large currents to the ground due to their construction. They feature a much larger p-n junction cross-sectional area than standard diodes.

What are the benefits of using transient voltage suppressor diodes?

TVS diodes respond incredibly quickly to overvoltage events, clamping transient voltages almost immediately. This enables them to protect circuits from the effects of arcing, inductive load switching, lightning strikes, EFT (electrical fast transients) and the ESD (electrostatic discharge) created by data lines and electronic circuits.

What do I need to consider when choosing a TVS diode?

There are a number of differentiators when choosing a TVS diode, but two key factors to consider are reverse standoff voltage and breakdown voltage.

  • Reverse standoff voltage - This is the operating voltage that the data or power line should not exceed.
  • Breakdown voltage - This is the voltage rating at which the TVS diode will provide protection and start conducting current to the ground. This voltage value is normally a little high than the reverse standoff voltage

Applications:

TVS diodes have numerous applications but are well suited to protect

  • microprocessors
  • MOS memory
  • AC power lines
  • Telecommunication equipment
  • Consumer electronics

...
Read more Read less

Filters

Viewing 1 - 20 of 1289 products
Results per page
Description Price Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD Protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 485-9187
Mfr. Part No.P6KE12CA
HK$3.499
Each (In a Pack of 10)
units
Single Bi-Directional 21.7V 11.4V Through Hole DO-15 10.2V 2 600W 184A - 1 -65 °C +175 °C
RS Stock No. 102-6158
Mfr. Part No.P6KE12CA
HK$1.656
Each (In a Bag of 1000)
units
Single Bi-Directional 21.7V 11.4V Through Hole DO-15 10.2V 2 600W 184A - 1 -65 °C +175 °C
RS Stock No. 102-6164
Mfr. Part No.BZW50-15
HK$17.189
Each (In a Bag of 100)
units
Single Uni-Directional 35V 16.6V Through Hole R 6 15V 2 5000W 1714A - 1 -65 °C +175 °C
RS Stock No. 168-6141
Mfr. Part No.P6KE180A
HK$1.49
Each (On a Tape of 1000)
units
Single Uni-Directional 317V 171V Through Hole DO-15 154V 2 600W 12.6A - 1 -65 °C +175 °C
RS Stock No. 485-6986
Mfr. Part No.BZW50-15
HK$23.87
Each
units
Single Uni-Directional 35V 16.6V Through Hole R 6 15V 2 5000W 1714A - 1 -65 °C +175 °C
RS Stock No. 485-9238
Mfr. Part No.P6KE180A
HK$3.165
Each (In a Pack of 10)
units
Single Uni-Directional 317V 171V Through Hole DO-15 154V 2 600W 12.6A - 1 -65 °C +175 °C
RS Stock No. 165-5520
Mfr. Part No.USBULC6-2M6
HK$4.07
Each (On a Reel of 3000)
units
Complex Array Uni-Directional 17V 6V Surface Mount μQFN 5V 6 - 5A Yes 2 - +150 °C
RS Stock No. 624-7693
Mfr. Part No.USBLC6-2SC6
HK$3.136
Each (In a Pack of 10)
units
Complex Array Uni-Directional 17V 6V Surface Mount SOT-23 5V 6 - 5A Yes 2 -40 °C +125 °C
RS Stock No. 165-7445
Mfr. Part No.SMCJ5.0A-TR
HK$1.45
Each (On a Reel of 2500)
units
Single Uni-Directional 13.4V 6.4V Surface Mount DO-214AB (SMC) 5V 2 1500W 746A - 1 -55 °C +150 °C
RS Stock No. 250-707
Mfr. Part No.KBMF01SC6
HK$10.464
Each (In a Pack of 5)
units
Complex Array - - 6V Surface Mount SOT-23 - 6 - - Yes 2 0 °C +70 °C
RS Stock No. 486-4707
Mfr. Part No.P6KE6V8A
HK$3.04
Each (In a Pack of 10)
units
Single Uni-Directional 13.4V 6.45V Through Hole DO-15 5.8V 2 600W 298A - 1 -65 °C +175 °C
RS Stock No. 714-7266
Mfr. Part No.SMCJ5.0A-TR
HK$3.597
Each (In a Pack of 20)
units
Single Uni-Directional 13.4V 6.4V Surface Mount DO-214AB (SMC) 5V 2 1500W 746A - 1 -55 °C +150 °C
RS Stock No. 877-3084
Mfr. Part No.USBULC6-2M6
HK$8.389
Each (In a Pack of 20)
units
Complex Array Uni-Directional 17V 6V Surface Mount μQFN 5V 6 - 5A Yes 2 - +150 °C
RS Stock No. 486-4381
Mfr. Part No.1.5KE400CA
HK$8.976
Each (In a Pack of 5)
units
Single Bi-Directional 706V 380V Through Hole DO-201 342V 2 1500W 14A - 1 -65 °C +175 °C
RS Stock No. 166-1110
Mfr. Part No.KBMF01SC6
HK$6.20
Each (On a Reel of 1000)
units
Complex Array - - 6V Surface Mount SOT-23 - 6 - - Yes 2 0 °C +70 °C
RS Stock No. 920-6266
Mfr. Part No.USBLC6-2SC6
HK$1.254
Each (On a Reel of 3000)
units
Complex Array Uni-Directional 17V 6V Surface Mount SOT-23 5V 6 - 5A Yes 2 -40 °C +125 °C
RS Stock No. 102-8625
Mfr. Part No.P6KE6V8A
HK$1.401
Each (In a Bag of 1000)
units
Single Uni-Directional 13.4V 6.45V Through Hole DO-15 5.8V 2 600W 298A - 1 -65 °C +175 °C
RS Stock No. 919-6393
Mfr. Part No.1.5KE400CA
HK$5.204
Each (In a Bag of 600)
units
Single Bi-Directional 706V 380V Through Hole DO-201 342V 2 1500W 14A - 1 -65 °C +175 °C
RS Stock No. 544-4786
Mfr. Part No.ESDA6V1L
HK$3.862
Each (In a Pack of 5)
units
Common Anode Uni-Directional - 6.1V Surface Mount SOT-23 5.2V 3 300W - Yes 2 -40 °C +125 °C
RS Stock No. 165-7393
Mfr. Part No.SMBJ12A-TR
HK$0.788
Each (On a Reel of 2500)
units
Single Uni-Directional 25.3V 13.3V Surface Mount DO-214AA (SMB) 12V 2 600W 157A - 1 -55 °C +150 °C