TRIACs

A TRIAC (triode for alternating current) is a silicone semiconductor component with three terminals or legs that allow current to flow in either direction when triggered. TRIACs are a development of a similar family member the thyristor. However, unlike the thyristor which is unidirectional the TRIAC is able to control current over both halves of the sine wave making TRIACs bidirectional.
How does it work?
In basic terms a TRIAC is a low power to medium power semi-latching solid state switch. The device acts like two standard thyristors inversely connected in parallel or back to back. To activate the component a voltage needs to be applied to the gate terminal. Once the gate current is triggered a TRIAC will continue to conduct even if the supply to the gate is removed.
A TRIAC is a 4 layer silicone component that is PNPN in the positive direction and NPNP in the negative direction. The devices come in panel mount, surface mount and through hole mounting options in various package types to suit a wide variety electronics applications and circuits.
Terminals
On the TRIAC symbol there are three terminals. These terminals are,
MT1 Anode 1 (Main Terminal 1)
MT2 Anode 2 (Main Terminal 2)
Gate Terminal
Applications
TRIACs are widely used for switching and power control of AC systems. TRIACS are particularly useful in applications such as lighting dimmers as they enable the utilisation of each half-cycle of the AC wave. The solid state device can be used in a circuit as a simple on off device in a wide range of electronic applications. Some of the more common areas are,
• Temperature control
• Liquid level control
• Dimmers for domestic lighting
• Small motor control
• Speed control for electric fans

...
Read more Read less

Filters

Viewing 1 - 20 of 361 products
Results per page
Description Price Rated Average On-State Current Mounting Type Package Type Maximum Gate Trigger Current Repetitive Peak Reverse Voltage Surge Current Rating Pin Count Maximum Gate Trigger Voltage Repetitive Peak Forward Blocking Voltage Maximum Holding Current Dimensions Length Width Height
RS Stock No. 168-6785
Mfr. Part No.BTA16-800BWRG
HK$14.03
Each (In a Tube of 50)
units
16A Through Hole TO-220AB 50mA 800V 168A 3 1.3V 800V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 714-0506
Mfr. Part No.BTA16-800BWRG
HK$16.52
Each (In a Pack of 2)
units
16A Through Hole TO-220AB 50mA 800V 168A 3 1.3V 800V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 145-9206
Mfr. Part No.BTA08-600BRG
HK$3.042
Each (In a Tube of 10)
units
8A Through Hole TO-220AB 100mA 800V 84A 3 1.3V 800V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 714-2564
Mfr. Part No.BTA08-600BRG
HK$11.72
Each (In a Pack of 5)
units
8A Through Hole TO-220AB 100mA 800V 84A 3 1.3V 800V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 178-1483
Mfr. Part No.BTB16-600BWRG
HK$11.454
Each (In a Tube of 50)
units
16A Through Hole TO-220AB 50mA 600V 168A 3 1.3V 600V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 687-1041
Mfr. Part No.BTB16-600BWRG
HK$13.482
Each (In a Pack of 5)
units
16A Through Hole TO-220AB 50mA 600V 168A 3 1.3V 600V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 714-2596
Mfr. Part No.BTA16-800CWRG
HK$14.29
Each (In a Pack of 5)
units
16A Through Hole TO-220AB 35mA 800V 168A 3 1.3V 800V 35mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 793-1327
Mfr. Part No.BTA24-800BWRG
HK$24.586
Each (In a Pack of 5)
units
25A Through Hole TO-220AB 100mA 800V 260A 3 1.3V 600V 80mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 168-7134
Mfr. Part No.BTA24-800BWRG
HK$20.28
Each (In a Tube of 50)
units
25A Through Hole TO-220AB 100mA 800V 260A 3 1.3V 600V 80mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 829-0343
Mfr. Part No.BTA08-600BWRG
HK$13.226
Each (In a Pack of 5)
units
8A Through Hole TO-220AB 50mA 800V 84A 3 1.3V 600V 50mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 880-5279
Mfr. Part No.BTA06-600CWRG
HK$10.043
Each (In a Pack of 10)
units
6A Through Hole TO-220AB 35mA 600V 60A 3 1.3V 600V 35mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 793-1320
Mfr. Part No.BTB24-800BRG
HK$21.31
Each (In a Pack of 5)
units
25A Through Hole TO-220AB 100mA 800V 260A 3 1.3V 600V 80mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 168-8857
Mfr. Part No.BTA26-600BWRG
HK$36.62
Each (In a Tube of 30)
units
25A Through Hole TOP3 50mA 600V 260A 3 1.3V 600V 75mA 15.5 x 4.6 x 21.1mm 15.5mm 4.6mm 21.1mm
RS Stock No. 168-8917
Mfr. Part No.BTA06-600CWRG
HK$10.043
Each (In a Tube of 50)
units
6A Through Hole TO-220AB 35mA 600V 60A 3 1.3V 600V 35mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 168-7133
Mfr. Part No.BTB24-800BRG
HK$18.06
Each (In a Tube of 50)
units
25A Through Hole TO-220AB 100mA 800V 260A 3 1.3V 600V 80mA 10.4 x 4.6 x 15.9mm 10.4mm 4.6mm 15.9mm
RS Stock No. 102-4083
Mfr. Part No.BTA16-800BRG
HK$13.658
Each (In a Tube of 50)
units
16A Through Hole TO-220AB 100mA 800V 168A 3 1.3V 800V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 714-2631
Mfr. Part No.BTB24-800BWRG
HK$22.03
Each (In a Pack of 2)
units
25A Through Hole TO-220AB 50mA 800V 260A 3 1.3V 800V 75mA 10.4 x 4.6 x 9.15mm 10.4mm 4.6mm 9.15mm
RS Stock No. 877-2624
Mfr. Part No.BTA26-600BWRG
HK$43.13
Each (In a Pack of 5)
units
25A Through Hole TOP3 50mA 600V 260A 3 1.3V 600V 75mA 15.5 x 4.6 x 21.1mm 15.5mm 4.6mm 21.1mm
RS Stock No. 714-2592
Mfr. Part No.BTA16-800BRG
HK$16.035
Each (In a Pack of 2)
units
16A Through Hole TO-220AB 100mA 800V 168A 3 1.3V 800V 50mA 10.4 x 4.6 x 9.3mm 10.4mm 4.6mm 9.3mm
RS Stock No. 168-6844
Mfr. Part No.BTB24-800BWRG
HK$18.777
Each (In a Tube of 50)
units
25A Through Hole TO-220AB 50mA 800V 260A 3 1.3V 800V 75mA 10.4 x 4.6 x 9.15mm 10.4mm 4.6mm 9.15mm