Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Read more Read less

Filters

Viewing 1 - 20 of 337 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 170-4047
Mfr. Part No.FR105 R0
HK$0.374
Each (On a Tape of 5000)
units
Single 1A Through Hole DO-41 600V Fast Recovery Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 146-2282
Mfr. Part No.MBR20150CT C0
HK$7.613
Each (In a Tube of 50)
units
Common Cathode 20A Through Hole TO-220AB 150V - Schottky 3 - - 2 Schottky - -
RS Stock No. 688-2007
Mfr. Part No.MBR20150CT C0
HK$8.778
Each (In a Pack of 5)
units
Common Cathode 20A Through Hole TO-220AB 150V - Schottky 3 - - 2 Schottky - -
RS Stock No. 169-8974
Mfr. Part No.SK310A R2
HK$1.112
Each (On a Reel of 7500)
units
Single 3A Surface Mount DO-214AC (SMA) 100V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 169-8966
Mfr. Part No.SK24A R2
HK$0.826
Each (On a Reel of 7500)
units
Single 2A Surface Mount DO-214AC (SMA) 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 652-7400
Mfr. Part No.ES1B R3
HK$6.563
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 100V Switching Silicon Junction 2 950mV - 1 Silicon Junction - -
RS Stock No. 146-2254
Mfr. Part No.ES1B R3
HK$0.855
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 100V Switching Silicon Junction 2 950mV - 1 Silicon Junction - -
RS Stock No. 652-7595
Mfr. Part No.SS16 R2
HK$1.596
Each (In a Pack of 100)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 652-6104
Mfr. Part No.SK310A R2
HK$4.082
Each (In a Pack of 50)
units
Single 3A Surface Mount DO-214AC (SMA) 100V - Schottky 2 850mV - 1 Schottky - -
RS Stock No. 652-6019
Mfr. Part No.SK24A R2
HK$0.978
Each (In a Pack of 100)
units
Single 2A Surface Mount DO-214AC (SMA) 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 169-9009
Mfr. Part No.SS16 R2
HK$0.449
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 169-9232
Mfr. Part No.SF63G R0
HK$2.582
Each (On a Tape of 1250)
units
Single 6A Through Hole DO-201AD 150V - Silicon Junction 2 975mV - 1 Silicon Junction - -
RS Stock No. 652-6053
Mfr. Part No.SK26A R2
HK$2.22
Each (In a Pack of 100)
units
Single 2A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 169-8964
Mfr. Part No.HS1M R2
HK$0.653
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 688-1956
Mfr. Part No.HER208G R0
HK$6.562
Each (In a Pack of 25)
units
Single 2A Through Hole DO-15 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 652-5993
Mfr. Part No.HS1M R2
HK$4.62
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 796-5816
Mfr. Part No.ES1J R3
HK$0.856
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 600V - Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 748-4975
Mfr. Part No.1N4007G R0
HK$2.528
Each (In a Pack of 100)
units
Single 1A Through Hole DO-41 1000V - Silicon Junction 2 1V - 1 Silicon Junction - -
RS Stock No. 652-5965
Mfr. Part No.HS1J R3
HK$2.822
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 600V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 169-9288
Mfr. Part No.1N4007G R0
HK$0.422
Each (On a Tape of 5000)
units
Single 1A Through Hole DO-41 1000V - Silicon Junction 2 1V - 1 Silicon Junction - -