IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 20 of 108 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 150-1498
Mfr. Part No.RGTH50TK65DGC11
BrandROHM
HK$18.45
Each (In a Pack of 5)
units
26 A 650 V ±30V 59 W 1 TO-3PFM Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 178-0488
Mfr. Part No.RGT30NS65DGTL
BrandROHM
HK$12.922
Each (In a Pack of 5)
units
15 A 1.65 V ±30V 133 W 1 LPDS Surface Mount N 3 1MHz Single 10.1mm 9mm 4.5mm
RS Stock No. 177-9970
Mfr. Part No.RGW00TS65GC11
BrandROHM
HK$18.415
Each (In a Tube of 450)
units
50 A 1.5 V ±30V 254 W 1 TO-247N Through Hole N 3 1MHz Single 16mm 5mm 21mm
RS Stock No. 150-1500
Mfr. Part No.RGTH80TS65DGC11
BrandROHM
HK$26.082
Each (In a Pack of 5)
units
70 A 650 V ±30V 234 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 150-1468
Mfr. Part No.RGTH60TS65GC11
BrandROHM
HK$20.864
Each (In a Pack of 5)
units
58 A 650 V ±30V 194 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 177-9972
Mfr. Part No.RGW60TK65DGVC11
BrandROHM
HK$20.756
Each (In a Tube of 450)
units
20 A 1.5 V ±30V 72 W 1 TO-3PFM Through Hole N 3 1MHz Single 16mm 5mm 21mm
RS Stock No. 185-1020
Mfr. Part No.RGTV60TK65GVC11
BrandROHM
HK$30.62
Each (In a Pack of 2)
units
33 A 650 V ±30V 76 W 1 TO-3PFM Through Hole - 3 - Single 16mm 5mm 21mm
RS Stock No. 148-6927
Mfr. Part No.RGTH80TK65GC11
BrandROHM
HK$18.43
Each (In a Tube of 30)
units
31 A 650 V ±30V 66 W 1 TO-3PFM Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 178-0537
Mfr. Part No.RGW00TS65DGC11
BrandROHM
HK$33.115
Each (In a Pack of 2)
units
50 A 1.5 V ±30V 254 W 1 TO-247N Through Hole N 3 1MHz Single 16mm 5mm 21mm
RS Stock No. 171-5473
Mfr. Part No.RGT50TM65DGC9
BrandROHM
HK$13.646
Each (In a Pack of 5)
units
21 A 650 (Minimum) V 30V 47 W 1 TO-220NFM Through Hole P 3+Tab - Single 10mm 4.5mm 15mm
RS Stock No. 150-1516
Mfr. Part No.RGTH50TS65DGC11
BrandROHM
HK$22.654
Each (In a Pack of 5)
units
50 A 650 V ±30V 174 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 178-0629
Mfr. Part No.RGW60TS65GC11
BrandROHM
HK$23.29
Each (In a Pack of 2)
units
30 A 1.5 V ±30V 178 W 1 TO-247N Through Hole N 3 1MHz Single 16mm 5mm 21mm
RS Stock No. 185-1008
Mfr. Part No.RGTV00TS65GC11
BrandROHM
HK$31.635
Each (In a Pack of 2)
units
95 A 650 V ±30V 276 W 1 TO-247 Through Hole - 3 - Single 16mm 5mm 21mm
RS Stock No. 177-9966
Mfr. Part No.RGT40NS65DGTL
BrandROHM
HK$9.893
Each (On a Reel of 1000)
units
20 A 1.65 V ±30V 161 W 1 TO-262 Through Hole N 3 1MHz Single 10.1mm 4.5mm 9mm
RS Stock No. 185-0962
Mfr. Part No.BM63767S-VC
BrandROHM
HK$126.353
Each (In a Tube of 60)
units
±30 A 600 V - 59 W 6 HSDIP Through Hole - 25 - - 38mm 24mm 3.5mm
RS Stock No. 178-0643
Mfr. Part No.RGW80TK65DGVC11
BrandROHM
HK$33.32
Each (In a Pack of 2)
units
23 A 1.5 V ±30V 81 W 1 TO-3PFM Through Hole N 3 1MHz Single 16mm 5mm 21mm
RS Stock No. 185-1002
Mfr. Part No.RGTV00TK65GVC11
BrandROHM
HK$35.64
Each (In a Pack of 2)
units
45 A 650 V ±30V 94 W 1 TO-3PFM Through Hole - 3 - Single 16mm 5mm 21mm
RS Stock No. 185-1017
Mfr. Part No.RGT00TS65DGC11
BrandROHM
HK$36.97
Each (In a Pack of 2)
units
85 A 650 V ±30V 277 W 1 TO-247 Through Hole - 3 - Single 16mm 5mm 21mm
RS Stock No. 148-6967
Mfr. Part No.RGTH00TK65GC11
BrandROHM
HK$20.696
Each (In a Pack of 5)
units
35 A 650 V ±30V 72 W 1 TO-3PFM Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 150-1506
Mfr. Part No.RGTH80TS65GC11
BrandROHM
HK$24.134
Each (In a Pack of 5)
units
70 A 650 V ±30V 234 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm