IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 20 of 169 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 795-9209
Mfr. Part No.STGW39NC60VD
HK$38.59
Each (In a Pack of 2)
units
80 A 600 V ±20V 250 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 168-7754
Mfr. Part No.STGW39NC60VD
HK$32.77
Each (In a Tube of 30)
units
80 A 600 V ±20V 250 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 165-5304
Mfr. Part No.STGD5NB120SZT4
HK$5.995
Each (On a Reel of 2500)
units
10 A 1200 V ±20V 75 W - DPAK (TO-252) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 686-8357
Mfr. Part No.STGY40NC60VD
HK$96.86
Each
units
80 A 600 V ±20V - - Max247 Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm
RS Stock No. 168-8740
Mfr. Part No.STGWT80H65DFB
HK$52.65
Each (In a Tube of 30)
units
120 A 650 V ±20V 469 W - TO-3P Through Hole N 3 1MHz Single 15.8mm 5mm 20.1mm
RS Stock No. 906-2795
Mfr. Part No.STGP10M65DF2
HK$12.49
Each (In a Pack of 5)
units
20 A 650 V ±20V 115 W - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 15.75mm
RS Stock No. 168-7072
Mfr. Part No.STGP30V60DF
HK$18.65
Each (In a Tube of 50)
units
60 A 600 V ±20V 258 W - TO-220 Through Hole N 3 1MHz Single 10.4mm 4.6mm 15.75mm
RS Stock No. 829-4509
Mfr. Part No.STGWT40H65FB
HK$34.48
Each
units
80 A 650 V ±20V 283 W - TO-3P Through Hole N 3 - Single 15.8mm 5mm 20.1mm
RS Stock No. 192-4655
Mfr. Part No.STGWT20H65FB
HK$21.31
Each (In a Tube of 30)
units
40 A 650 V ±20V 168 W 1 TO Through Hole N 3 - Single 15.8mm 5mm 20.1mm
RS Stock No. 168-8684
Mfr. Part No.STGWT60H65FB
HK$38.218
Each (In a Tube of 30)
units
80 A 650 V ±20V 375 W - TO-3P Through Hole N 3 - Single 15.8mm 5mm 20.1mm
RS Stock No. 792-5789
Mfr. Part No.STGP30H65F
HK$25.07
Each (In a Pack of 2)
units
60 A 600 V ±20V 260 W - TO-220 Through Hole - 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 829-7145
Mfr. Part No.STGWT80H65FB
HK$62.32
Each
units
120 A 650 V ±20V 469 W - TO-3P Through Hole N 3 1MHz Single 15.8mm 5mm 20.1mm
RS Stock No. 829-4666
Mfr. Part No.STGWT60H65DFB
HK$45.22
Each
units
80 A 650 V ±20V 375 W - TO-3P Through Hole N 3 - Single 15.8mm 5mm 20.1mm
RS Stock No. 168-8615
Mfr. Part No.STGP3HF60HD
HK$6.314
Each (In a Tube of 50)
units
7.5 A 600 V ±20V 38 W - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 15.75mm
RS Stock No. 168-7096
Mfr. Part No.STGW60H65DFB
HK$36.88
Each (In a Tube of 30)
units
80 A 650 V ±20V 375 W - TO-247 Through Hole N 3 - Single 15.75mm 5.15mm 20.15mm
RS Stock No. 810-3485
Mfr. Part No.STGB18N40LZT4
HK$14.80
Each (On a Tape of 5)
units
30 A 420 V 16V 150 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.4mm 9.35mm 4.6mm
RS Stock No. 792-5824
Mfr. Part No.STGWT20V60F
HK$25.24
Each (In a Pack of 2)
units
40 A 600 V ±20V 167 W - TO-3P Through Hole N 3 - Single 15.8mm 5mm 20.1mm
RS Stock No. 192-4809
Mfr. Part No.STGWT20H65FB
HK$25.13
Each (In a Pack of 2)
units
40 A 650 V ±20V 168 W 1 TO Through Hole N 3 - Single 15.8mm 5mm 20.1mm
RS Stock No. 791-9364
Mfr. Part No.STGP20V60F
HK$17.63
Each (In a Pack of 5)
units
40 A 600 V ±20V 167 W - TO-220 Through Hole N 3 1MHz Single 10.4mm 4.6mm 15.75mm
RS Stock No. 168-6462
Mfr. Part No.STGB8NC60KDT4
HK$5.13
Each (On a Reel of 1000)
units
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm