IGBT Modules

An IGBT module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistors are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.

...
Read more Read less

Filters

Viewing 21 - 40 of 305 products
Results per page
Description Price Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Channel Type Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height
RS Stock No. 124-8787
Mfr. Part No.FF150R12KS4HOSA1
BrandInfineon
HK$857.67
Each (In a Box of 10)
units
Series Series 225 A 1200 V ±20V - N Panel Mount 62MM Module 7 1MHz 1.25 kW 106.4 x 61.4 x 29mm 29mm
RS Stock No. 752-8319
Mfr. Part No.FF300R06KE3HOSA1
BrandInfineon
HK$871.20
Each
units
Series Series 400 A 600 V ±20V - N Panel Mount 62MM Module 7 - 940 W 106.4 x 61.4 x 29mm 29mm
RS Stock No. 111-6085
Mfr. Part No.FF400R12KE3HOSA1
BrandInfineon
HK$1,261.08
Each
units
Series Series 580 A 1200 V ±20V - N Panel Mount AG-62MM-1 - - 2 kW 106.4 x 61.4 x 30.9mm 30.9mm
RS Stock No. 838-7033
Mfr. Part No.FS50R12KT4B11BOSA1
BrandInfineon
HK$776.15
Each
units
3 Phase Bridge 3 Phase 50 A 1200 V ±20V - N PCB Mount ECONO2 25 1MHz 280 W 107.5 x 45 x 17mm 17mm
RS Stock No. 193-521
Mfr. Part No.MID75-12A3
BrandIXYS
HK$350.96
Each
units
Single Single 90 A 1200 V ±20V - N Panel Mount Y4 M5 7 - - 94 x 34 x 30mm 30mm
RS Stock No. 145-9729
Mfr. Part No.FF75R12RT4HOSA1
BrandInfineon
HK$395.077
Each (In a Tray of 10)
units
Series Series 75 A 1200 V ±20V - N Panel Mount 34MM Module 7 - 395 W 94 x 34 x 30.2mm 30.2mm
RS Stock No. 124-9039
Mfr. Part No.FP25R12KE3BOSA1
BrandInfineon
HK$530.635
Each (In a Box of 10)
units
3 Phase Bridge 3 Phase 40 A 1200 V ±20V - N PCB Mount EconoPIM2 24 - 150 W 107.5 x 45 x 17mm 17mm
RS Stock No. 838-6863
Mfr. Part No.FF150R12KS4HOSA1
BrandInfineon
HK$912.92
Each
units
Series Series 225 A 1200 V ±20V - N Panel Mount 62MM Module 7 1MHz 1.25 kW 106.4 x 61.4 x 29mm 29mm
RS Stock No. 752-8312
Mfr. Part No.FP25R12KE3BOSA1
BrandInfineon
HK$616.96
Each
units
3 Phase Bridge 3 Phase 40 A 1200 V ±20V - N PCB Mount EconoPIM2 24 - 150 W 107.5 x 45 x 17mm 17mm
RS Stock No. 468-2460
Mfr. Part No.SKM200GB126D
BrandSemikron
HK$1,891.73
Each
units
Dual Half Bridge Series 260 A 1200 V ±20V - N Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30mm 30mm
RS Stock No. 124-9042
Mfr. Part No.FS75R12KE3BOSA1
BrandInfineon
HK$816.658
Each (In a Box of 10)
units
3 Phase Bridge 3 Phase 105 A 1200 V ±20V - N PCB Mount EconoPACK2 28 - 350 W 107.5 x 45 x 17mm 17mm
RS Stock No. 906-3075
Mfr. Part No.FF75R12RT4HOSA1
BrandInfineon
HK$423.53
Each
units
Series Series 75 A 1200 V ±20V - N Panel Mount 34MM Module 7 - 395 W 94 x 34 x 30.2mm 30.2mm
RS Stock No. 166-0900
Mfr. Part No.FF450R12KE4HOSA1
BrandInfineon
HK$1,309.717
Each (In a Tray of 10)
units
Series Series 520 A 1200 V ±20V - N Panel Mount AG-62MM-1 - - 2.4 kW 106.4 x 61.4 x 30.9mm 30.9mm
New
RS Stock No. 202-4068
Mfr. Part No.NFAM2012L5BT
HK$323.409
Each (In a Tube of 90)
units
3 Phase Bridge - 20 A 1200 V 15V 6 N Through Hole DIP39 - - - - -
RS Stock No. 125-1113
Mfr. Part No.SKM300GB12E4
BrandSemikron
HK$1,396.79
Each
units
Dual Half Bridge 422 A 1200 V 20V 2 N Screw Mount SEMITRANS3 7 12kHz - 106.4 x 61.4 x 30.5mm 30.5mm
RS Stock No. 124-8788
Mfr. Part No.FP40R12KE3GBOSA1
BrandInfineon
HK$838.28
Each (In a Box of 10)
units
3 Phase Bridge 3 Phase 55 A 1200 V ±20V - N PCB Mount Econo3 35 1MHz 210 W 122 x 62 x 17mm 17mm
RS Stock No. 178-1383
Mfr. Part No.FS25R12W1T4B11BOMA1
BrandInfineon
HK$269.81
Each (In a Tray of 24)
units
3 Phase Bridge 3 Phase 45 A 1200 V ±20V - N Panel Mount AG-EASY1B-1 - - 205 W 33.8 x 48 x 12mm 12mm
RS Stock No. 146-1703
Mfr. Part No.MIXA450PF1200TSF
BrandIXYS
HK$1,288.997
Each (In a Box of 3)
units
Dual Series 650 A 1200 V ±30V - N PCB Mount SimBus F 11 - 2.1 kW 152 x 62 x 17mm 17mm
RS Stock No. 168-4677
Mfr. Part No.2MBI100VA-120-50
HK$386.197
Each (In a Box of 10)
units
Series Series 100 A 1200 V ±20V - N Panel Mount M263 7 - 555 W 94 x 34 x 30mm 30mm
New
RS Stock No. 202-4069
Mfr. Part No.NFAM2012L5BT
HK$413.67
Each
units
3 Phase Bridge - 20 A 1200 V 15V 6 N Through Hole DIP39 - - - - -
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...