Darlington Pairs

What are Darlington Pairs?Darlington pairs, also called Darlington transistors, are a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or micro controller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch.Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a board.What applications do you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.Different typesDarlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK).

...
Read more Read less

Filters

Viewing 481 - 500 of 510 products
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS Stock No. 463-189
Mfr. Part No.MJD122T4G
HK$4.27
Each (In a Pack of 20)
units
NPN 8 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 100 4.5 V 100 V 4 V
RS Stock No. 485-9058
Mfr. Part No.BDW94C
HK$7.53
Each (In a Pack of 5)
units
PNP 12 A 100 V - TO-220 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS Stock No. 166-0488
Mfr. Part No.BSP61,115
BrandNexperia
HK$2.00
Each (On a Reel of 1000)
units
PNP -1 A 60 V -5 V SOT-223 Surface Mount 3 + Tab - Single 1 1000 -1.9 V -80 V -1.3 V
RS Stock No. 166-1955
Mfr. Part No.BCV27
HK$0.385
Each (On a Reel of 3000)
units
NPN 1.2 A 30 V 10 V SOT-23 Surface Mount 3 - Single 1 4000 1.5 V 40 V 1 V
RS Stock No. 121-6413
Mfr. Part No.MJD112G
HK$4.48
Each (In a Tube of 75)
units
NPN 2 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 1000 4 V 100 V 3 V
RS Stock No. 124-9961
Mfr. Part No.BDX53CG
HK$6.26
Each (In a Tube of 50)
units
NPN 8 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 750 2.5 V 100 V 2 V
RS Stock No. 2508955481
Mfr. Part No.NTE243
HK$44.10
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508957370
Mfr. Part No.NTE250
HK$98.70
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508963101
Mfr. Part No.NTE247
HK$66.84
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958660
Mfr. Part No.NTE2349
HK$189.97
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508957673
Mfr. Part No.NTE2344
HK$19.59
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508963117
Mfr. Part No.NTE249
HK$97.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508962962
Mfr. Part No.NTE172A
HK$7.32
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508963123
Mfr. Part No.NTE253
HK$16.10
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508963145
Mfr. Part No.NTE261
HK$30.10
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508963173
Mfr. Part No.NTE265
HK$91.98
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508958519
Mfr. Part No.NTE248
HK$73.90
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508957566
Mfr. Part No.NTE270
HK$55.72
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508955611
Mfr. Part No.NTE271
HK$57.12
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508962833
Mfr. Part No.NTE46
HK$25.90
Each
units
- - - - - - - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...