Voltage-to-Frequency & Frequency-to-Voltage Converters

Converters are electrical devices that can you can use to change the frequency and voltage of a power source.

 
A VFC (voltage to frequency converter) is an oscillator with a frequency that is linearly proportional to a control voltage and consumes a very small amount of power.

 
An FVC (frequency to voltage converter) is an electronic device that converts current signal inputs to corresponding voltage outputs. They use analogue and digital channels.


What are voltage to frequency converters and frequency to voltage converters used for?

Voltage to frequency converters are typical components in analogue-to-digital conversion applications of engines, telecommunication devices and automotive components. 

 
Frequency to voltage converters are suitable for speed governors, tachometers, timers, encoders and switches.


Types of voltage to frequency converters and frequency to voltage converters

VFCs come with either single or integrated circuit adaptations. Single circuit converters consist of analogue voltage amplifiers, oscillator circuits, resistors, capacitors and driving power supplies.

 
FVCs have integral, low pass or programmable filtering capabilities. Integral filters allow some signal frequencies through, but bar others. Low pass filters have a set threshold. Signals below the threshold are allowed to pass, while signals above are blocked. 


...
Read more Read less

Filters

Viewing 61 - 69 of 69 products
Results per page
Description Price Converter Function Converter Type Full Scale Frequency Linearity Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 159-7630
Mfr. Part No.AD652AQ
HK$231.184
Each (In a Tube of 25)
units
VFC Synchronous 2000kHz 0.005% of Span Dual, Single 12 → 36 V ±15V Through Hole CERDIP 16 21.34 x 7.87 x 3.56mm 3.56mm 21.34mm +85 °C
RS Stock No. 264-951
Mfr. Part No.TC9400CPD
BrandMicrochip
HK$66.15
Each
units
FVC, VFC - 100kHz ±0.25%FSR Dual, Single 9 V, 12 V ±5V Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 3.3mm 19.05mm +70 °C
RS Stock No. 921-6822
Mfr. Part No.LM231AN/NOPB
HK$70.107
Each (In a Tube of 40)
units
VFC - 100kHz 0.01% Single 5 V - Through Hole PDIP 8 10.16 x 6.35 x 3.302mm 3.302mm 10.16mm +85 °C
RS Stock No. 121-8576
Mfr. Part No.VFC32KU
HK$123.757
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 177-9726
Mfr. Part No.TC9400COD
BrandMicrochip
HK$74.53
Each
units
VFC/FVC Voltage 100kHz 0.05 %FSR @ 10 kHz Single 8 → 15 V ±4 to ±7.5V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +70 °C
RS Stock No. 709-4910
Mfr. Part No.AD7741YRZ
HK$61.43
Each
units
VFC Synchronous 1350kHz ±0.024% of Span Single 5 V - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +105 °C
RS Stock No. 522-8225
Mfr. Part No.AD654JRZ
HK$98.80
Each
units
VFC Non-Synchronous 500kHz ±0.4%FSR Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V ±12 V, ±15 V, ±9 V Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm +85 °C
RS Stock No. 159-7629
Mfr. Part No.AD650AD
HK$354.578
Each (In a Tube of 25)
units
FVC, VFC Asynchronous 1000kHz 0.002% of Span Dual - ±9 → ±18V Through Hole SBDIP 14 19.43 x 7.87 x 3.56mm 3.56mm 19.43mm +85 °C
RS Stock No. 100-0730
Mfr. Part No.LM2907N-8/NOPB
HK$20.066
Each (In a Tube of 40)
units
FVC Voltage 10kHz ±1%FSR Single 12 V - Through Hole MDIP 8 9.27 x 6.35 x 3.3mm 3.3mm 9.27mm +85 °C
Related Products
Manual installation.The mounting system is identical on both ...
Description:
Manual installation.The mounting system is identical on both the board side and the chassis side.Typical application: LCD display mounting.
ApplicationsSafe and simple for manual assembly. Easy to ...
Description:
ApplicationsSafe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing.
ApplicationsSnap-in feature on both ends for easy fixation. ...
Description:
ApplicationsSnap-in feature on both ends for easy fixation.
ApplicationsSafe and simple for manual assembly. Easy to ...
Description:
ApplicationsSafe and simple for manual assembly. Easy to remove by pressing the tops. Space saving due to its very low profile fixing.